ex VAT

0.039µF Power Film Capacitors:

92 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3519927

RoHS

Date/Lot Code

Each
10+
€0.404
50+
€0.396
100+
€0.388
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
117A
4.89A
0.0204ohm
26.5mm
7mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
3520000

RoHS

Each
10+
€0.241
100+
€0.217
500+
€0.176
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
39A
3.41A
0.0286ohm
18mm
5mm
11mm
-
R75H Series
-55°C
125°C
AEC-Q200
3254649

RoHS

Date/Lot Code

Each
10+
€0.445
50+
€0.426
100+
€0.407
500+
€0.336
1000+
€0.312
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
137A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
3519907

RoHS

Each
1+
€1.330
10+
€0.710
50+
€0.692
100+
€0.637
500+
€0.544
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
129A
4.72A
0.0204ohm
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
4665996

RoHS

Date/Lot Code

Each
1+
€1.150
50+
€0.795
100+
€0.583
250+
€0.535
500+
€0.486
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
7mm
16mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666020

RoHS

Date/Lot Code

Each
1+
€0.881
50+
€0.563
100+
€0.397
250+
€0.379
500+
€0.361
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
15mm
2.7kV/µs
-
-
-
18mm
6mm
11mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666043

RoHS

Date/Lot Code

Each
1+
€1.320
10+
€0.921
50+
€0.800
100+
€0.679
200+
€0.624
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3kV/µs
-
-
-
26.5mm
7mm
16mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
3649852

RoHS

Date/Lot Code

Each
10+
€0.402
50+
€0.384
100+
€0.366
500+
€0.303
1000+
€0.284
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
234A
5.3A
0.0163ohm
18mm
10mm
16mm
-
R76 Series
-55°C
110°C
AEC-Q200
2935770

RoHS

Date/Lot Code

Each
2700+
€0.474
Min: 2700 / Mult: 2700
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
117A
4.7A
0.016ohm
18mm
6mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
3254663

RoHS

Date/Lot Code

Each
10+
€0.560
50+
€0.537
100+
€0.513
500+
€0.432
1000+
€0.423
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
117A
5.5A
0.016ohm
26.5mm
7mm
16mm
-
R76H Series
-55°C
125°C
AEC-Q200
2935850

RoHS

Date/Lot Code

Each
1500+
€0.404
Min: 1500 / Mult: 1500
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
82A
5.3A
0.016ohm
26.5mm
6mm
15mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
2935851

RoHS

Date/Lot Code

Each
2415+
€0.365
Min: 2415 / Mult: 2415
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
82A
5.3A
0.016ohm
26.5mm
6mm
15mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
2935732

RoHS

Date/Lot Code

Each
6000+
€0.198
Min: 6000 / Mult: 6000
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
35A
4.5A
0.016ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935771

RoHS

Date/Lot Code

Each
2040+
€0.545
Min: 2040 / Mult: 2040
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
117A
4.7A
0.016ohm
18mm
6mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
2935772

RoHS

Date/Lot Code

Each
5250+
€0.456
Min: 5250 / Mult: 5250
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
117A
4.7A
0.016ohm
18mm
6mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
3254607

RoHS

Date/Lot Code

Each
10+
€0.405
50+
€0.388
100+
€0.370
900+
€0.267
1800+
€0.263
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
117A
4.7A
0.016ohm
18mm
6mm
12mm
-
R76H Series
-55°C
125°C
AEC-Q200
3649859

RoHS

Date/Lot Code

Each
10+
€0.520
50+
€0.471
300+
€0.421
600+
€0.393
1200+
€0.371
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
176A
5.6A
0.0163ohm
26.5mm
8.5mm
17mm
-
R76 Series
-55°C
110°C
AEC-Q200
3254680

RoHS

Date/Lot Code

Each
1+
€1.330
10+
€0.692
50+
€0.630
300+
€0.568
600+
€0.567
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
176A
5.9A
0.016ohm
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
4074966

RoHS

Date/Lot Code

Each
200+
€1.020
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
97.5A
4.9A
0.022ohm
26mm
12mm
22mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074955

RoHS

Date/Lot Code

Each
500+
€0.615
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
23A
2.3A
0.045ohm
17.5mm
8.5mm
15mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074961

RoHS

Date/Lot Code

Each
250+
€0.806
Min: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
22.5mm
1.7kV/µs
66.3A
3.8A
0.026ohm
26mm
8.5mm
18mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074977

RoHS

Date/Lot Code

Each
250+
€0.600
Min: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
20.7A
1.8A
0.098ohm
26mm
7mm
16.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074963

RoHS

Date/Lot Code

Each
250+
€0.734
Min: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
22.5mm
1.7kV/µs
66.3A
3.8A
0.026ohm
26mm
8.5mm
18mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074957

RoHS

Date/Lot Code

Each
500+
€0.556
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
23A
2.3A
0.045ohm
17.5mm
8.5mm
15mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074969

RoHS

Date/Lot Code

Each
125+
€1.840
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
27.5mm
1.7kV/µs
66.3A
5.2A
0.025ohm
31mm
15mm
25mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
1-25 of 92 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account