ex VAT

2.5µF Motor Run Capacitors:

6 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2218087

RoHS

Each
1+
€8.840
3+
€6.750
5+
€5.700
10+
€5.440
20+
€5.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
2777630

RoHS

Each
1+
€6.510
10+
€4.190
25+
€4.060
50+
€3.920
100+
€3.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
-
400V
Wire Leaded
-
10V/µs
25mm
51mm
B32355C Series
-25°C
100°C
2829384

RoHS

Each
1+
€3.840
10+
€3.260
20+
€3.190
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.17 Series
-25°C
70°C
2836874

RoHS

Each
1+
€7.130
10+
€4.590
50+
€4.410
162+
€4.220
648+
€3.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
2429306

RoHS

Each
1+
€7.330
10+
€4.490
50+
€4.380
162+
€4.260
648+
€4.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
2985087

RoHS

Each
1+
€6.140
10+
€5.220
50+
€4.320
162+
€4.000
648+
€3.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account