ex VAT
ex VAT

Metallized PEN Stacked General Purpose Film Capacitors:

671 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2901397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.653
50+
€0.588
100+
€0.500
500+
€0.381
1000+
€0.352
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.18µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
2.2mm
LDE Series
-55°C
125°C
AEC-Q200
2901441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.751
50+
€0.706
100+
€0.661
500+
€0.460
1000+
€0.416
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.047µF
± 5%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.000
10+
€1.760
50+
€1.350
100+
€1.130
500+
€0.948
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.33µF
± 5%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
3.3mm
LDE Series
-55°C
125°C
AEC-Q200
2901413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.678
50+
€0.585
100+
€0.507
500+
€0.320
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.01µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2901397RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.500
500+
€0.381
1000+
€0.352
Min: 100 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.18µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
2.2mm
LDE Series
-55°C
125°C
AEC-Q200
2901388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.427
50+
€0.384
100+
€0.352
500+
€0.270
1000+
€0.251
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.012µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.400
50+
€0.360
100+
€0.330
500+
€0.233
1000+
€0.216
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
1200pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.394
50+
€0.354
100+
€0.325
500+
€0.249
1000+
€0.231
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
8200pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.409
50+
€0.369
100+
€0.337
500+
€0.259
1000+
€0.240
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
3300pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.2mm
LDE Series
-55°C
125°C
AEC-Q200
2901426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.740
50+
€0.667
100+
€0.567
500+
€0.431
1000+
€0.400
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.039µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
1657960RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.379
250+
€0.326
500+
€0.266
1500+
€0.230
3500+
€0.214
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
4700pF
± 5%
40V
50V
Surface Mount
Wraparound
-
3.2mm
1.6mm
1.15mm
CB Series
-55°C
125°C
-
2901408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.657
50+
€0.592
100+
€0.504
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.015µF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.2mm
LDE Series
-55°C
125°C
AEC-Q200
2901419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.740
50+
€0.698
100+
€0.656
500+
€0.437
1000+
€0.394
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.01µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.455
50+
€0.410
100+
€0.376
500+
€0.265
1000+
€0.246
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
3900pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.640
50+
€0.577
100+
€0.490
500+
€0.373
1000+
€0.346
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
5600pF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.524
50+
€0.473
100+
€0.402
500+
€0.332
1000+
€0.308
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
0.56µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
2.8mm
LDE Series
-55°C
125°C
AEC-Q200
2099872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.394
50+
€0.355
250+
€0.274
500+
€0.230
1500+
€0.213
Min: 5 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
2700pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.1mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
-
1657960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.632
50+
€0.379
250+
€0.326
500+
€0.266
1500+
€0.230
More Pricing...
Min: 5 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
4700pF
± 5%
40V
50V
Surface Mount
Wraparound
-
3.2mm
1.6mm
1.15mm
CB Series
-55°C
125°C
-
2099872RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.355
250+
€0.274
500+
€0.230
1500+
€0.213
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
2700pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.1mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
-
2446091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.439
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
2200pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2446108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.642
50+
€0.579
100+
€0.492
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
0.27µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
2446091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.615
50+
€0.484
100+
€0.439
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
2200pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2446108RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.492
Min: 100 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
0.27µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
2901403RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.490
500+
€0.373
1000+
€0.346
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
5600pF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901392RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.417
500+
€0.345
1000+
€0.320
Min: 100 / Mult: 5
Metallized PEN Stacked
1210 [3225 Metric]
0.033µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
1-25 of 671 items
of 27 page(s)

Best Selling Products

0 Products Found

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account
An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
Farnell is a trading name of Farnell Components (Ireland) Ltd.
Registered number: 113903 | Registered office: Riverside One, Sir John Rogerson's Quay, Dublin 2, Ireland.