ex VAT

2824 [7260 Metric] General Purpose Film Capacitors:

113 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1890109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.5744
50+
€1.0824
250+
€0.8007
500+
€0.7798
1500+
€0.7589
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
1890114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.460
50+
€1.4637
100+
€1.3038
250+
€1.139
500+
€1.0603
More Pricing...
Min: 1 / Mult: 1
Metallized PET
2824 [7260 Metric]
1µF
± 10%
63V
100V
Surface Mount
Wraparound
-
5mm
6.1mm
5mm
SMDT Series
-55°C
100°C
-
1005968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.3038
50+
€0.9705
250+
€0.818
500+
€0.7183
1500+
€0.6212
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.47µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
1005965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.0037
50+
€0.786
250+
€0.6187
500+
€0.5387
1500+
€0.4256
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
1890114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.3038
250+
€1.139
500+
€1.0603
1500+
€0.8991
Min: 100 / Mult: 1
Metallized PET
2824 [7260 Metric]
1µF
± 10%
63V
100V
Surface Mount
Wraparound
-
5mm
6.1mm
5mm
SMDT Series
-55°C
100°C
-
1005968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.9705
250+
€0.818
500+
€0.7183
1500+
€0.6212
3000+
€0.5867
Min: 100 / Mult: 1
Metallized PET
2824 [7260 Metric]
0.47µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
1890113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.4514
50+
€1.1783
250+
€0.9164
500+
€0.8536
1000+
€0.7343
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.47µF
± 10%
63V
100V
Surface Mount
Wraparound
-
5mm
6.1mm
5mm
SMDT Series
-55°C
100°C
-
1890108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.9139
250+
€0.7835
500+
€0.7478
1500+
€0.7159
3000+
€0.674
Min: 100 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.68µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
1890109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.0824
250+
€0.8007
500+
€0.7798
1500+
€0.7589
3000+
€0.7392
Min: 100 / Mult: 5
Metallized PET
2824 [7260 Metric]
1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
1005966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.1132
50+
€0.7282
250+
€0.6605
500+
€0.5474
1500+
€0.5363
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.22µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
1890113RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.1783
250+
€0.9164
500+
€0.8536
1000+
€0.7343
2250+
€0.7097
Min: 100 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.47µF
± 10%
63V
100V
Surface Mount
Wraparound
-
5mm
6.1mm
5mm
SMDT Series
-55°C
100°C
-
3296251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.4071
10+
€2.4354
50+
€2.1279
200+
€1.8573
400+
€1.8081
More Pricing...
Min: 1 / Mult: 1
Metallized PEN
2824 [7260 Metric]
1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
7.2mm
6.1mm
5mm
SMDN Series
-55°C
125°C
-
1005965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.786
250+
€0.6187
500+
€0.5387
1500+
€0.4256
3000+
€0.417
Min: 100 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
2446134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.5424
10+
€2.5338
50+
€2.091
100+
€1.9311
500+
€1.6482
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2824 [7260 Metric]
1µF
± 10%
40V
63V
Surface Mount
SMD
GRADE II (Test Condition A)
7.3mm
6.1mm
3.1mm
LDE Series
-55°C
125°C
AEC-Q200
2446110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.1611
10+
€2.214
50+
€1.8573
100+
€1.7097
500+
€1.4637
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2824 [7260 Metric]
1µF
± 10%
40V
50V
Surface Mount
SMD
GRADE II (Test Condition A)
7.3mm
6.1mm
3.1mm
LDE Series
-55°C
125°C
AEC-Q200
2446205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.3493
10+
€1.3899
50+
€1.3407
100+
€1.2915
500+
€1.1193
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2824 [7260 Metric]
0.01µF
± 10%
250V
1kV
Surface Mount
Wraparound
GRADE II (Test Condition A)
7.3mm
6.1mm
3.4mm
LDE Series
-55°C
125°C
AEC-Q200
2495712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.7552
10+
€1.8573
50+
€1.6359
100+
€1.5129
500+
€1.3899
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2824 [7260 Metric]
1.5µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
7.3mm
6.1mm
4.3mm
LDE Series
-55°C
125°C
AEC-Q200
1890108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.0849
50+
€0.9139
250+
€0.7835
500+
€0.7478
1500+
€0.7159
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.68µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
1005966RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.7282
250+
€0.6605
500+
€0.5474
1500+
€0.5363
3000+
€0.4969
Min: 100 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.22µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
1005964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.9569
50+
€0.7749
250+
€0.6863
500+
€0.5474
1500+
€0.4502
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.15µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
1005964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.7749
250+
€0.6863
500+
€0.5474
1500+
€0.4502
3000+
€0.4342
Min: 100 / Mult: 1
Metallized PET
2824 [7260 Metric]
0.15µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
2446164RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.9557
500+
€1.6851
Min: 100 / Mult: 1
Metallized PEN Stacked
2824 [7260 Metric]
1µF
± 10%
63V
100V
Surface Mount
SMD
GRADE II (Test Condition A)
7.3mm
6.1mm
5.4mm
LDE Series
-55°C
125°C
AEC-Q200
2446162RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.4022
500+
€1.2546
1000+
€1.1414
Min: 100 / Mult: 1
Metallized PEN Stacked
2824 [7260 Metric]
0.47µF
± 10%
63V
100V
Surface Mount
SMD
GRADE II (Test Condition A)
7.3mm
6.1mm
3mm
LDE Series
-55°C
125°C
AEC-Q200
2446187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.6814
10+
€1.5498
50+
€1.4514
100+
€1.3407
500+
€1.1599
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2824 [7260 Metric]
0.1µF
± 10%
160V
400V
Surface Mount
SMD
GRADE II (Test Condition A)
7.3mm
6.1mm
5.4mm
LDE Series
-55°C
125°C
AEC-Q200
2446134RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.9311
500+
€1.6482
1000+
€1.5129
Min: 100 / Mult: 1
Metallized PEN Stacked
2824 [7260 Metric]
1µF
± 10%
40V
63V
Surface Mount
SMD
GRADE II (Test Condition A)
7.3mm
6.1mm
3.1mm
LDE Series
-55°C
125°C
AEC-Q200
1-25 of 113 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account