498 Product Results Found for "power management"
Find a huge range of General Purpose Film Capacitors at Farnell® Ireland. We stock a large selection of General Purpose Film Capacitors, including new and most popular products from the world's top manufacturers including: Kemet, Vishay, Epcos, Wima & Lcr Components
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €1.650 50+ €0.814 100+ €0.740 250+ €0.681 500+ €0.676 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 0.047µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each | 10+ €0.228 100+ €0.195 500+ €0.141 2500+ €0.105 5000+ €0.0984 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3mm | - | 7.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 7.5mm | |||||
Each | 10+ €0.231 100+ €0.210 500+ €0.171 1000+ €0.154 3000+ €0.130 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | - | 7.5mm | R79 Series | -55°C | 105°C | - | - | |||||
Each | 1+ €2.070 50+ €1.240 100+ €1.130 250+ €0.991 500+ €0.852 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7.2mm | - | 8mm | MKT470 Series | -55°C | 125°C | - | - | |||||
Each | 10+ €0.613 50+ €0.588 100+ €0.562 500+ €0.468 1000+ €0.418 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | - | 11mm | R79 Series | -55°C | 105°C | - | - | |||||
Each | 10+ €0.414 100+ €0.306 500+ €0.260 1800+ €0.197 3600+ €0.193 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | - | 9mm | R60 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 5+ €1.260 50+ €0.706 250+ €0.641 500+ €0.403 1000+ €0.336 More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | - | 10mm | 12.9mm | 12.5mm | - | 12.9mm | MKT368 Series | -55°C | 105°C | - | - | |||||
Each | 10+ €0.109 100+ €0.0972 500+ €0.0782 2500+ €0.0572 4000+ €0.0561 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | - | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ €2.400 50+ €1.400 100+ €1.290 250+ €1.200 500+ €1.100 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 220V | 400V | Through Hole | Radial Leaded | - | 22.5mm | 20mm | 26mm | - | 20mm | MKT368 Series | -55°C | 105°C | - | - | |||||
Each | 1+ €2.570 50+ €1.790 100+ €1.650 250+ €1.510 500+ €1.450 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 2700pF | ± 1% | - | 80V | 160V | Through Hole | PC Pin | - | - | 12.5mm | - | - | - | FSC/EX Series | -40°C | 85°C | - | - | |||||
Each | 1+ €2.570 50+ €1.790 100+ €1.650 250+ €1.510 500+ €1.450 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 3000pF | ± 1% | - | 80V | 160V | Through Hole | PC Pin | - | - | 12.9mm | - | - | - | FSC/EX Series | -40°C | 85°C | - | - | |||||
Each | 1+ €0.591 50+ €0.298 100+ €0.235 250+ €0.228 500+ €0.221 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 9.5mm | 7.3mm | - | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ €1.510 10+ €0.800 50+ €0.773 200+ €0.746 400+ €0.667 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7mm | - | 7.6mm | MKP1837 Series | -55°C | 100°C | - | - | |||||
Each | 10+ €0.364 100+ €0.255 500+ €0.241 2500+ €0.195 5000+ €0.182 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | - | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ €0.359 100+ €0.304 500+ €0.239 2500+ €0.194 5000+ €0.181 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | - | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ €0.447 100+ €0.359 500+ €0.324 2500+ €0.262 5000+ €0.244 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | - | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ €0.339 100+ €0.265 500+ €0.245 2500+ €0.208 4000+ €0.194 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | - | 9.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 5+ €1.910 50+ €1.340 250+ €1.010 500+ €0.876 1000+ €0.800 More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | MKT470 Series | -55°C | 125°C | - | - | |||||
Each | 1+ €3.360 50+ €1.840 100+ €1.630 250+ €1.470 500+ €1.310 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 0.22µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each | 10+ €0.358 100+ €0.271 500+ €0.235 2500+ €0.191 5000+ €0.175 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | - | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 5+ €1.910 50+ €1.110 250+ €1.020 500+ €0.939 1000+ €0.858 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | - | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | - | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 10+ €0.256 100+ €0.217 500+ €0.174 2500+ €0.152 5000+ €0.145 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | - | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 5+ €0.439 50+ €0.220 250+ €0.184 500+ €0.167 1000+ €0.165 More Pricing... | Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | - | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ €0.296 100+ €0.265 500+ €0.216 1000+ €0.210 3500+ €0.199 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | 160V | 250V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5mm | 250V/µs | 10mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 10mm | |||||
Each | 1+ €1.840 10+ €1.000 50+ €0.964 100+ €0.927 200+ €0.910 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 9mm | - | 9.6mm | MKP1837 Series | -55°C | 100°C | - | - |