ex VAT

22pF Suppression Ceramic Capacitors:

53 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2507753

RoHS

Date/Lot Code

Each
1+
€0.313
10+
€0.141
50+
€0.137
100+
€0.112
200+
€0.105
More Pricing...
Min: 1 / Mult: 1
22pF
± 10%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
VY1 Series
-40°C
125°C
2858820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.410
50+
€0.737
250+
€0.598
500+
€0.580
1000+
€0.550
More Pricing...
Min: 5 / Mult: 5
22pF
± 10%
X1 / Y1
440V
250V
SMD
Surface Mount
-
DK1 Series
20°C
85°C
2845451

RoHS

Date/Lot Code

Each
1+
€0.565
10+
€0.263
50+
€0.250
100+
€0.237
200+
€0.225
More Pricing...
Min: 1 / Mult: 1
22pF
± 10%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
DE1 Series
20°C
85°C
4209373

RoHS

Date/Lot Code

Each
1+
€0.354
50+
€0.181
100+
€0.169
250+
€0.160
500+
€0.148
More Pricing...
Min: 1 / Mult: 1
22pF
± 10%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
VY1 Series
-40°C
125°C
4574287RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.227
250+
€0.201
500+
€0.183
1500+
€0.167
3000+
€0.145
Min: 100 / Mult: 5
22pF
-
-
250VAC
250V
-
-
-
-
-55°C
125°C
4260698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.255
50+
€0.136
100+
€0.122
250+
€0.107
500+
€0.102
More Pricing...
Min: 1 / Mult: 1
22pF
± 10%
X1 / Y2
440V
300VAC
Radial Leaded
Through Hole
7.5mm
AY2 Series
-55°C
125°C
4574273RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.227
250+
€0.201
500+
€0.183
1500+
€0.167
3000+
€0.145
Min: 100 / Mult: 5
22pF
-
-
-
-
-
-
-
-
-55°C
125°C
4574273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.417
50+
€0.227
250+
€0.201
500+
€0.183
1500+
€0.167
More Pricing...
Min: 5 / Mult: 5
22pF
± 5%
-
-
-
1808 [4520 Metric]
Surface Mount
-
GA3 Series
-55°C
125°C
4260698RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.122
250+
€0.107
500+
€0.102
1000+
€0.0966
Min: 100 / Mult: 1
22pF
± 10%
X1 / Y2
440V
300VAC
Radial Leaded
Through Hole
7.5mm
AY2 Series
-55°C
125°C
4574287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.417
50+
€0.227
250+
€0.201
500+
€0.183
1500+
€0.167
More Pricing...
Min: 5 / Mult: 5
22pF
± 5%
X1 / Y2
250VAC
250V
1808 [4520 Metric]
Surface Mount
-
GA3 Series
-55°C
125°C
4574317RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.667
200+
€0.638
500+
€0.609
Min: 100 / Mult: 1
22pF
-
-
440V
250V
-
-
-
-
-40°C
125°C
4574317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.620
10+
€0.694
50+
€0.681
100+
€0.667
200+
€0.638
More Pricing...
Min: 1 / Mult: 1
22pF
± 10%
X1 / Y1
440V
250V
-
Surface Mount
-
DK1 Series
-40°C
125°C
4574318RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.714
200+
€0.700
500+
€0.685
Min: 100 / Mult: 1
22pF
-
-
440V
300VAC
-
-
-
-
-40°C
125°C
4574318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.620
10+
€0.727
50+
€0.721
100+
€0.714
200+
€0.700
More Pricing...
Min: 1 / Mult: 1
22pF
± 10%
X1 / Y1
440V
300VAC
-
Surface Mount
-
DK1 Series
-40°C
125°C
4367151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
€1.130
3000+
€1.090
Min: 1000 / Mult: 1000
22pF
± 10%
X1 / Y2
250VAC
250V
2211 [5728 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
4374427

RoHS

Each
800+
€0.146
2400+
€0.143
Min: 800 / Mult: 800
22pF
± 5%
X1 / Y2
400VAC
250V
Radial Leaded
Through Hole
7.5mm
C900AC Series
-40°C
125°C
4367151RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€1.130
3000+
€1.090
Min: 1000 / Mult: 1000
22pF
± 10%
X1 / Y2
250VAC
250V
2211 [5728 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
2858821

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
€0.439
Min: 2500 / Mult: 2500
22pF
± 10%
X1 / Y1
440V
300VAC
SMD
Surface Mount
-
DK1 Series
20°C
85°C
2845450

RoHS

Date/Lot Code

Each
500+
€0.195
Min: 500 / Mult: 500
22pF
± 10%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
DE1 Series
20°C
85°C
2858802

RoHS

Date/Lot Code

Each
1+
€0.393
10+
€0.190
50+
€0.168
100+
€0.145
200+
€0.127
More Pricing...
Min: 1 / Mult: 1
22pF
± 10%
X1 / Y2
300V
250V
Radial Leaded
Through Hole
7.5mm
DE2 Series
20°C
85°C
2858785

RoHS

Date/Lot Code

Each
1+
€0.575
10+
€0.386
50+
€0.325
100+
€0.263
200+
€0.193
More Pricing...
Min: 1 / Mult: 1
22pF
± 10%
X1 / Y1
440V
250V
Radial Leaded
Through Hole
10mm
DE1 Series
20°C
85°C
2992693

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.140
Min: 500 / Mult: 500
22pF
± 10%
X1 / Y1
500V
500V
Radial Leaded
Through Hole
10mm
DE1 Series
20°C
85°C
2992688

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.117
Min: 500 / Mult: 500
22pF
± 10%
X1 / Y1
440V
250V
Radial Leaded
Through Hole
10mm
DE1 Series
20°C
85°C
2992778

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.152
Min: 1000 / Mult: 1000
22pF
± 10%
X1 / Y2
300V
300VAC
Radial Leaded
Through Hole
7.5mm
DE2 Series
20°C
85°C
2992689

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.118
Min: 500 / Mult: 500
22pF
± 10%
X1 / Y1
440V
300VAC
Radial Leaded
Through Hole
10mm
DE1 Series
20°C
85°C
1-25 of 53 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account