ex VAT

1500pF Suppression Ceramic Capacitors:

99 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2440226

RoHS

Each
10+
€0.180
100+
€0.121
500+
€0.113
1000+
€0.0804
2000+
€0.0669
More Pricing...
Min: 10 / Mult: 10
1500pF
± 20%
X1 / Y2
440V
300V
Radial Leaded
Through Hole
7.5mm
C900AC SFTY X1-440 Y2-300 Series
-40°C
125°C
1812602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.480
50+
€0.811
100+
€0.766
250+
€0.721
500+
€0.675
Min: 1 / Mult: 1
1500pF
± 10%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
-
GA3 Series
-55°C
125°C
2709116

RoHS

Each
10+
€0.262
100+
€0.185
500+
€0.143
1000+
€0.117
2000+
€0.105
More Pricing...
Min: 10 / Mult: 10
1500pF
± 20%
X1 / Y2
400V
250VAC
Radial Leaded
Through Hole
5mm
C900AC SFTY X1-400 Y2-250 Series
-40°C
125°C
1902207

RoHS

Date/Lot Code

Each
1+
€0.508
50+
€0.233
100+
€0.190
250+
€0.178
500+
€0.166
More Pricing...
Min: 1 / Mult: 1
1500pF
± 20%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
VY1 Series
-40°C
125°C
2858837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.410
50+
€0.740
250+
€0.605
500+
€0.604
1000+
€0.603
More Pricing...
Min: 5 / Mult: 5
1500pF
± 20%
X1 / Y1
440V
300V
SMD
Surface Mount
-
DK1 Series
-25°C
85°C
2677039

RoHS

Date/Lot Code

Each
1+
€0.297
50+
€0.131
100+
€0.122
250+
€0.115
500+
€0.107
More Pricing...
Min: 1 / Mult: 1
1500pF
± 20%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
VY1 Series
-40°C
125°C
1812602RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.766
250+
€0.721
500+
€0.675
Min: 100 / Mult: 1
1500pF
± 10%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
-
GA3 Series
-55°C
125°C
3812242

RoHS

Date/Lot Code

Each
1+
€0.451
10+
€0.201
50+
€0.181
100+
€0.161
200+
€0.149
More Pricing...
Min: 1 / Mult: 1
1500pF
± 20%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
VY1 Series
-40°C
125°C
3586838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.480
50+
€0.786
100+
€0.725
250+
€0.673
500+
€0.621
More Pricing...
Min: 1 / Mult: 1
1500pF
± 20%
X1 / Y1
760V
500V
-
Surface Mount
-
SMDY1 Series
-55°C
125°C
2677045

RoHS

Date/Lot Code

Each
1+
€0.237
50+
€0.145
100+
€0.135
250+
€0.118
500+
€0.109
More Pricing...
Min: 1 / Mult: 1
1500pF
± 20%
X1 / Y2
440V
300V
Radial Leaded
Through Hole
7.5mm
VY2 Series
-40°C
125°C
3340783RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.570
250+
€0.491
500+
€0.479
1000+
€0.466
2000+
€0.385
Min: 100 / Mult: 5
1500pF
± 10%
X1 / Y2
-
250VAC
1808 [4520 Metric]
Surface Mount
-
GA3 Series
-55°C
125°C
2709109

RoHS

Each
10+
€0.734
50+
€0.641
100+
€0.569
500+
€0.504
1000+
€0.452
More Pricing...
Min: 10 / Mult: 10
1500pF
± 20%
X1 / Y1
400V
250VAC
Radial Leaded
Through Hole
10mm
C900AH SFTY X1-400 Y1-250 Series
-40°C
125°C
2858836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.410
50+
€0.741
250+
€0.601
500+
€0.583
1000+
€0.552
More Pricing...
Min: 5 / Mult: 5
1500pF
± 20%
X1 / Y1
440V
250VAC
SMD
Surface Mount
-
DK1 Series
-25°C
85°C
3340783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.240
50+
€0.570
250+
€0.491
500+
€0.479
1000+
€0.466
More Pricing...
Min: 5 / Mult: 5
1500pF
± 10%
X1 / Y2
-
250VAC
1808 [4520 Metric]
Surface Mount
-
GA3 Series
-55°C
125°C
2858814

RoHS

Date/Lot Code

Each
1+
€0.565
10+
€0.359
25+
€0.311
50+
€0.264
100+
€0.216
More Pricing...
Min: 1 / Mult: 1
1500pF
± 20%
X1 / Y2
300V
250VAC
Radial Leaded
Through Hole
7.5mm
DE2 Series
-25°C
85°C
2992760

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
€0.147
Min: 600 / Mult: 600
1500pF
± 20%
X1 / Y1
440V
300V
Radial Leaded
Through Hole
10mm
DE1 Series
-25°C
85°C
2845482

RoHS

Date/Lot Code

Each
1+
€0.661
10+
€0.388
25+
€0.355
50+
€0.322
100+
€0.289
More Pricing...
Min: 1 / Mult: 1
1500pF
± 20%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
DE1 Series
-25°C
85°C
3586838RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.725
250+
€0.673
500+
€0.621
1000+
€0.600
Min: 100 / Mult: 1
1500pF
± 20%
X1 / Y1
760V
500V
-
Surface Mount
-
SMDY1 Series
-55°C
125°C
4145015

RoHS

Each
10+
€0.350
50+
€0.311
100+
€0.281
Min: 10 / Mult: 10
1500pF
± 20%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
C700 Series
-40°C
125°C
4146306

RoHS

Each
10+
€0.367
50+
€0.340
100+
€0.309
500+
€0.267
1000+
€0.245
More Pricing...
Min: 10 / Mult: 10
1500pF
± 20%
X1 / Y2
440V
300V
Radial Leaded
Through Hole
7.5mm
C700 Series
-55°C
125°C
4146319

RoHS

Each
10+
€0.610
50+
€0.503
100+
€0.488
Min: 10 / Mult: 10
1500pF
± 20%
X1 / Y2
440V
300V
Radial Leaded
Through Hole
7.5mm
C700 Series
-55°C
125°C
4146249

RoHS

Each
1+
€1.450
10+
€1.020
50+
€0.978
100+
€0.740
Min: 1 / Mult: 1
1500pF
± 20%
X1 / Y1
440V
400VAC
Radial Leaded
Through Hole
10mm
C700 Series
-40°C
125°C
4146298

RoHS

Each
10+
€0.467
50+
€0.417
100+
€0.382
500+
€0.322
1000+
€0.287
Min: 10 / Mult: 10
1500pF
± 20%
X1 / Y2
440V
300V
Radial Leaded
Through Hole
10mm
C700 Series
-55°C
125°C
4146248

RoHS

Each
10+
€0.392
50+
€0.363
100+
€0.330
Min: 10 / Mult: 10
1500pF
± 20%
X1 / Y1
440V
400VAC
Radial Leaded
Through Hole
10mm
C700 Series
-40°C
125°C
4131798

RoHS

Date/Lot Code

Each
1+
€0.479
50+
€0.163
100+
€0.158
250+
€0.157
500+
€0.156
More Pricing...
Min: 1 / Mult: 1
1500pF
± 20%
X1 / Y2
300V
250VAC
Radial Leaded
Through Hole
7.5mm
DE2 Series
-40°C
125°C
1-25 of 99 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account