0
0 Items€0.00
ex VAT
ex VAT

0.44µF Stacked Multilayer Ceramic Capacitors:

12 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3783801

RoHS

Date/Lot Code

310 In stock
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.450
10+
€2.440
50+
€2.430
100+
€1.920
500+
€1.690
More Pricing...
Min: 1 / Mult: 1
0.44µF
50V
1812 [4532 Metric]
± 10%
C0G / NP0
3.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3597282RL

RoHS

Date/Lot Code

51 In stock
Each (Supplied on Cut Tape)
Re-Reel
A €5.00 re-reeling charge will be added for this product
Packaging Options
10+
€15.480
50+
€14.700
125+
€12.580
250+
€11.900
500+
€11.740
Min: 10 / Mult: 1
0.44µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597282

RoHS

Date/Lot Code

51 In stock
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€18.920
10+
€15.480
50+
€14.700
125+
€12.580
250+
€11.900
More Pricing...
Min: 1 / Mult: 1
0.44µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3783801RL

RoHS

Date/Lot Code

310 In stock
Each (Supplied on Cut Tape)
Re-Reel
A €5.00 re-reeling charge will be added for this product
Packaging Options
100+
€1.920
500+
€1.690
1000+
€1.550
Min: 100 / Mult: 1
0.44µF
50V
1812 [4532 Metric]
± 10%
C0G / NP0
3.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
4587299

RoHS

Date/Lot Code

375 In stock
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€7.050
10+
€5.210
50+
€4.670
375+
€3.760
750+
€3.470
More Pricing...
Min: 1 / Mult: 1
0.44µF
25V
1210 [3225 Metric]
± 10%
C0G / NP0
4.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
4587299RL

RoHS

Date/Lot Code

375 In stock
Each (Supplied on Cut Tape)
Re-Reel
A €5.00 re-reeling charge will be added for this product
Packaging Options
10+
€5.210
50+
€4.670
375+
€3.760
750+
€3.470
1125+
€3.400
Min: 10 / Mult: 1
0.44µF
25V
-
± 10%
C0G / NP0
4.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
4367107RL

RoHS

Date/Lot Code

750 In stock
Supplier Direct Ship. Ship in 9 Days
Each (Supplied on Cut Tape)
Re-Reel
Supplier Direct Ship
A €5.00 re-reeling charge will be added for this product
Packaging Options
125+
€13.100
375+
€12.440
Min: 125 / Mult: 125
0.44µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4367107

RoHS

Date/Lot Code

750 In stock
Supplier Direct Ship. Ship in 9 Days
Each (Supplied on Cut Tape)
Cut Tape
Supplier Direct Ship
Packaging Options
125+
€13.100
375+
€12.440
Min: 125 / Mult: 125
0.44µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3783815

RoHS

Date/Lot Code

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€12.370
10+
€9.560
50+
€9.360
225+
€7.560
675+
€7.280
More Pricing...
Min: 1 / Mult: 1
0.44µF
200V
2220 [5750 Metric]
± 10%
C0G / NP0
4.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3783815RL

RoHS

Date/Lot Code

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Each (Supplied on Cut Tape)
Re-Reel
A €5.00 re-reeling charge will be added for this product
Packaging Options
10+
€9.560
50+
€9.360
225+
€7.560
675+
€7.280
1125+
€7.190
Min: 10 / Mult: 1
0.44µF
200V
2220 [5750 Metric]
± 10%
C0G / NP0
4.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
4712282

RoHS

Date/Lot Code

Available to Order
Each (Supplied on Cut Tape)
Cut Tape
1+
€5.460
10+
€3.000
50+
€2.560
100+
€2.220
250+
€1.970
More Pricing...
Min: 1 / Mult: 1
0.44µF
25V
1206 [3216 Metric]
± 10%
U2J
3.2mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
4469960

RoHS

Date/Lot Code

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Each (Supplied on Full Reel)
Full Reel
Non-Cancellable / Non-Returnable
575+
€11.610
Min: 575 / Mult: 575
0.44µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
1-12 of 12 items
of 1 page(s)

Best Selling Products

0 Products Found

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account
An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
Farnell is a trading name of Farnell Components (Ireland) Ltd.
Registered number: 113903 | Registered office: Riverside One, Sir John Rogerson's Quay, Dublin 2, Ireland.