ex VAT

Stacked Multilayer Ceramic Capacitors:

1,092 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Length
Product Range
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2210739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.250
50+
€3.220
100+
€3.200
250+
€3.170
500+
€3.150
More Pricing...
Total:€3.25
Min: 1 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
3783811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.900
10+
€2.680
50+
€2.430
Total:€3.90
Min: 1 / Mult: 1
1400pF
2.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3529329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.490
10+
€1.770
50+
€1.450
100+
€1.330
Total:€2.49
Min: 1 / Mult: 1
0.3µF
630V
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3649803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.920
10+
€1.290
50+
€1.040
Total:€1.92
Min: 1 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3677974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€3.190
Total:€319.00
Min: 100 / Mult: 1
0.03µF
1kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
-
2210739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.200
250+
€3.170
500+
€3.150
1000+
€3.120
Total:€320.00
Min: 100 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
3649272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.430
50+
€2.720
100+
€2.560
250+
€2.360
500+
€2.210
More Pricing...
Total:€4.43
Min: 1 / Mult: 1
47µF
25V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
AEC-Q200
3677974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.430
10+
€3.190
Total:€4.43
Min: 1 / Mult: 1
0.03µF
1kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
-
3529325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.120
10+
€2.240
50+
€2.040
100+
€1.870
Total:€3.12
Min: 1 / Mult: 1
9.4µF
50V
1812 [4532 Metric]
± 10%
X7R
3.3mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3649803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.040
Total:€104.00
Min: 100 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3597291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.640
10+
€2.380
50+
€2.190
100+
€1.900
Total:€3.64
Min: 1 / Mult: 1
2µF
100V
2220 [5750 Metric]
± 10%
X7R
3.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3770265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.970
10+
€2.310
50+
€1.940
200+
€1.710
Total:€2.97
Min: 1 / Mult: 1
2400pF
3kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3597291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.900
Total:€190.00
Min: 100 / Mult: 1
2µF
100V
2220 [5750 Metric]
± 10%
X7R
3.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3529329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.330
Total:€133.00
Min: 100 / Mult: 1
0.3µF
630V
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3649272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.560
250+
€2.360
500+
€2.210
1000+
€2.090
Total:€256.00
Min: 100 / Mult: 1
47µF
25V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
AEC-Q200
3770256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.230
10+
€2.390
50+
€2.380
100+
€2.320
500+
€2.080
More Pricing...
Total:€3.23
Min: 1 / Mult: 1
9.4µF
50V
1812 [4532 Metric]
± 10%
X7R
3.3mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3386091

RoHS

Each
1+
€84.360
5+
€76.260
10+
€66.280
Total:€84.36
Min: 1 / Mult: 1
0.09µF
1kV
-
± 10%
C0G / NP0
13.5mm
Through Hole
2.54mm
-
KPS-MCL Indust Series
-
-55°C
200°C
-
3770265RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.940
200+
€1.710
Total:€194.00
Min: 100 / Mult: 1
2400pF
3kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3529325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.870
Total:€187.00
Min: 100 / Mult: 1
9.4µF
50V
1812 [4532 Metric]
± 10%
X7R
3.3mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3783811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.430
Total:€243.00
Min: 100 / Mult: 1
1400pF
2.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3770256RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.320
500+
€2.080
1000+
€1.960
Total:€232.00
Min: 100 / Mult: 1
9.4µF
50V
1812 [4532 Metric]
± 10%
X7R
3.3mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
4066784RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.280
250+
€1.210
500+
€1.140
Total:€128.00
Min: 100 / Mult: 1
0.022µF
1kV
SMD
± 5%
C0G / NP0
3.35mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
4066792RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.550
250+
€2.470
500+
€2.310
1000+
€2.160
Total:€255.00
Min: 100 / Mult: 1
0.47µF
630V
SMD
± 20%
X7R
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
AEC-Q200
4066792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.390
50+
€2.700
100+
€2.550
250+
€2.470
500+
€2.310
More Pricing...
Total:€4.39
Min: 1 / Mult: 1
0.47µF
630V
SMD
± 20%
X7R
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
AEC-Q200
4066784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.350
50+
€1.370
100+
€1.280
250+
€1.210
500+
€1.140
Total:€2.35
Min: 1 / Mult: 1
0.022µF
1kV
SMD
± 5%
C0G / NP0
3.35mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
1-25 of 1092 items
of 44 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account