ex VAT

± 0.25pF Single Layer Ceramic Capacitors:

7 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3416305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.412
Min: 1 / Mult: 1
3pF
6kV
± 0.25pF
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3430850

RoHS

Each
1+
€0.398
50+
€0.264
100+
€0.160
250+
€0.147
500+
€0.123
More Pricing...
Min: 1 / Mult: 1
3pF
6kV
± 0.25pF
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
2901266

RoHS

Each
1+
€0.052
Min: 1 / Mult: 1
1.5pF
100V
± 0.25pF
C0G / NP0
2.54mm
Radial Leaded
TS15 Series
-25°C
85°C
2901265

RoHS

Each
1+
€0.051
Min: 1 / Mult: 1
1pF
100V
± 0.25pF
C0G / NP0
2.54mm
Radial Leaded
TS15 Series
-25°C
85°C
1827794

RoHS

Each
10+
€0.139
50+
€0.113
100+
€0.084
250+
€0.070
500+
€0.056
More Pricing...
Min: 10 / Mult: 10
1.8pF
100V
± 0.25pF
C0G / NP0
2.5mm
Radial Leaded
D Series
-55°C
125°C
1827801

RoHS

Each
1+
€0.313
50+
€0.156
100+
€0.124
250+
€0.102
500+
€0.0873
More Pricing...
Min: 1 / Mult: 1
4.7pF
100V
± 0.25pF
C0G / NP0
5mm
Radial Leaded
D Series
-55°C
125°C
1827795

RoHS

Each
10+
€0.147
50+
€0.120
100+
€0.089
250+
€0.075
500+
€0.060
More Pricing...
Min: 10 / Mult: 10
1.8pF
100V
± 0.25pF
C0G / NP0
5mm
Radial Leaded
D Series
-55°C
125°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account