ex VAT

Single Layer Ceramic Capacitors:

957 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9411755

RoHS

Each
10+
€0.166
100+
€0.0631
500+
€0.0529
2500+
€0.0436
5000+
€0.0378
More Pricing...
Total:€1.66
Min: 10 / Mult: 10
220pF
50V
± 10%
Y5P
2.5mm
Radial Leaded
MCBU Series
-25°C
-
85°C
2860143

RoHS

Date/Lot Code

Each
5+
€0.206
50+
€0.134
250+
€0.101
500+
€0.0944
1000+
€0.0858
More Pricing...
Total:€1.03
Min: 5 / Mult: 5
100pF
1kV
± 10%
SL
5mm
Radial Leaded
S Series
-55°C
-
125°C
2860054

RoHS

Date/Lot Code

Each
1+
€0.275
50+
€0.147
100+
€0.131
250+
€0.115
500+
€0.110
More Pricing...
Total:€0.28
Min: 1 / Mult: 1
1500pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
-
125°C
2860010

RoHS

Each
1+
€1.340
10+
€1.140
50+
€1.000
100+
€0.970
200+
€0.939
More Pricing...
Total:€1.34
Min: 1 / Mult: 1
33pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
2860072

RoHS

Date/Lot Code

Each
1+
€0.391
50+
€0.258
100+
€0.159
250+
€0.144
500+
€0.129
More Pricing...
Total:€0.39
Min: 1 / Mult: 1
4700pF
1kV
± 10%
X7R
7.5mm
Radial Leaded
H Series
-55°C
-
125°C
2860063

RoHS

Date/Lot Code

Each
1+
€0.235
50+
€0.126
100+
€0.121
250+
€0.115
500+
€0.107
More Pricing...
Total:€0.24
Min: 1 / Mult: 1
560pF
2kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
2860017

RoHS

Each
1+
€1.540
10+
€1.130
50+
€0.993
100+
€0.919
200+
€0.862
More Pricing...
Total:€1.54
Min: 1 / Mult: 1
5pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
2860042

RoHS

Date/Lot Code

Each
5+
€0.341
50+
€0.233
250+
€0.183
500+
€0.172
1000+
€0.160
More Pricing...
Total:€1.70
Min: 5 / Mult: 5
330pF
500V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
125°C
2860053

RoHS

Date/Lot Code

Each
1+
€0.197
50+
€0.106
100+
€0.101
250+
€0.0967
500+
€0.0897
More Pricing...
Total:€0.20
Min: 1 / Mult: 1
150pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
2860052

RoHS

Date/Lot Code

Each
1+
€0.340
50+
€0.208
100+
€0.191
250+
€0.177
500+
€0.161
More Pricing...
Total:€0.34
Min: 1 / Mult: 1
1200pF
2kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
2860006

RoHS

Each
1+
€1.380
10+
€1.130
50+
€0.993
100+
€0.919
200+
€0.862
More Pricing...
Total:€1.38
Min: 1 / Mult: 1
12pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
2860026

RoHS

Each
1+
€1.540
10+
€1.240
25+
€1.170
50+
€1.090
100+
€1.060
More Pricing...
Total:€1.54
Min: 1 / Mult: 1
0.01µF
1kV
± 20%
Z5U
6.4mm
Radial Leaded
562R Series
-25°C
-
85°C
3430758

RoHS

Each
1+
€0.410
50+
€0.184
100+
€0.165
250+
€0.150
500+
€0.134
More Pricing...
Total:€0.41
Min: 1 / Mult: 1
4700pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3289366

RoHS

Each
5+
€0.191
50+
€0.113
250+
€0.0913
500+
€0.056
1000+
€0.048
More Pricing...
Total:€0.96
Min: 5 / Mult: 5
4700pF
500V
± 20%
Z5U
5mm
Radial Leaded
D Series
-55°C
-
85°C
3430773

RoHS

Each
1+
€0.701
50+
€0.337
100+
€0.305
250+
€0.278
500+
€0.251
More Pricing...
Total:€0.70
Min: 1 / Mult: 1
2200pF
3kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3289433

RoHS

Each
1+
€0.465
50+
€0.232
100+
€0.209
250+
€0.199
500+
€0.169
More Pricing...
Total:€0.46
Min: 1 / Mult: 1
820pF
1kV
± 10%
X7R
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
3289356

RoHS

Each
1+
€3.940
5+
€2.970
10+
€2.000
20+
€1.990
40+
€1.940
More Pricing...
Total:€3.94
Min: 1 / Mult: 1
2500pF
7.5kV
-20%, +80%
Z5U
12.7mm
Radial Leaded
564R Series
10°C
-
85°C
3580754

RoHS

Date/Lot Code

Each
1+
€55.170
3+
€53.900
5+
€51.290
10+
€48.680
20+
€46.290
More Pricing...
Total:€55.17
Min: 1 / Mult: 1
940pF
30kV
± 20%
N4700
-
Screw
715C Series
-30°C
-
85°C
3289421

RoHS

Each
1+
€0.639
10+
€0.303
50+
€0.286
100+
€0.268
200+
€0.243
More Pricing...
Total:€0.64
Min: 1 / Mult: 1
0.02µF
1kV
± 20%
Z5U
10mm
Radial Leaded
S Series
-30°C
-
125°C
3430863

RoHS

Each
1+
€0.391
50+
€0.174
100+
€0.154
250+
€0.139
500+
€0.123
More Pricing...
Total:€0.39
Min: 1 / Mult: 1
39pF
6kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3288096

RoHS

Each
1+
€0.287
50+
€0.123
100+
€0.110
250+
€0.0981
500+
€0.0861
More Pricing...
Total:€0.29
Min: 1 / Mult: 1
47pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3289415

RoHS

Each
1+
€0.543
50+
€0.318
100+
€0.293
250+
€0.262
500+
€0.229
More Pricing...
Total:€0.54
Min: 1 / Mult: 1
1000pF
3kV
± 20%
Z5U
6.4mm
Radial Leaded
S Series
10°C
-
85°C
3289420

RoHS

Each
1+
€0.256
50+
€0.140
100+
€0.127
250+
€0.113
500+
€0.101
More Pricing...
Total:€0.26
Min: 1 / Mult: 1
20pF
1kV
± 10%
Z5P
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
3289344

RoHS

Each
1+
€1.260
10+
€0.976
50+
€0.861
100+
€0.797
200+
€0.747
More Pricing...
Total:€1.26
Min: 1 / Mult: 1
1000pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-55°C
-
85°C
3812286

RoHS

Each
5+
€0.341
50+
€0.233
250+
€0.167
500+
€0.135
1000+
€0.127
More Pricing...
Total:€1.70
Min: 5 / Mult: 5
100pF
500V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
125°C
201-225 of 957 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account