ex VAT

Single Layer Ceramic Capacitors:

960 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3416311

RoHS

Each
1+
€0.391
50+
€0.174
100+
€0.154
250+
€0.145
500+
€0.136
More Pricing...
Total:€0.39
Min: 1 / Mult: 1
22pF
6kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430782

RoHS

Each
1+
€0.486
50+
€0.239
100+
€0.216
250+
€0.200
500+
€0.184
More Pricing...
Total:€0.49
Min: 1 / Mult: 1
0.01µF
2kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3289432

RoHS

Each
1+
€1.630
10+
€1.400
50+
€1.220
100+
€1.190
200+
€1.150
More Pricing...
Total:€1.63
Min: 1 / Mult: 1
0.05µF
500V
-20%, +80%
Z5U
10mm
Radial Leaded
S Series
-30°C
-
125°C
3430805

RoHS

Each
1+
€0.458
50+
€0.206
100+
€0.185
250+
€0.171
500+
€0.156
More Pricing...
Total:€0.46
Min: 1 / Mult: 1
470pF
1kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3289342

RoHS

Each
1+
€1.550
10+
€1.130
50+
€0.993
100+
€0.919
200+
€0.862
More Pricing...
Total:€1.55
Min: 1 / Mult: 1
10pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
3430861

RoHS

Each
1+
€0.394
50+
€0.175
100+
€0.156
250+
€0.137
500+
€0.118
More Pricing...
Total:€0.39
Min: 1 / Mult: 1
33pF
6kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3289362

RoHS

Each
1+
€7.480
5+
€6.580
10+
€5.880
20+
€5.140
40+
€4.800
More Pricing...
Total:€7.48
Min: 1 / Mult: 1
2000pF
10kV
± 20%
X7R
-
Radial Leaded
615R Series
-55°C
-
125°C
3416293

RoHS

Each
1+
€0.343
50+
€0.150
100+
€0.137
250+
€0.123
500+
€0.109
More Pricing...
Total:€0.34
Min: 1 / Mult: 1
22pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3289426

RoHS

Each
1+
€0.306
50+
€0.167
100+
€0.143
250+
€0.128
500+
€0.112
More Pricing...
Total:€0.31
Min: 1 / Mult: 1
47pF
1kV
± 10%
Z5P
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
3442375

RoHS

Date/Lot Code

Each
1+
€2.860
10+
€1.590
25+
€1.530
50+
€1.470
100+
€1.410
More Pricing...
Total:€2.86
Min: 1 / Mult: 1
100pF
20kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
-
105°C
3430754

RoHS

Each
1+
€0.355
50+
€0.158
100+
€0.140
250+
€0.126
500+
€0.111
More Pricing...
Total:€0.36
Min: 1 / Mult: 1
2200pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3430798

RoHS

Each
1+
€0.317
50+
€0.139
100+
€0.124
250+
€0.116
500+
€0.107
More Pricing...
Total:€0.32
Min: 1 / Mult: 1
220pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430762

RoHS

Each
1+
€0.479
50+
€0.218
100+
€0.195
250+
€0.176
500+
€0.157
More Pricing...
Total:€0.48
Min: 1 / Mult: 1
2200pF
2kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3430843

RoHS

Each
1+
€0.375
50+
€0.166
100+
€0.148
250+
€0.133
500+
€0.117
More Pricing...
Total:€0.38
Min: 1 / Mult: 1
47pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3255723

RoHS

Date/Lot Code

Each
1+
€2.970
10+
€2.450
25+
€2.280
50+
€2.070
100+
€1.880
More Pricing...
Total:€2.97
Min: 1 / Mult: 1
1500pF
10kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
-
105°C
3430802

RoHS

Each
1+
€0.345
50+
€0.150
100+
€0.134
250+
€0.122
500+
€0.109
More Pricing...
Total:€0.34
Min: 1 / Mult: 1
33pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430759

RoHS

Each
1+
€0.441
50+
€0.199
100+
€0.169
250+
€0.154
500+
€0.139
More Pricing...
Total:€0.44
Min: 1 / Mult: 1
1000pF
2kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3580758

RoHS

Each
1+
€49.460
3+
€46.110
5+
€42.760
10+
€39.410
20+
€37.690
More Pricing...
Total:€49.46
Min: 1 / Mult: 1
1000pF
20kV
± 20%
N4700
-
Screw
715C Series
-30°C
-
85°C
3289372

RoHS

Each
1+
€0.816
10+
€0.563
50+
€0.516
100+
€0.479
200+
€0.435
More Pricing...
Total:€0.82
Min: 1 / Mult: 1
2200pF
3kV
± 10%
S3N
10mm
Radial Leaded
F Series
-30°C
-
125°C
3812276

RoHS

Each
1+
€5.430
5+
€4.430
10+
€3.420
25+
€3.330
50+
€3.230
More Pricing...
Total:€5.43
Min: 1 / Mult: 1
0.1µF
1kV
± 20%
Z5U
9.5mm
Radial Leaded
565R Series
10°C
-
85°C
1827833

RoHS

Each
1+
€0.103
50+
€0.0654
100+
€0.0565
250+
€0.052
500+
€0.0457
More Pricing...
Total:€0.10
Min: 1 / Mult: 1
1800pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
1827840

RoHS

Each
1+
€0.197
50+
€0.100
100+
€0.0746
250+
€0.0674
500+
€0.0602
More Pricing...
Total:€0.20
Min: 1 / Mult: 1
3300pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
2192256

RoHS

Each
1+
€81.200
10+
€67.410
20+
€66.060
Total:€81.20
Min: 1 / Mult: 1
1000pF
40kV
± 20%
N4700
-
Screw
715C Series
-30°C
-
85°C
1827842

RoHS

Each
1+
€0.183
50+
€0.100
100+
€0.088
250+
€0.0765
500+
€0.065
More Pricing...
Total:€0.18
Min: 1 / Mult: 1
4700pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
2192254

RoHS

Date/Lot Code

Each
1+
€43.840
3+
€40.760
5+
€37.690
10+
€34.610
20+
€33.810
More Pricing...
Total:€43.84
Min: 1 / Mult: 1
500pF
20kV
-20%, +80%
Y5U
-
Screw
715C Series
-30°C
-
85°C
176-200 of 960 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account