ex VAT

Single Layer Ceramic Capacitors:

960 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2860156

RoHS

Date/Lot Code

Each
5+
€0.222
50+
€0.152
250+
€0.120
500+
€0.0934
1000+
€0.0858
More Pricing...
Total:€1.11
Min: 5 / Mult: 5
470pF
1kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
-
125°C
2860041

RoHS

Date/Lot Code

Each
1+
€0.431
50+
€0.240
100+
€0.211
250+
€0.208
500+
€0.182
More Pricing...
Total:€0.43
Min: 1 / Mult: 1
220pF
500V
± 10%
Y5P
6.4mm
Radial Leaded
D Series
-30°C
-
85°C
2988558

RoHS

Date/Lot Code

Each
1+
€2.080
10+
€1.360
25+
€1.330
50+
€1.290
100+
€1.260
More Pricing...
Total:€2.08
Min: 1 / Mult: 1
150pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
-
105°C
2860031

RoHS

Each
1+
€3.350
10+
€2.490
100+
€1.890
500+
€1.660
1000+
€1.480
More Pricing...
Total:€3.35
Min: 1 / Mult: 1
4700pF
3kV
± 10%
X7R
9.5mm
Radial Leaded
564R Series
-25°C
-
85°C
2860059

RoHS

Date/Lot Code

Each
1+
€0.553
50+
€0.260
100+
€0.212
250+
€0.193
500+
€0.174
More Pricing...
Total:€0.55
Min: 1 / Mult: 1
2200pF
1kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
2860023

RoHS

Each
1+
€1.250
10+
€1.020
50+
€0.899
100+
€0.832
200+
€0.780
More Pricing...
Total:€1.25
Min: 1 / Mult: 1
500pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
-
85°C
2860012

RoHS

Each
1+
€1.980
10+
€1.400
25+
€1.320
50+
€1.230
100+
€1.160
More Pricing...
Total:€1.98
Min: 1 / Mult: 1
50pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
2860038

RoHS

Date/Lot Code

Each
1+
€0.279
50+
€0.152
100+
€0.143
250+
€0.134
500+
€0.120
More Pricing...
Total:€0.28
Min: 1 / Mult: 1
100pF
100V
± 10%
Y5P
6.4mm
Radial Leaded
D Series
-30°C
-
125°C
2920017

RoHS

Date/Lot Code

Each
1+
€59.460
5+
€54.880
10+
€50.320
20+
€50.310
40+
€50.300
More Pricing...
Total:€59.46
Min: 1 / Mult: 1
100pF
50kV
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
2860060

RoHS

Each
1+
€0.176
50+
€0.094
100+
€0.0901
250+
€0.0861
500+
€0.0799
More Pricing...
Total:€0.18
Min: 1 / Mult: 1
270pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
-
125°C
2860055

RoHS

Each
1+
€0.215
50+
€0.115
100+
€0.111
250+
€0.106
500+
€0.098
More Pricing...
Total:€0.22
Min: 1 / Mult: 1
180pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
2860057

RoHS

Date/Lot Code

Each
1+
€0.232
50+
€0.126
100+
€0.125
250+
€0.111
500+
€0.0993
More Pricing...
Total:€0.23
Min: 1 / Mult: 1
220pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
-
125°C
2860025

RoHS

Each
1+
€2.600
10+
€1.330
25+
€1.260
50+
€1.160
100+
€1.110
More Pricing...
Total:€2.60
Min: 1 / Mult: 1
0.015µF
1kV
± 20%
Z5U
9.5mm
Radial Leaded
562R Series
-25°C
-
85°C
2860043

RoHS

Each
1+
€0.427
50+
€0.233
100+
€0.223
250+
€0.183
500+
€0.181
More Pricing...
Total:€0.43
Min: 1 / Mult: 1
470pF
500V
± 10%
Y5P
6.4mm
Radial Leaded
D Series
-30°C
-
125°C
3289361

RoHS

Each
1+
€8.080
5+
€6.700
10+
€5.320
20+
€4.890
40+
€4.750
More Pricing...
Total:€8.08
Min: 1 / Mult: 1
1000pF
10kV
± 20%
N4700
12.7mm
Radial Leaded
615R Series
-25°C
-
105°C
3430771

RoHS

Each
1+
€0.458
50+
€0.206
100+
€0.185
250+
€0.163
500+
€0.141
More Pricing...
Total:€0.46
Min: 1 / Mult: 1
1000pF
3kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3289431

RoHS

Each
1+
€0.460
50+
€0.240
100+
€0.197
250+
€0.180
500+
€0.162
More Pricing...
Total:€0.46
Min: 1 / Mult: 1
500pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
S Series
-55°C
-
85°C
3289364

RoHS

Each
1+
€0.447
10+
€0.203
50+
€0.163
100+
€0.123
200+
€0.115
More Pricing...
Total:€0.45
Min: 1 / Mult: 1
0.02µF
500V
-20%, +80%
Z5U
9.53mm
Radial Leaded
D Series
10°C
-
85°C
3289347

RoHS

Each
5+
€0.956
50+
€0.640
250+
€0.567
500+
€0.452
1000+
€0.408
More Pricing...
Total:€4.78
Min: 5 / Mult: 5
250pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
-
85°C
3289353

RoHS

Each
1+
€2.210
10+
€1.630
25+
€1.550
50+
€1.460
100+
€1.380
More Pricing...
Total:€2.21
Min: 1 / Mult: 1
100pF
6kV
± 20%
X5F
9.5mm
Radial Leaded
564R Series
-55°C
-
85°C
3430791

RoHS

Each
1+
€0.524
50+
€0.241
100+
€0.213
250+
€0.194
500+
€0.174
More Pricing...
Total:€0.52
Min: 1 / Mult: 1
4700pF
3kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3430837

RoHS

Each
1+
€0.375
50+
€0.166
100+
€0.148
250+
€0.133
500+
€0.117
More Pricing...
Total:€0.38
Min: 1 / Mult: 1
22pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3289367

RoHS

Each
5+
€0.296
50+
€0.126
250+
€0.107
500+
€0.0973
1000+
€0.0943
More Pricing...
Total:€1.48
Min: 5 / Mult: 5
68pF
500V
± 5%
SL
5mm
Radial Leaded
D Series
-55°C
-
125°C
3442384

RoHS

Date/Lot Code

Each
1+
€3.180
10+
€1.840
25+
€1.760
50+
€1.670
100+
€1.590
More Pricing...
Total:€3.18
Min: 1 / Mult: 1
1000pF
15kV
± 10%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
-
105°C
3430835

RoHS

Each
1+
€0.375
50+
€0.166
100+
€0.148
250+
€0.135
500+
€0.121
More Pricing...
Total:€0.38
Min: 1 / Mult: 1
18pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
151-175 of 960 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account