ex VAT

Single Layer Ceramic Capacitors:

960 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3430838

RoHS

Each
1+
€0.490
50+
€0.226
100+
€0.203
250+
€0.193
500+
€0.182
More Pricing...
Total:€0.49
Min: 1 / Mult: 1
220pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430828

RoHS

Each
1+
€0.285
50+
€0.123
100+
€0.109
250+
€0.100
500+
€0.0786
More Pricing...
Total:€0.28
Min: 1 / Mult: 1
56pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3289352

RoHS

Each
1+
€2.000
10+
€1.390
25+
€1.320
50+
€1.220
100+
€1.150
More Pricing...
Total:€2.00
Min: 1 / Mult: 1
2200pF
3kV
± 10%
X7R
6.4mm
Radial Leaded
564R Series
-55°C
-
125°C
3430818

RoHS

Each
1+
€0.355
50+
€0.158
100+
€0.140
250+
€0.130
500+
€0.119
More Pricing...
Total:€0.36
Min: 1 / Mult: 1
18pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430804

RoHS

Each
1+
€0.315
50+
€0.135
100+
€0.120
250+
€0.107
500+
€0.0944
More Pricing...
Total:€0.32
Min: 1 / Mult: 1
47pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3289355

RoHS

Each
1+
€1.750
10+
€1.290
25+
€1.220
50+
€1.130
100+
€1.100
More Pricing...
Total:€1.75
Min: 1 / Mult: 1
470pF
6kV
± 20%
Y5U
9.5mm
Radial Leaded
564R Series
-30°C
-
85°C
3289430

RoHS

Each
1+
€0.658
10+
€0.355
50+
€0.333
100+
€0.310
200+
€0.271
More Pricing...
Total:€0.66
Min: 1 / Mult: 1
4700pF
3kV
± 20%
Z5U
10mm
Radial Leaded
S Series
-30°C
-
125°C
3430833

RoHS

Each
1+
€0.375
50+
€0.166
100+
€0.148
250+
€0.137
500+
€0.126
More Pricing...
Total:€0.38
Min: 1 / Mult: 1
12pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3442377

RoHS

Date/Lot Code

Each
1+
€2.870
10+
€1.610
25+
€1.520
50+
€1.430
100+
€1.340
More Pricing...
Total:€2.87
Min: 1 / Mult: 1
220pF
20kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
-
105°C
3289376

RoHS

Each
1+
€0.260
50+
€0.120
100+
€0.0944
250+
€0.0825
500+
€0.0706
More Pricing...
Total:€0.26
Min: 1 / Mult: 1
680pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
-
125°C
1835011

RoHS

Each
1+
€0.698
50+
€0.328
100+
€0.288
250+
€0.268
500+
€0.248
More Pricing...
Total:€0.70
Min: 1 / Mult: 1
180pF
100V
± 2%
N750
5mm
Radial Leaded
D Series
-55°C
-
125°C
9411844

RoHS

Each
10+
€0.145
100+
€0.0553
500+
€0.0464
2500+
€0.0381
5000+
€0.0331
More Pricing...
Total:€1.45
Min: 10 / Mult: 10
4700pF
50V
-20%, +80%
Z5V
2.5mm
Radial Leaded
MCFU Series
-25°C
-
85°C
1827838

RoHS

Each
1+
€0.119
50+
€0.0751
100+
€0.0556
250+
€0.0512
500+
€0.0423
More Pricing...
Total:€0.12
Min: 1 / Mult: 1
2200pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1827824

RoHS

Each
1+
€0.725
50+
€0.393
100+
€0.343
250+
€0.320
500+
€0.296
More Pricing...
Total:€0.72
Min: 1 / Mult: 1
330pF
100V
± 2%
N750
2.5mm
Radial Leaded
D Series
-55°C
-
125°C
9411771

RoHS

Each
10+
€0.145
100+
€0.0553
500+
€0.0464
2500+
€0.0381
5000+
€0.0331
More Pricing...
Total:€1.45
Min: 10 / Mult: 10
470pF
50V
± 10%
Y5P
2.5mm
Radial Leaded
MCBU Series
-25°C
-
85°C
1827822

RoHS

Each
1+
€0.696
50+
€0.331
100+
€0.299
250+
€0.273
500+
€0.247
More Pricing...
Total:€0.70
Min: 1 / Mult: 1
220pF
100V
± 2%
N750
2.5mm
Radial Leaded
D Series
-55°C
-
125°C
9411810

RoHS

Each
10+
€0.177
100+
€0.0922
500+
€0.0734
2500+
€0.0673
5000+
€0.0606
More Pricing...
Total:€1.77
Min: 10 / Mult: 10
4700pF
50V
± 10%
Y5P
5mm
Radial Leaded
MCBU Series
-25°C
-
85°C
1835018

RoHS

Each
1+
€0.123
50+
€0.0764
100+
€0.0582
250+
€0.0535
500+
€0.0423
More Pricing...
Total:€0.12
Min: 1 / Mult: 1
560pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1827825

RoHS

Each
1+
€0.679
50+
€0.320
100+
€0.272
250+
€0.253
500+
€0.233
More Pricing...
Total:€0.68
Min: 1 / Mult: 1
330pF
100V
± 2%
N750
5mm
Radial Leaded
D Series
-55°C
-
125°C
1827829

RoHS

Each
1+
€0.153
50+
€0.0764
100+
€0.0582
250+
€0.0535
500+
€0.0423
More Pricing...
Total:€0.15
Min: 1 / Mult: 1
680pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1827826

RoHS

Each
1+
€0.149
50+
€0.0841
100+
€0.066
250+
€0.0579
500+
€0.0497
More Pricing...
Total:€0.15
Min: 1 / Mult: 1
470pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
2860157

RoHS

Date/Lot Code

Each
1+
€0.232
50+
€0.111
100+
€0.0925
250+
€0.0835
500+
€0.0744
More Pricing...
Total:€0.23
Min: 1 / Mult: 1
470pF
2kV
± 10%
X7R
5mm
Radial Leaded
S Series
-55°C
-
125°C
2920010

RoHS

Each
1+
€46.530
5+
€40.620
10+
€34.700
20+
€34.100
40+
€33.510
More Pricing...
Total:€46.53
Min: 1 / Mult: 1
200pF
20kV
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
2860153

RoHS

Date/Lot Code

Each
5+
€0.270
50+
€0.162
250+
€0.109
500+
€0.089
1000+
€0.0843
More Pricing...
Total:€1.35
Min: 5 / Mult: 5
220pF
1kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
-
125°C
2860069

RoHS

Each
1+
€0.259
50+
€0.143
100+
€0.0977
250+
€0.0877
500+
€0.0776
More Pricing...
Total:€0.26
Min: 1 / Mult: 1
1000pF
500V
± 10%
X7R
5mm
Radial Leaded
H Series
-55°C
-
125°C
126-150 of 960 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account