ex VAT

Single Layer Ceramic Capacitors:

960 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141807

RoHS

Each
1+
€1.170
10+
€0.607
50+
€0.568
100+
€0.529
200+
€0.490
More Pricing...
Total:€1.17
Min: 1 / Mult: 1
3300pF
2kV
± 10%
Y5R
10mm
Radial Leaded
F Series
-30°C
-
125°C
9411801

RoHS

Each
10+
€0.161
100+
€0.0838
500+
€0.0667
2500+
€0.0612
5000+
€0.0551
More Pricing...
Total:€1.61
Min: 10 / Mult: 10
3300pF
50V
± 10%
Y5P
5mm
Radial Leaded
MCBU Series
-25°C
-
85°C
2860071

RoHS

Date/Lot Code

Each
1+
€0.305
50+
€0.198
100+
€0.112
250+
€0.0999
500+
€0.0877
More Pricing...
Total:€0.30
Min: 1 / Mult: 1
2200pF
1kV
± 10%
X7R
5mm
Radial Leaded
H Series
-55°C
-
125°C
2860067

RoHS

Each
1+
€0.231
50+
€0.124
100+
€0.119
250+
€0.113
500+
€0.105
More Pricing...
Total:€0.23
Min: 1 / Mult: 1
820pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
-
125°C
3013840

RoHS

Each
1+
€64.360
10+
€53.410
20+
€51.540
Total:€64.36
Min: 1 / Mult: 1
0.01µF
15kV
-20%, +80%
Y5U
-
Screw
715C Series
-30°C
-
85°C
2860141

RoHS

Date/Lot Code

Each
1+
€0.198
50+
€0.0725
100+
€0.069
250+
€0.0635
500+
€0.0631
More Pricing...
Total:€0.20
Min: 1 / Mult: 1
10pF
1kV
± 10%
SL
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
2988561

RoHS

Date/Lot Code

Each
1+
€2.810
10+
€1.550
25+
€1.490
50+
€1.420
100+
€1.360
More Pricing...
Total:€2.81
Min: 1 / Mult: 1
470pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
-
105°C
2860008

RoHS

Each
1+
€1.340
10+
€1.150
50+
€1.000
100+
€0.970
200+
€0.940
More Pricing...
Total:€1.34
Min: 1 / Mult: 1
20pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
3013838

RoHS

Date/Lot Code

Each
1+
€97.250
5+
€88.640
10+
€80.030
Total:€97.25
Min: 1 / Mult: 1
2000pF
40kV
± 20%
N4700
-
Screw
715C Series
-30°C
-
85°C
2988557

RoHS

Date/Lot Code

Each
1+
€2.660
10+
€1.460
25+
€1.400
50+
€1.350
100+
€1.290
More Pricing...
Total:€2.66
Min: 1 / Mult: 1
100pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
-
105°C
2860044

RoHS

Date/Lot Code

Each
1+
€0.243
50+
€0.133
100+
€0.125
250+
€0.117
500+
€0.104
More Pricing...
Total:€0.24
Min: 1 / Mult: 1
100pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
-
125°C
2860040

RoHS

Date/Lot Code

Each
1+
€0.582
10+
€0.302
50+
€0.281
100+
€0.259
200+
€0.237
More Pricing...
Total:€0.58
Min: 1 / Mult: 1
0.01µF
500V
± 10%
Y5P
10mm
Radial Leaded
D Series
-30°C
-
125°C
2988560

RoHS

Date/Lot Code

Each
1+
€2.920
10+
€1.930
25+
€1.800
50+
€1.670
100+
€1.540
More Pricing...
Total:€2.92
Min: 1 / Mult: 1
330pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
-
105°C
2860018

RoHS

Each
1+
€1.520
10+
€1.130
50+
€0.993
100+
€0.919
200+
€0.862
More Pricing...
Total:€1.52
Min: 1 / Mult: 1
5.6pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
2860149

RoHS

Each
1+
€0.353
50+
€0.168
100+
€0.155
250+
€0.146
500+
€0.136
More Pricing...
Total:€0.35
Min: 1 / Mult: 1
0.01µF
1kV
± 20%
Z5U
7.5mm
Radial Leaded
S Series
-30°C
-
125°C
2860145

RoHS

Date/Lot Code

Each
1+
€0.296
50+
€0.125
100+
€0.107
250+
€0.096
500+
€0.0849
More Pricing...
Total:€0.30
Min: 1 / Mult: 1
1000pF
1kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
-
125°C
2860144

RoHS

Date/Lot Code

Each
1+
€0.284
50+
€0.134
100+
€0.119
250+
€0.102
500+
€0.0849
More Pricing...
Total:€0.28
Min: 1 / Mult: 1
100pF
3kV
± 10%
X7R
7.5mm
Radial Leaded
S Series
-55°C
-
125°C
2860147

RoHS

Date/Lot Code

Each
1+
€0.305
50+
€0.128
100+
€0.107
250+
€0.0964
500+
€0.0858
More Pricing...
Total:€0.30
Min: 1 / Mult: 1
1000pF
2kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
-
125°C
2860048

RoHS

Date/Lot Code

Each
1+
€0.839
10+
€0.414
50+
€0.396
100+
€0.377
200+
€0.345
More Pricing...
Total:€0.84
Min: 1 / Mult: 1
1000pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
2860065

RoHS

Date/Lot Code

Each
1+
€0.277
50+
€0.148
100+
€0.137
250+
€0.126
500+
€0.121
More Pricing...
Total:€0.28
Min: 1 / Mult: 1
680pF
2kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
2860155

RoHS

Each
1+
€0.658
10+
€0.306
50+
€0.295
100+
€0.284
200+
€0.259
More Pricing...
Total:€0.66
Min: 1 / Mult: 1
0.022µF
1kV
± 20%
Z5U
10mm
Radial Leaded
S Series
-30°C
-
125°C
2860009

RoHS

Each
1+
€0.949
10+
€0.564
50+
€0.537
100+
€0.509
200+
€0.482
More Pricing...
Total:€0.95
Min: 1 / Mult: 1
22pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
2860046

RoHS

Date/Lot Code

Each
1+
€0.274
50+
€0.119
100+
€0.0956
250+
€0.0813
500+
€0.0669
More Pricing...
Total:€0.27
Min: 1 / Mult: 1
100pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
3289360

RoHS

Each
1+
€8.950
5+
€8.280
10+
€7.310
20+
€6.850
40+
€6.450
More Pricing...
Total:€8.95
Min: 1 / Mult: 1
4700pF
10kV
-20%, +80%
Z5U
12.7mm
Radial Leaded
615R Series
-25°C
-
105°C
3289417

RoHS

Each
1+
€0.572
10+
€0.297
50+
€0.282
100+
€0.266
200+
€0.231
More Pricing...
Total:€0.57
Min: 1 / Mult: 1
0.01µF
1kV
± 10%
Y5P
10mm
Radial Leaded
S Series
-30°C
-
125°C
101-125 of 960 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account