ex VAT

Single Layer Ceramic Capacitors:

960 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3255725

RoHS

Date/Lot Code

Each
1+
€4.190
10+
€2.520
25+
€2.420
50+
€2.320
100+
€2.220
More Pricing...
Total:€4.19
Min: 1 / Mult: 1
2000pF
15kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
-
105°C
3430813

RoHS

Each
1+
€0.334
50+
€0.144
100+
€0.129
250+
€0.115
500+
€0.101
More Pricing...
Total:€0.33
Min: 1 / Mult: 1
100pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430793

RoHS

Each
1+
€0.298
50+
€0.131
100+
€0.115
250+
€0.103
500+
€0.0913
More Pricing...
Total:€0.30
Min: 1 / Mult: 1
100pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
1838760

RoHS

Each
1+
€4.060
10+
€2.280
100+
€2.010
500+
€1.940
1000+
€1.850
More Pricing...
Total:€4.06
Min: 1 / Mult: 1
4700pF
6kV
± 20%
Z5U
9.5mm
Radial Leaded
564R Series
-25°C
-
105°C
1141785

RoHS

Each
5+
€0.223
50+
€0.121
250+
€0.108
500+
€0.0839
1000+
€0.0772
More Pricing...
Total:€1.12
Min: 5 / Mult: 5
150pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
1827830

RoHS

Each
1+
€0.147
50+
€0.0841
100+
€0.0641
250+
€0.0574
500+
€0.0507
More Pricing...
Total:€0.15
Min: 1 / Mult: 1
1000pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
1141787

RoHS

Each
5+
€0.215
50+
€0.130
250+
€0.113
500+
€0.0906
1000+
€0.083
More Pricing...
Total:€1.08
Min: 5 / Mult: 5
330pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
1141795

RoHS

Each
1+
€0.477
10+
€0.262
50+
€0.246
100+
€0.230
200+
€0.224
More Pricing...
Total:€0.48
Min: 1 / Mult: 1
3300pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
2112904

RoHS

Each
1+
€1.480
10+
€0.587
100+
€0.510
500+
€0.484
1000+
€0.474
More Pricing...
Total:€1.48
Min: 1 / Mult: 1
4.7pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
1827841

RoHS

Each
1+
€0.205
50+
€0.100
100+
€0.088
250+
€0.078
500+
€0.0679
More Pricing...
Total:€0.20
Min: 1 / Mult: 1
4700pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
1670070

RoHS

Date/Lot Code

Each
1+
€77.290
10+
€66.140
20+
€64.820
Total:€77.29
Min: 1 / Mult: 1
2000pF
40kV
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
1141797

RoHS

Each
1+
€0.295
50+
€0.127
100+
€0.112
250+
€0.0999
500+
€0.0877
More Pricing...
Total:€0.30
Min: 1 / Mult: 1
100pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
1612166
Each
1+
€1.110
10+
€0.619
100+
€0.513
500+
€0.495
1000+
€0.485
More Pricing...
Total:€1.11
Min: 1 / Mult: 1
0.01µF
1kV
± 20%
Z5U
9.5mm
Radial Leaded
562R Series
-25°C
-
85°C
9411780

RoHS

Each
10+
€0.141
100+
€0.0537
500+
€0.045
2500+
€0.034
5000+
€0.0295
More Pricing...
Total:€1.41
Min: 10 / Mult: 10
1000pF
50V
± 10%
Y5P
2.5mm
Radial Leaded
MCBU Series
-25°C
-
85°C
1827834

RoHS

Each
1+
€0.149
50+
€0.0841
100+
€0.0746
250+
€0.066
500+
€0.0574
More Pricing...
Total:€0.15
Min: 1 / Mult: 1
1800pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1650943

RoHS

Each
1+
€1.770
10+
€1.290
25+
€1.220
50+
€1.130
100+
€1.100
More Pricing...
Total:€1.77
Min: 1 / Mult: 1
10pF
6kV
± 20%
C0G / NP0
9.5mm
Radial Leaded
564R Series
-25°C
-
105°C
1141798

RoHS

Each
1+
€0.256
50+
€0.120
100+
€0.104
250+
€0.0936
500+
€0.0832
More Pricing...
Total:€0.26
Min: 1 / Mult: 1
150pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
9411747

RoHS

Each
10+
€0.145
100+
€0.0553
500+
€0.0464
2500+
€0.0381
5000+
€0.0331
More Pricing...
Total:€1.45
Min: 10 / Mult: 10
100pF
50V
± 10%
Y5P
2.5mm
Radial Leaded
MCBU Series
-25°C
-
85°C
1827845

RoHS

Each
5+
€0.377
50+
€0.173
250+
€0.148
500+
€0.123
1000+
€0.113
More Pricing...
Total:€1.88
Min: 5 / Mult: 5
0.01µF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1141805

RoHS

Each
1+
€0.696
10+
€0.495
50+
€0.427
100+
€0.376
200+
€0.336
More Pricing...
Total:€0.70
Min: 1 / Mult: 1
2200pF
2kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
1692265

RoHS

Each
1+
€0.872
10+
€0.555
50+
€0.490
100+
€0.451
200+
€0.417
More Pricing...
Total:€0.87
Min: 1 / Mult: 1
30pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
2192253

RoHS

Each
1+
€49.060
3+
€45.240
5+
€41.420
10+
€37.600
20+
€36.850
More Pricing...
Total:€49.06
Min: 1 / Mult: 1
500pF
30kV
-20%, +80%
Y5U
-
Screw
715C Series
-30°C
-
85°C
9411798

RoHS

Each
10+
€0.141
100+
€0.0537
500+
€0.045
2500+
€0.034
5000+
€0.0295
More Pricing...
Total:€1.41
Min: 10 / Mult: 10
2200pF
50V
± 10%
Y5P
5mm
Radial Leaded
MCBU Series
-25°C
-
85°C
1141793

RoHS

Each
5+
€0.334
50+
€0.152
250+
€0.135
500+
€0.102
1000+
€0.101
More Pricing...
Total:€1.67
Min: 5 / Mult: 5
1500pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
9411763

RoHS

Each
10+
€0.129
100+
€0.0671
500+
€0.0534
2500+
€0.0489
5000+
€0.0441
More Pricing...
Total:€1.29
Min: 10 / Mult: 10
330pF
50V
± 10%
Y5P
2.5mm
Radial Leaded
MCBU Series
-25°C
-
85°C
76-100 of 960 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account