ex VAT

Single Layer Ceramic Capacitors:

957 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3416301

RoHS

Each
1+
€0.337
50+
€0.149
100+
€0.133
250+
€0.122
500+
€0.0966
Total:€0.34
Min: 1 / Mult: 1
15pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3770252

RoHS

Date/Lot Code

Each
1+
€0.336
50+
€0.166
100+
€0.149
250+
€0.137
500+
€0.110
More Pricing...
Total:€0.34
Min: 1 / Mult: 1
100pF
500V
± 10%
Y5P
6.35mm
Radial Leaded
D Series
-30°C
-
85°C
3651155

RoHS

Each
1+
€0.343
50+
€0.150
100+
€0.133
250+
€0.120
500+
€0.106
More Pricing...
Total:€0.34
Min: 1 / Mult: 1
39pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3416296

RoHS

Each
1+
€0.346
50+
€0.151
100+
€0.134
250+
€0.124
500+
€0.114
More Pricing...
Total:€0.35
Min: 1 / Mult: 1
10pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3289351

RoHS

Each
1+
€1.830
10+
€1.290
25+
€1.220
50+
€1.130
100+
€1.100
More Pricing...
Total:€1.83
Min: 1 / Mult: 1
1000pF
3kV
± 10%
X7R
6.4mm
Radial Leaded
564R Series
-55°C
-
125°C
3289425

RoHS

Each
1+
€0.435
50+
€0.195
100+
€0.169
250+
€0.155
500+
€0.132
More Pricing...
Total:€0.44
Min: 1 / Mult: 1
3300pF
1kV
± 10%
X7R
7.5mm
Radial Leaded
S Series
-55°C
-
125°C
3442376

RoHS

Date/Lot Code

Each
1+
€3.080
10+
€2.230
25+
€2.050
50+
€1.880
100+
€1.700
More Pricing...
Total:€3.08
Min: 1 / Mult: 1
150pF
20kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
-
105°C
3812336

RoHS

Each
1+
€0.427
50+
€0.230
100+
€0.206
250+
€0.190
500+
€0.154
More Pricing...
Total:€0.43
Min: 1 / Mult: 1
2000pF
1kV
± 10%
Y5P
6.4mm
Radial Leaded
S Series
-30°C
-
125°C
3816918

RoHS

Each
1+
€93.600
5+
€87.430
10+
€81.250
Total:€93.60
Min: 1 / Mult: 1
2100pF
50kV
± 10%
Y5S
-
Screw
FHV Series
-30°C
-
85°C
1838758

RoHS

Each
1+
€1.440
10+
€0.667
25+
€0.642
50+
€0.618
100+
€0.593
More Pricing...
Total:€1.44
Min: 1 / Mult: 1
27pF
3kV
± 20%
R3L
6.4mm
Radial Leaded
564R Series
-25°C
-
105°C
1835012

RoHS

Each
1+
€0.518
50+
€0.317
100+
€0.291
250+
€0.270
500+
€0.245
More Pricing...
Total:€0.52
Min: 1 / Mult: 1
270pF
100V
± 2%
N750
2.5mm
Radial Leaded
D Series
-55°C
-
125°C
1835015

RoHS

Each
1+
€0.160
50+
€0.0762
100+
€0.0675
250+
€0.0621
500+
€0.0477
More Pricing...
Total:€0.16
Min: 1 / Mult: 1
390pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
1702655

RoHS

Each
1+
€1.350
10+
€0.651
25+
€0.625
50+
€0.599
100+
€0.489
More Pricing...
Total:€1.35
Min: 1 / Mult: 1
10pF
3kV
± 20%
Low K
6.4mm
Radial Leaded
564R Series
-25°C
-
105°C
2860051

RoHS

Each
1+
€0.194
50+
€0.104
100+
€0.0957
250+
€0.0873
500+
€0.0811
More Pricing...
Total:€0.19
Min: 1 / Mult: 1
120pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
2860039

RoHS

Each
1+
€0.449
50+
€0.245
100+
€0.222
250+
€0.192
500+
€0.180
More Pricing...
Total:€0.45
Min: 1 / Mult: 1
1000pF
500V
± 10%
Y5P
6.4mm
Radial Leaded
D Series
-30°C
-
125°C
2860045

RoHS

Date/Lot Code

Each
1+
€0.440
50+
€0.198
100+
€0.177
250+
€0.160
500+
€0.142
More Pricing...
Total:€0.44
Min: 1 / Mult: 1
100pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
2860064

RoHS

Each
1+
€0.215
50+
€0.115
100+
€0.106
250+
€0.0975
500+
€0.0902
More Pricing...
Total:€0.22
Min: 1 / Mult: 1
560pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
2988562

RoHS

Date/Lot Code

Each
1+
€2.790
10+
€1.540
25+
€1.440
50+
€1.330
100+
€1.230
More Pricing...
Total:€2.79
Min: 1 / Mult: 1
680pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
-
105°C
2920007

RoHS

Each
1+
€55.110
3+
€53.080
5+
€51.060
10+
€49.030
20+
€48.870
More Pricing...
Total:€55.11
Min: 1 / Mult: 1
940pF
30kV
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
2920006

RoHS

Date/Lot Code

Each
1+
€49.070
3+
€47.310
5+
€45.550
10+
€43.790
20+
€42.030
More Pricing...
Total:€49.07
Min: 1 / Mult: 1
1400pF
20kV
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
2860011

RoHS

Each
1+
€1.930
10+
€1.400
25+
€1.320
50+
€1.230
100+
€1.160
More Pricing...
Total:€1.93
Min: 1 / Mult: 1
47pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
2860015

RoHS

Each
1+
€1.450
10+
€1.130
50+
€0.993
100+
€0.919
200+
€0.862
More Pricing...
Total:€1.45
Min: 1 / Mult: 1
3.3pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
3430822

RoHS

Each
1+
€0.345
50+
€0.150
100+
€0.134
250+
€0.124
500+
€0.114
More Pricing...
Total:€0.34
Min: 1 / Mult: 1
27pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430764

RoHS

Each
1+
€0.567
50+
€0.269
100+
€0.242
250+
€0.220
500+
€0.197
More Pricing...
Total:€0.57
Min: 1 / Mult: 1
3300pF
2kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3812234

RoHS

Each
1+
€0.257
50+
€0.133
100+
€0.0963
250+
€0.0868
500+
€0.0772
More Pricing...
Total:€0.26
Min: 1 / Mult: 1
470pF
2kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
-
125°C
276-300 of 957 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account