ex VAT

Single Layer Ceramic Capacitors:

957 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3430853

RoHS

Each
1+
€0.412
50+
€0.249
100+
€0.166
250+
€0.160
500+
€0.153
More Pricing...
Total:€0.41
Min: 1 / Mult: 1
12pF
6kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3651159

RoHS

Each
1+
€0.354
50+
€0.213
100+
€0.140
250+
€0.134
500+
€0.128
More Pricing...
Total:€0.35
Min: 1 / Mult: 1
12pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3289343

RoHS

Date/Lot Code

Each
1+
€1.400
10+
€0.616
50+
€0.594
100+
€0.528
200+
€0.493
More Pricing...
Total:€1.40
Min: 1 / Mult: 1
3pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
3651151

RoHS

Each
1+
€0.296
50+
€0.127
100+
€0.113
250+
€0.103
500+
€0.0934
More Pricing...
Total:€0.30
Min: 1 / Mult: 1
100pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430797

RoHS

Each
1+
€0.355
50+
€0.158
100+
€0.140
250+
€0.126
500+
€0.111
More Pricing...
Total:€0.36
Min: 1 / Mult: 1
22pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3442379

RoHS

Date/Lot Code

Each
1+
€3.180
10+
€1.810
25+
€1.740
50+
€1.670
100+
€1.600
More Pricing...
Total:€3.18
Min: 1 / Mult: 1
330pF
20kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
-
105°C
3289378

RoHS

Each
1+
€4.310
10+
€2.430
25+
€2.370
50+
€2.310
100+
€2.250
More Pricing...
Total:€4.31
Min: 1 / Mult: 1
0.01µF
3kV
± 20%
Y5U
10mm
Radial Leaded
HCE Series
-40°C
-
85°C
3812350

RoHS

Each
5+
€0.171
50+
€0.112
250+
€0.0994
500+
€0.0775
1000+
€0.0708
More Pricing...
Total:€0.86
Min: 5 / Mult: 5
47pF
1kV
± 5%
SL
5mm
Radial Leaded
S Series
-55°C
-
125°C
3812277

RoHS

Date/Lot Code

Each
1+
€6.960
5+
€6.150
10+
€5.690
20+
€5.510
40+
€5.330
More Pricing...
Total:€6.96
Min: 1 / Mult: 1
0.02µF
3kV
± 20%
Z5U
9.5mm
Radial Leaded
565R Series
-25°C
-
125°C
1835019

RoHS

Each
1+
€0.147
50+
€0.0841
100+
€0.0641
250+
€0.0569
500+
€0.0497
More Pricing...
Total:€0.15
Min: 1 / Mult: 1
820pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
1670065

RoHS

Date/Lot Code

Each
1+
€48.310
3+
€44.970
5+
€41.640
10+
€38.300
20+
€37.530
More Pricing...
Total:€48.31
Min: 1 / Mult: 1
200pF
40kV
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
2860049

RoHS

Each
1+
€0.196
50+
€0.105
100+
€0.101
250+
€0.0961
500+
€0.0892
More Pricing...
Total:€0.20
Min: 1 / Mult: 1
120pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
-
125°C
2920013

RoHS

Each
1+
€55.420
3+
€50.780
5+
€46.140
10+
€41.500
20+
€40.670
More Pricing...
Total:€55.42
Min: 1 / Mult: 1
400pF
30kV
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
2860150

RoHS

Date/Lot Code

Each
1+
€0.420
50+
€0.189
100+
€0.155
250+
€0.140
500+
€0.124
More Pricing...
Total:€0.42
Min: 1 / Mult: 1
0.01µF
1kV
± 20%
Z5U
10mm
Radial Leaded
S Series
-30°C
-
125°C
2860142

RoHS

Date/Lot Code

Each
5+
€0.221
50+
€0.104
250+
€0.101
500+
€0.0849
1000+
€0.0801
More Pricing...
Total:€1.10
Min: 5 / Mult: 5
100pF
1kV
± 10%
SL
5mm
Radial Leaded
S Series
-55°C
-
125°C
2920008

RoHS

Date/Lot Code

Each
1+
€71.500
10+
€65.540
20+
€64.230
Total:€71.50
Min: 1 / Mult: 1
2700pF
30kV
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
2860027

RoHS

Each
1+
€1.230
10+
€0.587
25+
€0.548
50+
€0.477
100+
€0.442
More Pricing...
Total:€1.23
Min: 1 / Mult: 1
1000pF
3kV
± 20%
Z5U
6.4mm
Radial Leaded
564R Series
-25°C
-
85°C
2860021

RoHS

Each
1+
€1.190
10+
€0.423
50+
€0.406
100+
€0.389
200+
€0.381
More Pricing...
Total:€1.19
Min: 1 / Mult: 1
200pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
-
85°C
2860050

RoHS

Each
1+
€0.174
50+
€0.093
100+
€0.0857
250+
€0.0784
500+
€0.0728
More Pricing...
Total:€0.17
Min: 1 / Mult: 1
120pF
2kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
3289365

RoHS

Each
5+
€0.132
50+
€0.083
250+
€0.0639
500+
€0.0553
1000+
€0.0505
More Pricing...
Total:€0.66
Min: 5 / Mult: 5
470pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
3289349

RoHS

Date/Lot Code

Each
1+
€1.500
10+
€1.110
25+
€1.050
50+
€0.968
100+
€0.938
More Pricing...
Total:€1.50
Min: 1 / Mult: 1
15pF
3kV
± 20%
U2J
6.4mm
Radial Leaded
564R Series
-25°C
-
105°C
3289374

RoHS

Each
1+
€0.899
10+
€0.620
50+
€0.568
100+
€0.527
200+
€0.479
More Pricing...
Total:€0.90
Min: 1 / Mult: 1
2700pF
3kV
± 10%
S3N
10mm
Radial Leaded
F Series
-30°C
-
125°C
3430849

RoHS

Each
1+
€0.365
50+
€0.163
100+
€0.145
250+
€0.133
500+
€0.114
More Pricing...
Total:€0.36
Min: 1 / Mult: 1
82pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3416313

RoHS

Each
1+
€0.403
50+
€0.222
100+
€0.166
250+
€0.163
500+
€0.159
More Pricing...
Total:€0.40
Min: 1 / Mult: 1
47pF
6kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3289371

RoHS

Each
1+
€0.824
10+
€0.568
50+
€0.521
100+
€0.444
200+
€0.404
More Pricing...
Total:€0.82
Min: 1 / Mult: 1
1800pF
3kV
± 10%
S3N
10mm
Radial Leaded
F Series
-30°C
-
125°C
251-275 of 957 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account