ex VAT

Single Layer Ceramic Capacitors:

957 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2192255

RoHS

Date/Lot Code

Each
1+
€86.090
10+
€70.650
20+
€69.240
Total:€86.09
Min: 1 / Mult: 1
3300pF
40kV
-20%, +80%
Y5U
-
Screw
715C Series
-30°C
-
85°C
1835013

RoHS

Each
1+
€0.582
50+
€0.275
100+
€0.247
250+
€0.225
500+
€0.202
More Pricing...
Total:€0.58
Min: 1 / Mult: 1
270pF
100V
± 2%
N750
5mm
Radial Leaded
D Series
-55°C
-
125°C
1835016

RoHS

Each
1+
€0.182
50+
€0.0687
100+
€0.0582
250+
€0.0474
500+
€0.0423
More Pricing...
Total:€0.18
Min: 1 / Mult: 1
390pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1827839

RoHS

Each
1+
€0.196
50+
€0.0912
100+
€0.0677
250+
€0.0623
500+
€0.0512
More Pricing...
Total:€0.20
Min: 1 / Mult: 1
3300pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
1670068

RoHS

Each
1+
€63.500
3+
€60.300
5+
€57.090
10+
€53.890
20+
€52.020
More Pricing...
Total:€63.50
Min: 1 / Mult: 1
700pF
40kV
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
1141791

RoHS

Each
5+
€0.257
50+
€0.130
250+
€0.115
500+
€0.0908
1000+
€0.0841
More Pricing...
Total:€1.29
Min: 5 / Mult: 5
680pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
1835010

RoHS

Each
1+
€0.700
50+
€0.333
100+
€0.275
250+
€0.257
500+
€0.239
More Pricing...
Total:€0.70
Min: 1 / Mult: 1
180pF
100V
± 2%
N750
2.5mm
Radial Leaded
D Series
-55°C
-
125°C
2860019

RoHS

Date/Lot Code

Each
1+
€1.440
10+
€1.130
50+
€0.993
100+
€0.919
200+
€0.862
More Pricing...
Total:€1.44
Min: 1 / Mult: 1
6.8pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
2860068

RoHS

Each
1+
€0.473
10+
€0.322
50+
€0.290
100+
€0.245
200+
€0.227
More Pricing...
Total:€0.47
Min: 1 / Mult: 1
820pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
2860058

RoHS

Each
1+
€0.440
50+
€0.198
100+
€0.177
250+
€0.160
500+
€0.142
More Pricing...
Total:€0.44
Min: 1 / Mult: 1
220pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
2860034

RoHS

Each
1+
€3.940
5+
€3.840
10+
€3.740
20+
€3.550
40+
€3.370
More Pricing...
Total:€3.94
Min: 1 / Mult: 1
0.033µF
3kV
± 20%
Z5U
9.5mm
Radial Leaded
565R Series
-25°C
-
85°C
2860062

RoHS

Date/Lot Code

Each
1+
€0.243
50+
€0.115
100+
€0.0971
250+
€0.0893
500+
€0.0623
More Pricing...
Total:€0.24
Min: 1 / Mult: 1
470pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
-
125°C
2860070

RoHS

Each
1+
€0.239
50+
€0.131
100+
€0.123
250+
€0.115
500+
€0.103
More Pricing...
Total:€0.24
Min: 1 / Mult: 1
1000pF
1kV
± 10%
X7R
5mm
Radial Leaded
H Series
-55°C
-
125°C
2860013

RoHS

Each
1+
€2.080
10+
€1.700
25+
€1.610
50+
€1.490
100+
€1.400
More Pricing...
Total:€2.08
Min: 1 / Mult: 1
100pF
1kV
± 5%
C0G / NP0
9.5mm
Radial Leaded
561R Series
-55°C
-
125°C
2860014

RoHS

Each
1+
€1.400
10+
€0.722
50+
€0.670
100+
€0.617
200+
€0.585
More Pricing...
Total:€1.40
Min: 1 / Mult: 1
2.2pF
1kV
± 0.5pF
C0K / P100
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
2920012

RoHS

Date/Lot Code

Each
1+
€44.540
5+
€39.050
10+
€33.550
20+
€33.300
40+
€33.050
More Pricing...
Total:€44.54
Min: 1 / Mult: 1
200pF
30kV
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
3013845

RoHS

Date/Lot Code

Each
1+
€50.280
3+
€47.030
5+
€43.770
10+
€40.520
20+
€37.560
More Pricing...
Total:€50.28
Min: 1 / Mult: 1
500pF
40kV
-20%, +80%
Y5U
-
Screw
715C Series
-30°C
-
85°C
3430786

RoHS

Each
1+
€0.381
50+
€0.171
100+
€0.151
250+
€0.132
500+
€0.113
More Pricing...
Total:€0.38
Min: 1 / Mult: 1
4700pF
2kV
-20%, +80%
E
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3416292

RoHS

Each
1+
€0.355
50+
€0.158
100+
€0.140
250+
€0.126
500+
€0.111
More Pricing...
Total:€0.36
Min: 1 / Mult: 1
10pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430768

RoHS

Each
1+
€0.696
50+
€0.335
100+
€0.303
250+
€0.276
500+
€0.249
More Pricing...
Total:€0.70
Min: 1 / Mult: 1
4700pF
2kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3442382

RoHS

Date/Lot Code

Each
1+
€3.170
10+
€1.850
25+
€1.810
50+
€1.780
100+
€1.740
More Pricing...
Total:€3.17
Min: 1 / Mult: 1
680pF
20kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
-
105°C
3430848

RoHS

Each
1+
€0.402
50+
€0.179
100+
€0.160
250+
€0.149
500+
€0.137
More Pricing...
Total:€0.40
Min: 1 / Mult: 1
68pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430775

RoHS

Each
1+
€0.429
50+
€0.193
100+
€0.173
250+
€0.156
500+
€0.138
More Pricing...
Total:€0.43
Min: 1 / Mult: 1
470pF
3kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3772392

RoHS

Each
1+
€0.315
50+
€0.138
100+
€0.123
250+
€0.110
500+
€0.0963
More Pricing...
Total:€0.32
Min: 1 / Mult: 1
1000pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3430778

RoHS

Each
1+
€0.286
50+
€0.108
100+
€0.107
250+
€0.106
500+
€0.105
More Pricing...
Total:€0.29
Min: 1 / Mult: 1
0.01µF
1kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
226-250 of 957 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account