ex VAT

Single Layer Ceramic Capacitors:

963 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1702656

RoHS

Each
1+
€1.400
10+
€0.685
50+
€0.631
100+
€0.576
200+
€0.550
More Pricing...
Total:€1.40
Min: 1 / Mult: 1
1pF
1kV
± 0.5pF
C0K / P100
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
1141803

RoHS

Each
1+
€0.414
50+
€0.195
100+
€0.176
250+
€0.161
500+
€0.146
More Pricing...
Total:€0.41
Min: 1 / Mult: 1
1000pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
1141804

RoHS

Each
1+
€0.391
10+
€0.220
50+
€0.204
100+
€0.188
200+
€0.178
More Pricing...
Total:€0.39
Min: 1 / Mult: 1
1500pF
2kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
1612169

RoHS

Each
1+
€9.070
5+
€7.530
10+
€5.990
20+
€5.510
40+
€5.370
More Pricing...
Total:€9.07
Min: 1 / Mult: 1
2500pF
15kV
-20%, +80%
Z5U
19.1mm
Radial Leaded
615R Series
-25°C
-
105°C
1835020

RoHS

Each
1+
€0.160
50+
€0.0762
100+
€0.0675
250+
€0.0621
500+
€0.0477
More Pricing...
Total:€0.16
Min: 1 / Mult: 1
820pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
2860026

RoHS

Each
1+
€1.350
10+
€0.657
25+
€0.613
50+
€0.534
100+
€0.493
More Pricing...
Total:€1.35
Min: 1 / Mult: 1
0.01µF
1kV
± 20%
Z5U
6.4mm
Radial Leaded
562R Series
-25°C
-
85°C
3430836

RoHS

Each
1+
€0.433
50+
€0.266
100+
€0.179
250+
€0.165
500+
€0.146
More Pricing...
Total:€0.43
Min: 1 / Mult: 1
180pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3812153

RoHS

Each
5+
€0.978
50+
€0.678
250+
€0.511
500+
€0.480
1000+
€0.470
Total:€4.89
Min: 5 / Mult: 5
20pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
3580752

RoHS

Date/Lot Code

Each
1+
€34.410
Total:€34.41
Min: 1 / Mult: 1
3300pF
30kV
-20%, +80%
Y5U
-
Screw
715C Series
-30°C
-
85°C
3812178

RoHS

Each
5+
€0.134
50+
€0.0846
250+
€0.0673
500+
€0.0604
1000+
€0.0547
More Pricing...
Total:€0.67
Min: 5 / Mult: 5
0.01µF
100V
± 20%
Z5U
5mm
Radial Leaded
D Series
-30°C
-
85°C
3289411

RoHS

Each
1+
€0.324
50+
€0.220
100+
€0.201
250+
€0.175
500+
€0.148
More Pricing...
Total:€0.32
Min: 1 / Mult: 1
100pF
1kV
± 10%
Z5P
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
3580753

RoHS

Date/Lot Code

Each
1+
€75.840
3+
€69.080
5+
€64.010
Total:€75.84
Min: 1 / Mult: 1
2700pF
30kV
± 20%
N4700
-
Screw
715C Series
-30°C
-
85°C
3812155

RoHS

Each
1+
€1.250
10+
€0.729
50+
€0.643
100+
€0.547
200+
€0.515
More Pricing...
Total:€1.25
Min: 1 / Mult: 1
100pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-55°C
-
85°C
3812260

RoHS

Each
1+
€1.370
10+
€0.745
25+
€0.695
50+
€0.604
100+
€0.559
More Pricing...
Total:€1.37
Min: 1 / Mult: 1
2.2pF
1kV
± 0.5pF
C0K / P100
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
3812240

RoHS

Each
1+
€0.241
50+
€0.116
100+
€0.0984
250+
€0.0905
500+
€0.0722
More Pricing...
Total:€0.24
Min: 1 / Mult: 1
680pF
1kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
-
125°C
3289348

RoHS

Each
1+
€1.180
10+
€0.960
25+
€0.848
50+
€0.780
100+
€0.721
More Pricing...
Total:€1.18
Min: 1 / Mult: 1
0.01µF
1kV
0%, +100%
Z5U
9.5mm
Radial Leaded
562R Series
-55°C
-
105°C
3812238

RoHS

Each
1+
€0.475
10+
€0.255
50+
€0.234
100+
€0.201
200+
€0.197
More Pricing...
Total:€0.48
Min: 1 / Mult: 1
5000pF
3kV
± 20%
Z5U
10mm
Radial Leaded
S Series
-30°C
-
125°C
3430815

RoHS

Each
1+
€0.293
50+
€0.128
100+
€0.122
250+
€0.118
500+
€0.0954
Total:€0.29
Min: 1 / Mult: 1
100pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430755

RoHS

Each
1+
€0.287
50+
€0.143
100+
€0.127
250+
€0.123
Total:€0.29
Min: 1 / Mult: 1
2200pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
4176788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.710
10+
€1.240
50+
€0.991
100+
€0.829
500+
€0.702
More Pricing...
Total:€1.71
Min: 1 / Mult: 1
1000pF
4kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4176785

RoHS

Date/Lot Code

Each
1+
€1.220
10+
€0.787
50+
€0.635
100+
€0.537
500+
€0.482
Total:€1.22
Min: 1 / Mult: 1
3300pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4176810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.830
10+
€1.250
50+
€1.030
100+
€0.949
500+
€0.867
More Pricing...
Total:€1.83
Min: 1 / Mult: 1
15pF
3kV
± 10%
SL
5mm
Radial Leaded
CGP Series
-25°C
-
85°C
4176804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.150
10+
€1.490
50+
€1.220
100+
€1.120
500+
€0.948
More Pricing...
Total:€2.15
Min: 1 / Mult: 1
1000pF
3kV
± 20%
Y5V
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4176778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.555
50+
€0.494
100+
€0.444
500+
€0.344
1000+
€0.324
More Pricing...
Total:€5.55
Min: 10 / Mult: 10
680pF
1kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4176787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.340
10+
€0.899
50+
€0.719
100+
€0.601
500+
€0.517
More Pricing...
Total:€1.34
Min: 1 / Mult: 1
100pF
3kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
1-25 of 963 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account