330µF SMD MLCC Multilayer Ceramic Capacitors:

16 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2671593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.550
50+
€1.010
100+
€0.806
250+
€0.796
500+
€0.786
Min: 1 / Mult: 1
330µF
4V
1210 [3225 Metric]
± 20%
X5R
GRM Series
3.2mm
2.5mm
Wraparound
-55°C
85°C
2671590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.550
50+
€1.030
100+
€0.763
250+
€0.761
500+
€0.759
Min: 1 / Mult: 1
330µF
2.5V
1210 [3225 Metric]
± 20%
X6S
GRM Series
3.2mm
2.5mm
Wraparound
-55°C
105°C
2671589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€1.060
100+
€0.778
500+
€0.759
1000+
€0.634
2000+
€0.625
More Pricing...
Min: 10 / Mult: 10
330µF
2.5V
1210 [3225 Metric]
± 20%
X6S
GRM Series
3.2mm
2.5mm
Wraparound
-55°C
105°C
2671592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€1.040
100+
€0.815
500+
€0.741
1000+
€0.667
2000+
€0.660
Min: 10 / Mult: 10
330µF
4V
1210 [3225 Metric]
± 20%
X5R
GRM Series
3.2mm
2.5mm
Wraparound
-55°C
85°C
2671591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.550
50+
€1.040
100+
€0.861
250+
€0.850
500+
€0.838
More Pricing...
Min: 1 / Mult: 1
330µF
2.5V
1210 [3225 Metric]
± 20%
X5R
GRM Series
3.2mm
2.5mm
Wraparound
-55°C
85°C
2671590RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.763
250+
€0.761
500+
€0.759
Min: 100 / Mult: 1
330µF
2.5V
1210 [3225 Metric]
± 20%
X6S
GRM Series
3.2mm
2.5mm
Wraparound
-55°C
105°C
2671593RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.806
250+
€0.796
500+
€0.786
Min: 100 / Mult: 1
330µF
4V
1210 [3225 Metric]
± 20%
X5R
GRM Series
3.2mm
2.5mm
Wraparound
-55°C
85°C
3251467

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.627
Min: 1000 / Mult: 1000
330µF
4V
1210 [3225 Metric]
± 20%
X5R
GRM Series
3.2mm
2.5mm
Wraparound
-55°C
85°C
2671589RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.778
500+
€0.759
1000+
€0.634
2000+
€0.625
4000+
€0.582
Min: 100 / Mult: 10
330µF
2.5V
1210 [3225 Metric]
± 20%
X6S
GRM Series
3.2mm
2.5mm
Wraparound
-55°C
105°C
2671591RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.861
250+
€0.850
500+
€0.838
1000+
€0.623
Min: 100 / Mult: 1
330µF
2.5V
1210 [3225 Metric]
± 20%
X5R
GRM Series
3.2mm
2.5mm
Wraparound
-55°C
85°C
2671592RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.815
500+
€0.741
1000+
€0.667
2000+
€0.660
Min: 100 / Mult: 10
330µF
4V
1210 [3225 Metric]
± 20%
X5R
GRM Series
3.2mm
2.5mm
Wraparound
-55°C
85°C
3251466

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.651
Min: 4000 / Mult: 4000
330µF
4V
1210 [3225 Metric]
± 20%
X5R
GRM Series
3.2mm
2.5mm
Wraparound
-55°C
85°C
3251464

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.633
Min: 1000 / Mult: 1000
330µF
2.5V
1210 [3225 Metric]
± 20%
X6S
GRM Series
3.2mm
2.5mm
Wraparound
-55°C
105°C
4334883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
4000+
€0.615
Min: 4000 / Mult: 4000
330µF
2.5V
1210 [3225 Metric]
± 20%
X5R
GRM Series
3.2mm
2.5mm
Standard Terminal
-55°C
85°C
4334883RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
4000+
€0.615
Min: 4000 / Mult: 4000
330µF
2.5V
1210 [3225 Metric]
± 20%
X5R
GRM Series
3.2mm
2.5mm
Standard Terminal
-55°C
85°C
4630438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.140
10+
€2.240
25+
€2.070
50+
€1.920
100+
€1.760
More Pricing...
Min: 1 / Mult: 1
330µF
4V
1210 [3225 Metric]
± 20%
X5R
M Series
3.2mm
2.5mm
Standard Terminal
-55°C
85°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account