ex VAT

Leaded MLCC Multilayer Ceramic Capacitors:

26 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
570930

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.860
50+
€4.840
100+
€4.340
250+
€3.970
500+
€3.590
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
7.36mm
2.28mm
7.36mm
-55°C
125°C
669854

Date/Lot Code

Each
1+
€5.830
50+
€3.990
100+
€3.580
250+
€3.210
500+
€2.910
More Pricing...
Min: 1 / Mult: 1
2200pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
Ceralam MR Series
4.83mm
2.28mm
4.83mm
-55°C
125°C
1740513

Date/Lot Code

Each
1+
€3.000
50+
€1.760
100+
€1.670
250+
€1.580
500+
€1.410
More Pricing...
Min: 1 / Mult: 1
6800pF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
4.83mm
2.28mm
4.83mm
-55°C
125°C
570795

Date/Lot Code

Each
1+
€3.280
50+
€1.800
100+
€1.590
250+
€1.430
500+
€1.280
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
4.83mm
2.28mm
4.83mm
-55°C
125°C
1740521

Date/Lot Code

Each
1+
€4.120
50+
€2.410
100+
€2.180
250+
€1.940
500+
€1.850
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
4.83mm
2.28mm
4.83mm
-55°C
125°C
1740531

Date/Lot Code

Each
1+
€12.030
50+
€7.400
100+
€6.640
250+
€6.020
500+
€5.500
More Pricing...
Min: 1 / Mult: 1
0.47µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
7.36mm
2.28mm
7.36mm
-55°C
125°C
1740534

Date/Lot Code

Each
1+
€6.530
50+
€4.480
100+
€4.020
250+
€3.600
500+
€3.270
More Pricing...
Min: 1 / Mult: 1
0.15µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
7.36mm
2.28mm
7.36mm
-55°C
125°C
669738

Date/Lot Code

Each
1+
€3.340
50+
€1.950
100+
€1.850
250+
€1.750
500+
€1.570
More Pricing...
Min: 1 / Mult: 1
100pF
100V
± 10%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
Ceralam MR Series
4.83mm
2.28mm
4.83mm
-55°C
125°C
669829

Date/Lot Code

Each
1+
€3.820
50+
€2.240
100+
€2.020
250+
€1.800
500+
€1.720
More Pricing...
Min: 1 / Mult: 1
1000pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
Ceralam MR Series
4.83mm
2.28mm
4.83mm
-55°C
125°C
1740525

Date/Lot Code

Each
1+
€6.250
50+
€4.280
100+
€3.840
250+
€3.450
500+
€3.120
More Pricing...
Min: 1 / Mult: 1
3300pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
Ceralam MR Series
7.36mm
2.28mm
7.36mm
-55°C
125°C
669726

Date/Lot Code

Each
1+
€7.550
50+
€4.640
100+
€4.160
250+
€3.810
500+
€3.450
More Pricing...
Min: 1 / Mult: 1
100pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
Ceralam MR Series
4.83mm
2.28mm
4.83mm
-55°C
125°C
570758

Date/Lot Code

Each
1+
€2.490
50+
€1.370
100+
€1.210
250+
€1.090
500+
€0.974
More Pricing...
Min: 1 / Mult: 1
4700pF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
4.83mm
2.28mm
4.83mm
-55°C
125°C
669647

Date/Lot Code

Each
1+
€6.780
Min: 1 / Mult: 1
15pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
Ceralam MR Series
4.83mm
2.28mm
4.83mm
-55°C
125°C
570679

Date/Lot Code

Each
1+
€7.800
50+
€4.800
100+
€4.300
250+
€3.900
500+
€3.570
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
± 10%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
Ceralam MR Series
7.36mm
2.28mm
7.36mm
-55°C
125°C
1740530

Date/Lot Code

Each
1+
€2.810
50+
€1.610
100+
€1.500
250+
€1.380
500+
€1.250
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
7.36mm
2.28mm
7.36mm
-55°C
125°C
669714

Date/Lot Code

Each
1+
€3.130
50+
€1.830
100+
€1.740
250+
€1.640
500+
€1.470
More Pricing...
Min: 1 / Mult: 1
68pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
Ceralam MR Series
4.83mm
2.28mm
4.83mm
-55°C
125°C
570941

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.520
50+
€5.860
100+
€5.250
250+
€4.760
500+
€4.350
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
7.36mm
2.28mm
7.36mm
-55°C
125°C
1740535

Date/Lot Code

Each
1+
€9.820
50+
€6.040
100+
€5.420
250+
€4.910
500+
€4.490
More Pricing...
Min: 1 / Mult: 1
0.68µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
7.36mm
2.28mm
7.36mm
-55°C
125°C
570667

Date/Lot Code

Each
1+
€6.880
50+
€4.720
100+
€4.230
250+
€3.800
500+
€3.440
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
Ceralam MR Series
7.36mm
2.28mm
7.36mm
-55°C
125°C
669659

Date/Lot Code

Each
1000+
€3.060
Min: 1000 / Mult: 1000
22pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
Ceralam MR Series
4.83mm
2.28mm
4.83mm
-55°C
125°C
570783

Date/Lot Code

Each
1+
€3.440
50+
€2.010
100+
€1.820
250+
€1.620
500+
€1.550
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
± 20%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
4.83mm
2.28mm
4.83mm
-55°C
125°C
1854416
Each
1+
€1.720
50+
€0.749
100+
€0.590
250+
€0.481
500+
€0.409
More Pricing...
Min: 1 / Mult: 1
220pF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
Ceralam MR Series
4.83mm
2.28mm
5.97mm
-55°C
125°C
1854413
Each (Supplied on Cut Tape)
Cut Tape
1000+
€1.060
Min: 1000 / Mult: 1000
1500pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
Ceralam MR Series
4.83mm
2.28mm
5.97mm
-55°C
125°C
1740527
Each
1+
€1.080
50+
€0.940
100+
€0.880
500+
€0.810
1000+
€0.620
Min: 1 / Mult: 1
0.01µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
7.36mm
2.28mm
7.36mm
-55°C
125°C
1740516
Each
1+
€0.570
50+
€0.520
100+
€0.480
500+
€0.450
1000+
€0.410
More Pricing...
Min: 1 / Mult: 1
1000pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
4.83mm
2.28mm
4.83mm
-55°C
125°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account