ex VAT

Leaded MLCC Multilayer Ceramic Capacitors:

3,703 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Series Name
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2500240

RoHS

Each
1+
€4.060
10+
€3.350
50+
€3.130
100+
€2.900
500+
€2.640
More Pricing...
Min: 1 / Mult: 1
0.01µF
630V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
-
GoldMax 300 Series
7.62mm
5.08mm
9.14mm
-55°C
125°C
-
2819636

RoHS

Date/Lot Code

Each
10+
€0.253
100+
€0.240
500+
€0.129
Min: 10 / Mult: 10
3.3pF
200V
± 0.5pF
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
-
GoldMax 300 Series
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
2575982

RoHS

Date/Lot Code

Each
1+
€2.730
10+
€2.170
50+
€2.090
100+
€1.720
500+
€1.610
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
GoldMax 300 Series
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
2529488

RoHS

Date/Lot Code

Each
1+
€0.753
10+
€0.474
50+
€0.437
100+
€0.400
Min: 1 / Mult: 1
1.5µF
50V
± 10%
Radial Leaded
X8L
2.5mm
Radial Leaded
-
RHE Series
5.5mm
3.15mm
4mm
-55°C
150°C
AEC-Q200
2939405

RoHS

Each
10+
€0.911
50+
€0.795
100+
€0.705
500+
€0.427
1000+
€0.403
More Pricing...
Min: 10 / Mult: 10
120pF
100V
± 1%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
-
GoldMax 300 Series
3.81mm
2.54mm
5.97mm
-55°C
125°C
-
2500244

RoHS

Each
1+
€3.350
10+
€2.680
50+
€2.440
250+
€1.900
500+
€1.770
More Pricing...
Min: 1 / Mult: 1
0.33µF
630V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
GoldMax 300 Series
7.62mm
5.08mm
9.14mm
-55°C
125°C
-
3812201

RoHS

Date/Lot Code

Each
10+
€0.094
100+
€0.0642
500+
€0.0547
1000+
€0.045
2500+
€0.0441
More Pricing...
Min: 10 / Mult: 10
18pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
4mm
2.6mm
4mm
-55°C
125°C
-
2938865

Date/Lot Code

Each
1+
€1.640
10+
€1.090
50+
€0.949
100+
€0.808
500+
€0.764
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
C062C LDD Comm Series
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
2939947

RoHS

Date/Lot Code

Each
10+
€0.740
50+
€0.641
100+
€0.542
500+
€0.393
1000+
€0.389
More Pricing...
Min: 10 / Mult: 10
0.01µF
1kV
± 20%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
GoldMax 300 Series
5.08mm
3.81mm
7.62mm
-55°C
125°C
-
3812220

RoHS

Date/Lot Code

Each
10+
€0.0921
100+
€0.070
500+
€0.0623
1000+
€0.0521
2000+
€0.045
More Pricing...
Min: 10 / Mult: 10
680pF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
-
K Series
4mm
2.6mm
4mm
-55°C
125°C
-
3812208

RoHS

Date/Lot Code

Each
10+
€0.0921
100+
€0.070
500+
€0.0623
1000+
€0.0521
2000+
€0.045
More Pricing...
Min: 10 / Mult: 10
39pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
4mm
2.6mm
4mm
-55°C
125°C
-
4209334

RoHS

Date/Lot Code

Each
10+
€0.136
100+
€0.0868
500+
€0.0734
1000+
€0.0553
2500+
€0.0529
More Pricing...
Min: 10 / Mult: 10
270pF
100V
± 10%
Radial Leaded
X7R
2.5mm
-
-
K Series
4mm
2.6mm
4mm
-55°C
125°C
-
4331851

RoHS

Date/Lot Code

Each
1+
€0.343
10+
€0.208
50+
€0.186
100+
€0.164
200+
€0.136
More Pricing...
Min: 1 / Mult: 1
220pF
250V
± 5%
Radial Leaded
C0G / NP0
5mm
-
-
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
4260783

RoHS

Date/Lot Code

Each
1+
€0.571
10+
€0.353
50+
€0.316
100+
€0.278
200+
€0.229
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
Radial Leaded
X7R
5mm
-
-
FA Series
4.5mm
3mm
5.5mm
-55°C
125°C
AEC-Q200
4260780

RoHS

Date/Lot Code

Each
1+
€0.334
10+
€0.219
50+
€0.179
100+
€0.139
200+
€0.120
More Pricing...
Min: 1 / Mult: 1
22pF
100V
± 5%
Radial Leaded
C0G / NP0
2.5mm
-
-
FA Series
4mm
2.5mm
5.5mm
-55°C
150°C
AEC-Q200
3619075

RoHS

Date/Lot Code

Each
1+
€0.968
50+
€0.626
100+
€0.446
250+
€0.435
500+
€0.425
More Pricing...
Min: 1 / Mult: 1
0.1µF
630V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
-
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
3416500

RoHS

Date/Lot Code

Each
5+
€0.370
50+
€0.259
250+
€0.173
Min: 5 / Mult: 5
0.01µF
630V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
-
FG Series
5.5mm
3.5mm
6mm
-55°C
125°C
-
1141777

RoHS

Date/Lot Code

Each
10+
€0.122
100+
€0.094
500+
€0.075
1000+
€0.0684
2500+
€0.0618
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
-
K Series
4mm
2.6mm
4mm
-55°C
125°C
-
2332986

RoHS

Date/Lot Code

Each
1+
€0.437
50+
€0.266
100+
€0.186
250+
€0.178
500+
€0.177
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
2395773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.286
2+
€0.274
3+
€0.261
5+
€0.249
10+
€0.236
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Radial Leaded
X7R
5.08mm
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
1100367

RoHS

Date/Lot Code

Each
1+
€0.477
50+
€0.311
100+
€0.247
250+
€0.222
500+
€0.202
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
-
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
2112910

RoHS

Each
1+
€0.376
2+
€0.354
3+
€0.332
5+
€0.310
10+
€0.275
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
Y5V
5.08mm
-
-
MLR Series
-
-
-
-30°C
85°C
-
1457654

RoHS

Date/Lot Code

Each
10+
€0.133
100+
€0.105
500+
€0.082
1000+
€0.0753
2000+
€0.0696
More Pricing...
Min: 10 / Mult: 10
0.022µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
-
GoldMax 300 Series
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
1100380

RoHS

Date/Lot Code

Each
1+
€0.477
50+
€0.247
100+
€0.194
250+
€0.178
500+
€0.161
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
-
SkyCap SR Series
3.81mm
2.54mm
3.81mm
-55°C
125°C
-
1100533

RoHS

Date/Lot Code

Each
1+
€0.362
50+
€0.217
100+
€0.150
250+
€0.146
500+
€0.141
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
-
SkyCap SR Series
5.08mm
3.175mm
5.08mm
10°C
85°C
-
1-25 of 3703 items
of 149 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account