ex VAT

8200pF Leaded MLCC Multilayer Ceramic Capacitors:

65 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3013963

RoHS

Date/Lot Code

Each
10+
€0.343
100+
€0.255
Min: 10 / Mult: 10
8200pF
200V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
7.62mm
-55°C
125°C
-
4143765

RoHS

Date/Lot Code

Each
1+
€0.831
10+
€0.524
50+
€0.432
100+
€0.340
200+
€0.311
More Pricing...
Min: 1 / Mult: 1
8200pF
630V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
5.5mm
3.5mm
6mm
-55°C
125°C
AEC-Q200
2819593

Date/Lot Code

Each
10+
€0.575
50+
€0.518
100+
€0.460
500+
€0.343
1000+
€0.337
More Pricing...
Min: 10 / Mult: 10
8200pF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
4143912

RoHS

Date/Lot Code

Each
1+
€0.469
10+
€0.308
50+
€0.240
100+
€0.171
200+
€0.146
More Pricing...
Min: 1 / Mult: 1
8200pF
250V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
125°C
-
4373875

RoHS

Each
500+
€0.209
1500+
€0.163
Min: 500 / Mult: 500
8200pF
250V
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
4445748

RoHS

Date/Lot Code

Each
1+
€0.318
10+
€0.183
25+
€0.154
50+
€0.128
100+
€0.110
More Pricing...
Min: 1 / Mult: 1
8200pF
630V
± 5%
Radial Leaded
C0G / NP0
5mm
-
FA Series
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
4445721

RoHS

Date/Lot Code

Each
1+
€0.181
10+
€0.102
25+
€0.0863
50+
€0.072
100+
€0.0621
More Pricing...
Min: 1 / Mult: 1
8200pF
250V
± 5%
Radial Leaded
C0G / NP0
5mm
-
FA Series
4.5mm
3mm
5.5mm
-55°C
150°C
AEC-Q200
4445773

RoHS

Date/Lot Code

Each
1+
€0.171
10+
€0.0985
50+
€0.0829
100+
€0.0689
200+
€0.0594
More Pricing...
Min: 1 / Mult: 1
8200pF
100V
± 5%
Radial Leaded
C0G / NP0
2.5mm
-
FG Series
4mm
2.5mm
5.5mm
-55°C
125°C
-
4445753

RoHS

Date/Lot Code

Each
1+
€0.336
10+
€0.194
25+
€0.163
50+
€0.135
100+
€0.117
More Pricing...
Min: 1 / Mult: 1
8200pF
450V
± 5%
Radial Leaded
C0G / NP0
5mm
-
FA Series
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
4143795

RoHS

Date/Lot Code

Each
1+
€0.400
10+
€0.244
50+
€0.222
100+
€0.199
200+
€0.164
More Pricing...
Min: 1 / Mult: 1
8200pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3001134

RoHS

Date/Lot Code

Each
500+
€0.212
Min: 500 / Mult: 500
8200pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RDE Series
5mm
3.15mm
5mm
-55°C
125°C
-
2500242

RoHS

Date/Lot Code

Each
1+
€2.730
10+
€2.120
50+
€1.740
100+
€1.590
500+
€1.370
More Pricing...
Min: 1 / Mult: 1
8200pF
630V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
3.81mm
3.14mm
5.08mm
-55°C
125°C
-
3001132

RoHS

Date/Lot Code

Each
500+
€0.189
Min: 500 / Mult: 500
8200pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RDE Series
4.5mm
3.15mm
5mm
-55°C
125°C
-
3015715

Date/Lot Code

Each
100+
€5.890
Min: 100 / Mult: 100
8200pF
50V
± 2%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
CCR06 MIL-PRF-20 Series
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
3000188

RoHS

Date/Lot Code

Each
2000+
€0.192
Min: 2000 / Mult: 2000
8200pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RCE Series
5.5mm
3.15mm
6mm
-55°C
125°C
AEC-Q200
2999984

RoHS

Date/Lot Code

Each
500+
€0.232
Min: 500 / Mult: 500
8200pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RCE Series
4mm
2.5mm
5mm
-55°C
125°C
AEC-Q200
2940183

RoHS

Date/Lot Code

Each
250+
€1.470
Min: 250 / Mult: 250
8200pF
100V
± 1%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
3001351

RoHS

Date/Lot Code

Each
2000+
€0.230
Min: 2000 / Mult: 2000
8200pF
100V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RDE Series
5.5mm
3.15mm
6mm
-55°C
125°C
-
3000186

RoHS

Date/Lot Code

Each
500+
€0.222
Min: 500 / Mult: 500
8200pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RCE Series
5.5mm
3.15mm
6mm
-55°C
125°C
AEC-Q200
3002262

RoHS

Date/Lot Code

Each
500+
€0.227
Min: 500 / Mult: 500
8200pF
50V
± 5%
PC Pin
X8G
5mm
Radial Leaded
RHE Series
4mm
2.5mm
5mm
-55°C
150°C
AEC-Q200
3001347

RoHS

Date/Lot Code

Each
2000+
€0.213
Min: 2000 / Mult: 2000
8200pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RDE Series
5.5mm
3.15mm
6mm
-55°C
125°C
-
3016064

Date/Lot Code

Each
100+
€2.850
Min: 100 / Mult: 100
8200pF
200V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR06 MIL-PRF-39014/02 Series
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
3002264

RoHS

Date/Lot Code

Each
2000+
€0.196
Min: 2000 / Mult: 2000
8200pF
50V
± 5%
PC Pin
X8G
5mm
Radial Leaded
RHE Series
4mm
2.5mm
5mm
-55°C
150°C
AEC-Q200
3001346

RoHS

Date/Lot Code

Each
500+
€0.244
Min: 500 / Mult: 500
8200pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RDE Series
5.5mm
3.15mm
6mm
-55°C
125°C
-
3001348

RoHS

Date/Lot Code

Each
500+
€0.263
Min: 500 / Mult: 500
8200pF
100V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RDE Series
5.5mm
3.15mm
6mm
-55°C
125°C
-
1-25 of 65 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account