ex VAT

Leaded MLCC Multilayer Ceramic Capacitors:

9,584 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Series Name
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1692296

RoHS

Each
1+
€5.650
10+
€4.520
Total:€5.65
Min: 1 / Mult: 1
6.8µF
50V
± 20%
Radial Leaded
Z5U
10.16mm
Radial Leaded
-
GoldMax 300 Series
-
8.38mm
5.08mm
10.16mm
-10°C
85°C
-
2576671

RoHS

Each
5+
€0.0874
50+
€0.0539
250+
€0.0455
500+
€0.0368
1000+
€0.0331
More Pricing...
Total:€0.44
Min: 5 / Mult: 5
0.047µF
100V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
MCRD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
2860115

RoHS

Date/Lot Code

Each
10+
€0.0739
100+
€0.0687
500+
€0.0565
1000+
€0.0472
2000+
€0.0412
More Pricing...
Total:€0.74
Min: 10 / Mult: 10
220pF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2860118

RoHS

Date/Lot Code

Each
5+
€0.138
50+
€0.0852
250+
€0.073
500+
€0.0568
1000+
€0.0528
More Pricing...
Total:€0.69
Min: 5 / Mult: 5
2200pF
100V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2575986

RoHS

Each
10+
€0.362
50+
€0.345
100+
€0.328
500+
€0.272
1500+
€0.237
More Pricing...
Total:€3.62
Min: 10 / Mult: 10
0.68µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-10°C
85°C
-
2383394

Date/Lot Code

Each
10+
€0.267
100+
€0.196
500+
€0.157
1000+
€0.133
2000+
€0.116
More Pricing...
Total:€2.67
Min: 10 / Mult: 10
0.01µF
200V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
K_V Series
-
3.8mm
2.6mm
6.4mm
-55°C
125°C
-
2859998

RoHS

Date/Lot Code

Each
10+
€0.188
100+
€0.168
500+
€0.143
1000+
€0.113
2500+
€0.0994
More Pricing...
Total:€1.88
Min: 10 / Mult: 10
220pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
3618967

RoHS

Each
1+
€0.530
10+
€0.250
50+
€0.237
100+
€0.224
200+
€0.220
Total:€0.53
Min: 1 / Mult: 1
15µF
25V
± 20%
PC Pin
X5R
2.5mm
Radial Leaded
-
FG Series
-
4.5mm
3mm
5.5mm
-55°C
85°C
-
3871647
Each
1+
€43.040
5+
€39.270
10+
€35.500
Total:€43.04
Min: 1 / Mult: 1
0.47µF
25V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
ARR Series
-
7.62mm
2.54mm
8.22mm
-55°C
200°C
-
3871652
Each
1+
€33.860
Total:€33.86
Min: 1 / Mult: 1
0.01µF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
ARR Series
-
7.62mm
3.81mm
8.22mm
-55°C
200°C
-
3871628
Each
1+
€112.930
5+
€90.870
Total:€112.93
Min: 1 / Mult: 1
0.22µF
500V
± 10%
PC Pin
X7R
6.99mm
Radial Leaded
-
HV Series
-
9.4mm
6.35mm
9.14mm
-55°C
125°C
-
3871657
Each
1+
€39.170
5+
€34.700
10+
€31.140
Total:€39.17
Min: 1 / Mult: 1
100pF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
SRR Comm Series
-
5.08mm
2.54mm
5.68mm
-55°C
125°C
-
2990836

RoHS

Each
5+
€0.574
50+
€0.275
250+
€0.238
500+
€0.190
1000+
€0.178
More Pricing...
Total:€2.87
Min: 5 / Mult: 5
470pF
1kV
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
-
RDE Series
-
5.5mm
3.15mm
4mm
-55°C
125°C
-
2576663

RoHS

Date/Lot Code

Each
5+
€0.0811
50+
€0.0501
250+
€0.0422
500+
€0.0341
1000+
€0.0307
More Pricing...
Total:€0.41
Min: 5 / Mult: 5
0.01µF
100V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
MCRD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
3289404

RoHS

Each
10+
€0.0765
100+
€0.0626
500+
€0.0548
1000+
€0.0464
2000+
€0.0416
More Pricing...
Total:€0.76
Min: 10 / Mult: 10
33pF
50V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
1740555
Each
1+
€4.390
50+
€3.050
100+
€2.620
250+
€2.410
500+
€1.920
More Pricing...
Total:€4.39
Min: 1 / Mult: 1
0.18µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
CK06 Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
2544865

RoHS

Date/Lot Code

Each
10+
€0.228
100+
€0.196
500+
€0.166
1000+
€0.143
2500+
€0.131
More Pricing...
Total:€2.28
Min: 10 / Mult: 10
470pF
200V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
K_H Series
-
3.8mm
2.6mm
6.4mm
-55°C
175°C
AEC-Q200
2575657

RoHS

Date/Lot Code

Each
10+
€0.132
100+
€0.118
500+
€0.0935
1000+
€0.0788
2500+
€0.0708
More Pricing...
Total:€1.32
Min: 10 / Mult: 10
0.033µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
2575647

RoHS

Each
10+
€0.269
100+
€0.268
500+
€0.261
1000+
€0.235
2500+
€0.0773
More Pricing...
Total:€2.69
Min: 10 / Mult: 10
27pF
50V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
2999856

RoHS

Each
1+
€0.469
10+
€0.312
50+
€0.243
100+
€0.173
200+
€0.170
Total:€0.47
Min: 1 / Mult: 1
27pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
-
RCE Series
-
3.6mm
2.5mm
5mm
-55°C
125°C
AEC-Q200
3812201

RoHS

Each
10+
€0.0763
100+
€0.0581
500+
€0.0494
1000+
€0.0407
2500+
€0.0383
More Pricing...
Total:€0.76
Min: 10 / Mult: 10
18pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
1740735
Each
1+
€3.320
5+
€3.140
10+
€2.740
25+
€2.520
50+
€2.470
More Pricing...
Total:€3.32
Min: 1 / Mult: 1
0.47µF
50V
± 20%
Radial Leaded
Z5U
0.825mm
DIP
-
DIPGuard MD Series
-
6.6mm
2.54mm
4.19mm
10°C
85°C
-
1740729
Each
1+
€3.160
5+
€2.810
10+
€2.530
25+
€2.120
50+
€1.950
More Pricing...
Total:€3.16
Min: 1 / Mult: 1
1000pF
50V
± 10%
Radial Leaded
X7R
0.825mm
DIP
-
DIPGuard MD Series
-
6.6mm
2.54mm
3.43mm
-55°C
125°C
-
3002495

RoHS

Each
5+
€0.770
50+
€0.490
250+
€0.346
500+
€0.290
1000+
€0.270
Total:€3.85
Min: 5 / Mult: 5
0.47µF
50V
± 10%
PC Pin
X8L
2.5mm
Radial Leaded
-
RHE Series
-
5.5mm
3.15mm
4mm
-55°C
150°C
AEC-Q200
2940223

RoHS

Each
10+
€0.432
50+
€0.384
250+
€0.315
500+
€0.302
1000+
€0.288
More Pricing...
Total:€4.32
Min: 10 / Mult: 10
0.47µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
7.11mm
4.07mm
10.16mm
-55°C
125°C
-
1-25 of 9584 items
of 384 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account