ex VAT

1500pF Capacitor Arrays:

36 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3232756

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.152
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232754

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.152
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
25V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232786

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0915
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232752

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.190
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
200V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232766

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.121
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
200V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232753

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.182
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
200V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232760

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.152
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
10V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232788

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0915
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
10V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232778

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.112
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
200V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232783

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0915
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232774

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.123
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
10V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232770

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.115
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232780

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.101
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
25V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232772

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.115
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232768

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.115
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
25V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232749

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.152
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
100V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232787

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.101
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
10V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232784

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.101
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232769

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.123
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232782

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.101
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232767

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.123
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
25V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232762

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.143
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
10V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232751

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.143
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
100V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232765

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.130
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
200V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232763

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.123
Min: 4000 / Mult: 4000
1500pF
0612 [1632 Metric]
100V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account