0
0 Items€0.00
ex VAT
ex VAT

Capacitor Arrays:

1,995 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2507920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.201
100+
€0.147
500+
€0.118
1000+
€0.108
2000+
€0.101
Min: 10 / Mult: 10
2200pF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
2665463

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0667
Min: 4000 / Mult: 4000
0.022µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
2665462

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.111
Min: 4000 / Mult: 4000
1000pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
3233093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.212
100+
€0.139
500+
€0.127
1000+
€0.104
2000+
€0.102
Min: 10 / Mult: 10
0.022µF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.251
100+
€0.214
500+
€0.147
1000+
€0.132
Min: 10 / Mult: 10
180pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.182
100+
€0.122
500+
€0.113
1000+
€0.0806
2000+
€0.079
Min: 10 / Mult: 10
2200pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3289093RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
€0.173
500+
€0.156
1000+
€0.127
2000+
€0.124
Min: 100 / Mult: 10
0.01µF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
3340903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.286
10+
€0.181
20+
€0.177
Min: 1 / Mult: 1
0.01µF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
3232686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.274
100+
€0.234
500+
€0.161
1000+
€0.144
2000+
€0.129
Min: 10 / Mult: 10
15pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232494RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
€0.0979
1000+
€0.0877
2000+
€0.0834
4000+
€0.0791
Min: 500 / Mult: 10
0.01µF
0612 [1632 Metric]
25V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.300
100+
€0.249
500+
€0.164
1000+
€0.134
2000+
€0.121
Min: 10 / Mult: 10
390pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.150
100+
€0.108
500+
€0.0979
1000+
€0.0877
2000+
€0.0834
More Pricing...
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
25V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.249
500+
€0.164
1000+
€0.134
2000+
€0.121
Min: 100 / Mult: 10
390pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233058RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.113
1000+
€0.0806
2000+
€0.079
Min: 500 / Mult: 10
2200pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3340903RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€0.177
Min: 100 / Mult: 10
0.01µF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
3233294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.430
100+
€0.211
500+
€0.163
1000+
€0.144
2000+
€0.130
More Pricing...
Min: 1 / Mult: 1
330pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232455RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.181
500+
€0.140
1000+
€0.124
2000+
€0.118
4000+
€0.111
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
25V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3340902RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0706
1000+
€0.0562
2000+
€0.0551
Min: 500 / Mult: 10
0.1µF
0508 [1220 Metric]
16V
2Capacitors
SMD
± 20%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
-
3289091RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.139
500+
€0.109
1000+
€0.0943
2000+
€0.0924
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
3289092RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.137
500+
€0.133
1000+
€0.100
2000+
€0.098
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
3232869RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.214
500+
€0.147
1000+
€0.132
Min: 100 / Mult: 10
180pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.234
500+
€0.161
1000+
€0.144
2000+
€0.129
Min: 100 / Mult: 10
15pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.211
500+
€0.163
1000+
€0.144
2000+
€0.130
4000+
€0.116
Min: 100 / Mult: 10
330pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.127
1000+
€0.104
2000+
€0.102
Min: 500 / Mult: 10
0.022µF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232723RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.221
500+
€0.151
1000+
€0.136
2000+
€0.122
Min: 100 / Mult: 10
150pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
101-125 of 1995 items
of 80 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account