0
0 Items€0.00
ex VAT
ex VAT

Capacitor Arrays:

1,995 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3232457RL

RoHS

650 In stock
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
€0.181
500+
€0.140
1000+
€0.124
2000+
€0.118
4000+
€0.111
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
1301757

RoHS

Date/Lot Code

2,000 In stock
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.235
100+
€0.161
500+
€0.145
1000+
€0.128
2000+
€0.125
Min: 10 / Mult: 10
100pF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
156723RL

RoHS

2,710 In stock
Each (Supplied on Cut Tape)
Re-Reel
A €5.00 re-reeling charge will be added for this product
Packaging Options
500+
€0.103
1000+
€0.082
2000+
€0.0804
Min: 500 / Mult: 10
100pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156711RL

RoHS

Date/Lot Code

3,729 In stock
Each (Supplied on Cut Tape)
Re-Reel
A €5.00 re-reeling charge will be added for this product
Packaging Options
100+
€0.124
500+
€0.111
1000+
€0.0925
2000+
€0.0868
4000+
€0.081
Min: 100 / Mult: 10
47pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156693RL

RoHS

Date/Lot Code

3,718 In stock
Each (Supplied on Cut Tape)
Re-Reel
A €5.00 re-reeling charge will be added for this product
Packaging Options
100+
€0.146
500+
€0.133
1000+
€0.107
2000+
€0.105
4000+
€0.102
Min: 100 / Mult: 10
22pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156759

RoHS

Date/Lot Code

3,438 In stock
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.421
100+
€0.317
500+
€0.266
1000+
€0.245
2000+
€0.234
More Pricing...
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156735RL

RoHS

Date/Lot Code

1,570 In stock
Each (Supplied on Cut Tape)
Re-Reel
A €5.00 re-reeling charge will be added for this product
Packaging Options
100+
€0.140
500+
€0.129
1000+
€0.103
2000+
€0.101
Min: 100 / Mult: 10
220pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3351865

RoHS

Date/Lot Code

1,770 In stock
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.164
100+
€0.106
500+
€0.0906
1000+
€0.0763
2000+
€0.0673
More Pricing...
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
16V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301759

RoHS

Date/Lot Code

810 In stock
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.236
100+
€0.158
500+
€0.142
1000+
€0.125
2000+
€0.123
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
3289093

RoHS

Date/Lot Code

1,510 In stock
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.285
100+
€0.173
500+
€0.156
1000+
€0.127
2000+
€0.124
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
3289092

RoHS

Date/Lot Code

1,099 In stock
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.194
100+
€0.137
500+
€0.133
1000+
€0.100
2000+
€0.098
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
3759307

RoHS

20,000 In stock
Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.088
Min: 4000 / Mult: 4000
220pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301752RL

RoHS

Date/Lot Code

2,517 In stock
Each (Supplied on Cut Tape)
Re-Reel
A €5.00 re-reeling charge will be added for this product
Packaging Options
20+
€0.199
Min: 100 / Mult: 10
0.1µF
0508 [1220 Metric]
10V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
-
1301757RL

RoHS

Date/Lot Code

2,000 In stock
Each (Supplied on Cut Tape)
Re-Reel
A €5.00 re-reeling charge will be added for this product
Packaging Options
100+
€0.161
500+
€0.145
1000+
€0.128
2000+
€0.125
Min: 100 / Mult: 10
100pF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
1301759RL

RoHS

Date/Lot Code

810 In stock
Each (Supplied on Cut Tape)
Re-Reel
A €5.00 re-reeling charge will be added for this product
Packaging Options
100+
€0.158
500+
€0.142
1000+
€0.125
2000+
€0.123
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
3351907RL

RoHS

2,163 In stock
Each (Supplied on Cut Tape)
Re-Reel
A €5.00 re-reeling charge will be added for this product
Packaging Options
100+
€0.161
500+
€0.152
1000+
€0.141
2000+
€0.132
4000+
€0.124
Min: 100 / Mult: 10
0.047µF
0612 [1632 Metric]
16V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156840

RoHS

Date/Lot Code

1,025 In stock
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.241
100+
€0.160
500+
€0.151
1000+
€0.118
2000+
€0.116
More Pricing...
Min: 10 / Mult: 10
0.047µF
0612 [1632 Metric]
25V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301758RL

RoHS

Date/Lot Code

3,950 In stock
Each (Supplied on Cut Tape)
Re-Reel
A €5.00 re-reeling charge will be added for this product
Packaging Options
20+
€0.283
Min: 100 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
3351865RL

RoHS

Date/Lot Code

1,770 In stock
Each (Supplied on Cut Tape)
Re-Reel
A €5.00 re-reeling charge will be added for this product
Packaging Options
500+
€0.0906
1000+
€0.0763
2000+
€0.0673
4000+
€0.0582
Min: 500 / Mult: 10
0.01µF
0612 [1632 Metric]
16V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156840RL

RoHS

Date/Lot Code

1,025 In stock
Each (Supplied on Cut Tape)
Re-Reel
A €5.00 re-reeling charge will be added for this product
Packaging Options
100+
€0.160
500+
€0.151
1000+
€0.118
2000+
€0.116
4000+
€0.114
Min: 100 / Mult: 10
0.047µF
0612 [1632 Metric]
25V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156814RL

RoHS

Date/Lot Code

3,968 In stock
Each (Supplied on Cut Tape)
Re-Reel
A €5.00 re-reeling charge will be added for this product
Packaging Options
500+
€0.0763
1000+
€0.0696
2000+
€0.0682
4000+
€0.0667
Min: 500 / Mult: 10
0.01µF
0612 [1632 Metric]
25V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156759RL

RoHS

Date/Lot Code

3,438 In stock
Each (Supplied on Cut Tape)
Re-Reel
A €5.00 re-reeling charge will be added for this product
Packaging Options
100+
€0.317
500+
€0.266
1000+
€0.245
2000+
€0.234
4000+
€0.180
Min: 100 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
2507925

RoHS

Date/Lot Code

2,779 In stock
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.187
100+
€0.140
500+
€0.112
1000+
€0.102
2000+
€0.0933
Min: 10 / Mult: 10
0.022µF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
2507920RL

RoHS

5,030 In stock
Each (Supplied on Cut Tape)
Re-Reel
A €5.00 re-reeling charge will be added for this product
Packaging Options
100+
€0.147
500+
€0.118
1000+
€0.108
2000+
€0.101
Min: 100 / Mult: 10
2200pF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
2507925RL

RoHS

Date/Lot Code

2,779 In stock
Each (Supplied on Cut Tape)
Re-Reel
A €5.00 re-reeling charge will be added for this product
Packaging Options
500+
€0.112
1000+
€0.102
2000+
€0.0933
Min: 500 / Mult: 10
0.022µF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
76-100 of 1995 items
of 80 page(s)

Best Selling Products

0 Products Found

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account
An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
Farnell is a trading name of Farnell Components (Ireland) Ltd.
Registered number: 113903 | Registered office: Riverside One, Sir John Rogerson's Quay, Dublin 2, Ireland.