0
0 Items€0.00
ex VAT
ex VAT

Capacitor Arrays:

1,994 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3873366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.211
100+
€0.138
500+
€0.123
1000+
€0.101
2000+
€0.0991
Min: 10 / Mult: 10
0.1µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3759311

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.074
Min: 4000 / Mult: 4000
0.01µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.179
100+
€0.116
500+
€0.108
1000+
€0.0839
2000+
€0.0822
Min: 10 / Mult: 10
220pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3871670

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.128
Min: 4000 / Mult: 4000
0.1µF
0508 [1220 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
3873366RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.138
500+
€0.123
1000+
€0.101
2000+
€0.0991
Min: 100 / Mult: 10
0.1µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3764313RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
€0.122
500+
€0.113
1000+
€0.0887
2000+
€0.0869
Min: 100 / Mult: 10
100pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3764313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.187
100+
€0.122
500+
€0.113
1000+
€0.0887
2000+
€0.0869
Min: 10 / Mult: 10
100pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.175
100+
€0.113
500+
€0.105
1000+
€0.082
2000+
€0.0804
Min: 10 / Mult: 10
100pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3873364RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.220
500+
€0.209
1000+
€0.166
2000+
€0.163
Min: 100 / Mult: 10
0.1µF
0508 [1220 Metric]
16V
4Capacitors
SMD
± 10%
Surface Mount
X7R
2mm
1.25mm
55°C
125°C
CA Series
-
3924682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.134
100+
€0.0858
500+
€0.0734
1000+
€0.061
2000+
€0.0598
Min: 10 / Mult: 10
0.01µF
0508 [1220 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
3924681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.175
100+
€0.107
500+
€0.102
1000+
€0.082
2000+
€0.0804
Min: 10 / Mult: 10
100pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3759310

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0715
Min: 4000 / Mult: 4000
1000pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3873364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.324
100+
€0.220
500+
€0.209
1000+
€0.166
2000+
€0.163
Min: 10 / Mult: 10
0.1µF
0508 [1220 Metric]
16V
4Capacitors
SMD
± 10%
Surface Mount
X7R
2mm
1.25mm
55°C
125°C
CA Series
-
156772RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
€0.117
500+
€0.104
1000+
€0.0877
2000+
€0.0859
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.477
10+
€0.289
20+
€0.283
Min: 1 / Mult: 1
470pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
1301768RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.193
500+
€0.182
1000+
€0.143
2000+
€0.140
Min: 100 / Mult: 10
0.1µF
0612 [1632 Metric]
16V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
3289091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.242
100+
€0.139
500+
€0.109
1000+
€0.0943
2000+
€0.0924
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
3340902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.105
100+
€0.0773
500+
€0.0706
1000+
€0.0562
2000+
€0.0551
Min: 10 / Mult: 10
0.1µF
0508 [1220 Metric]
16V
2Capacitors
SMD
± 20%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
-
156735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.215
100+
€0.140
500+
€0.129
1000+
€0.103
2000+
€0.101
Min: 10 / Mult: 10
220pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3351920RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.139
500+
€0.137
1000+
€0.110
2000+
€0.108
Min: 100 / Mult: 10
0.1µF
0612 [1632 Metric]
16V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3351907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.237
100+
€0.161
500+
€0.152
1000+
€0.141
2000+
€0.132
More Pricing...
Min: 10 / Mult: 10
0.047µF
0612 [1632 Metric]
16V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3233748RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.107
1000+
€0.0782
2000+
€0.0777
4000+
€0.0772
Min: 500 / Mult: 10
0.047µF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.229
100+
€0.160
500+
€0.142
1000+
€0.138
2000+
€0.115
More Pricing...
Min: 10 / Mult: 10
33pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233251RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.160
500+
€0.142
1000+
€0.138
2000+
€0.115
4000+
€0.0925
Min: 100 / Mult: 10
33pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
1301764RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0925
1000+
€0.0772
2000+
€0.0757
Min: 500 / Mult: 10
0.022µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
51-75 of 1994 items
of 80 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account