ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

12 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750269

RoHS

Date/Lot Code

Each
1+
€4.797
5+
€4.0467
10+
€3.2964
25+
€3.198
50+
€2.583
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
25mm
10mm
0.33ohm
510mA
-40°C
105°C
2797780

RoHS

Date/Lot Code

Each
1+
€5.0676
10+
€3.6285
50+
€3.4932
100+
€3.3456
200+
€3.2103
More Pricing...
Min: 1 / Mult: 1
47µF
500V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43501 Series
22mm
25mm
10mm
2.82ohm
510mA
-40°C
85°C
2466080

RoHS

Date/Lot Code

Each
1+
€3.8745
5+
€3.6654
10+
€3.4563
20+
€3.2472
40+
€3.0381
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
22mm
26mm
10mm
-
510mA
-25°C
105°C
2468317

RoHS

Date/Lot Code

Each
1+
€4.7232
5+
€4.0098
10+
€3.2841
25+
€3.0996
50+
€2.9274
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
22mm
25mm
10mm
1.43ohm
510mA
-40°C
105°C
4468992

RoHS

Date/Lot Code

Each
1+
€3.9975
10+
€2.9028
50+
€2.4108
100+
€2.1525
200+
€2.1402
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
25mm
10mm
1.2ohm
510mA
-40°C
105°C
4257134

RoHS

Date/Lot Code

Each
1+
€4.2804
5+
€4.1205
10+
€3.9606
20+
€3.7884
40+
€3.6285
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
25mm
21mm
10mm
-
510mA
-25°C
105°C
3523854

RoHS

Each
1+
€4.8831
5+
€4.2066
10+
€3.4686
25+
€3.2226
50+
€2.829
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
10mm
1.4ohm
510mA
-40°C
105°C
4469160

RoHS

Date/Lot Code

Each
1+
€4.428
10+
€3.8376
50+
€3.3087
100+
€3.1365
200+
€2.8659
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
22mm
25mm
10mm
1.43ohm
510mA
-40°C
105°C
4468984

RoHS

Date/Lot Code

Each
1+
€4.1697
10+
€3.6285
50+
€3.1242
100+
€2.952
200+
€2.6937
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
10mm
1.4ohm
510mA
-40°C
105°C
4468985

RoHS

Date/Lot Code

Each
1+
€4.1697
10+
€3.6285
50+
€3.1242
100+
€2.952
200+
€2.6937
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
10mm
1.4ohm
510mA
-40°C
105°C
1903154

RoHS

Each
1+
€3.198
10+
€2.1894
50+
€1.4391
100+
€1.3776
200+
€1.3038
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
25mm
10mm
-
510mA
-25°C
85°C
3523853

RoHS

Each
1+
€5.2029
5+
€4.2189
10+
€3.3702
25+
€3.0873
50+
€2.4477
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
10mm
1.4ohm
510mA
-40°C
105°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account