ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

19 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2476338

RoHS

Each
1+
€3.370
10+
€2.870
50+
€2.610
100+
€2.370
500+
€2.010
Min: 1 / Mult: 1
120µF
450V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
32mm
10mm
0.78ohm
1.9A
-40°C
105°C
2476318

RoHS

Date/Lot Code

Each
1+
€5.450
10+
€4.630
50+
€3.830
100+
€3.270
500+
€2.810
More Pricing...
Min: 1 / Mult: 1
270µF
200V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
23mm
32mm
10mm
0.51ohm
2.1A
-40°C
105°C
1903216

RoHS

Each
1+
€5.000
10+
€3.140
25+
€2.290
50+
€2.150
100+
€2.010
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
32mm
10mm
-
2.2A
-40°C
105°C
1903269

RoHS

Date/Lot Code

Each
1+
€4.740
10+
€2.980
50+
€2.170
100+
€1.910
200+
€1.710
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
32mm
10mm
-
680mA
-25°C
105°C
2476325

RoHS

Each
1+
€5.510
10+
€4.680
50+
€3.870
100+
€3.300
500+
€2.830
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
23mm
32mm
10mm
1.1ohm
1.6A
-40°C
105°C
1903255

RoHS

Each
1+
€4.560
10+
€2.860
50+
€2.090
100+
€1.830
200+
€1.650
More Pricing...
Min: 1 / Mult: 1
220µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
32mm
10mm
-
670mA
-25°C
105°C
1903203

RoHS

Date/Lot Code

Each
1+
€7.600
10+
€4.780
25+
€3.930
50+
€3.450
100+
€3.100
More Pricing...
Min: 1 / Mult: 1
10000µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
32mm
10mm
-
3.2A
-40°C
105°C
1903241

RoHS

Each
1+
€4.800
10+
€3.020
50+
€2.200
100+
€1.930
200+
€1.730
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
32mm
10mm
-
1.1A
-40°C
105°C
1903256

RoHS

Date/Lot Code

Each
1+
€4.910
10+
€3.090
50+
€2.260
100+
€1.980
200+
€1.770
More Pricing...
Min: 1 / Mult: 1
270µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
32mm
10mm
-
800mA
-25°C
105°C
2466109

RoHS

Date/Lot Code

Each
1+
€9.390
3+
€9.200
5+
€9.010
10+
€8.830
20+
€8.640
More Pricing...
Min: 1 / Mult: 1
270µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
35mm
32mm
10mm
-
1.38A
-25°C
105°C
1903198

RoHS

Date/Lot Code

Each
1+
€4.070
10+
€2.550
50+
€1.860
100+
€1.640
200+
€1.460
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
32mm
10mm
-
2A
-40°C
105°C
4377304

RoHS

Date/Lot Code

Each
30+
€4.490
90+
€4.220
Min: 30 / Mult: 30
100µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
23mm
32mm
10mm
1.1ohm
1.6A
-40°C
105°C
2476317

RoHS

Date/Lot Code

Each
1+
€6.560
10+
€3.780
50+
€3.650
100+
€3.520
500+
€3.080
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Snap-In
3000 hours @ 85°C
Polar
PEH506 Series
23mm
32mm
10mm
1.1ohm
3.7A
-40°C
85°C
2466066

RoHS

Date/Lot Code

Each
1+
€10.880
3+
€10.400
5+
€9.920
10+
€9.450
20+
€8.970
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
35mm
32mm
10mm
-
2.1A
-25°C
85°C
2466135

RoHS

Date/Lot Code

Each
1+
€8.030
3+
€7.820
5+
€7.610
10+
€7.390
20+
€7.180
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
35mm
32mm
10mm
-
1.12A
-25°C
105°C
2466072

RoHS

Date/Lot Code

Each
1+
€11.350
3+
€11.240
5+
€11.120
10+
€11.010
20+
€10.890
More Pricing...
Min: 1 / Mult: 1
390µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
40mm
32mm
10mm
-
2.4A
-25°C
85°C
1903142

RoHS

Each
1+
€2.300
10+
€1.640
50+
€1.270
100+
€1.040
250+
€0.880
More Pricing...
Min: 1 / Mult: 1
270µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
32mm
10mm
-
1.11A
-25°C
85°C
1903080

RoHS

Each
1+
€5.990
10+
€4.220
50+
€3.250
100+
€2.660
250+
€2.240
More Pricing...
Min: 1 / Mult: 1
27000µF
16V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
32mm
10mm
-
6A
-40°C
85°C
1903141

RoHS

Each
1+
€3.040
10+
€2.110
50+
€1.940
100+
€1.690
250+
€1.440
More Pricing...
Min: 1 / Mult: 1
220µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
32mm
10mm
-
1.45A
-25°C
85°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account