ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

309 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750339

RoHS

Each
1+
€4.3296
5+
€4.1082
10+
€3.8868
25+
€3.7761
50+
€3.1857
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
25mm
25mm
10mm
0.26ohm
670mA
-40°C
105°C
-
1839321

RoHS

Each
1+
€6.8142
5+
€5.8056
10+
€4.7847
20+
€4.6371
40+
€4.0221
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43501 Series
30mm
25mm
10mm
1.33ohm
900mA
-40°C
85°C
-
2750269

RoHS

Each
1+
€4.797
5+
€4.0467
10+
€3.2964
25+
€3.198
50+
€2.583
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
25mm
10mm
0.33ohm
510mA
-40°C
105°C
-
2750325

RoHS

Each
1+
€4.8831
5+
€4.2066
10+
€3.5301
25+
€3.4194
50+
€2.7675
More Pricing...
Min: 1 / Mult: 1
120µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
22mm
25mm
10mm
0.22ohm
930mA
-40°C
85°C
-
2750305

RoHS

Each
1+
€6.1746
5+
€5.7687
10+
€5.3628
20+
€5.2029
40+
€4.6002
More Pricing...
Min: 1 / Mult: 1
470µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
30mm
25mm
10mm
0.05ohm
1.76A
-40°C
105°C
-
2750100

RoHS

Each
1+
€3.7023
5+
€3.198
10+
€2.6814
25+
€2.5461
50+
€2.3493
More Pricing...
Min: 1 / Mult: 1
15000µF
10V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
25.4mm
25mm
10mm
-
2.75A
-40°C
105°C
-
2102450

RoHS

Date/Lot Code

Each
1+
€3.5301
5+
€2.952
10+
€2.3985
25+
€2.3862
50+
€2.3739
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
22mm
25mm
10mm
-
850mA
-25°C
105°C
-
1281832

RoHS

Each
1+
€6.1746
5+
€5.535
10+
€4.8831
20+
€4.6125
40+
€4.4772
More Pricing...
Min: 1 / Mult: 1
150µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
30mm
25mm
10mm
-
900mA
-25°C
105°C
-
2476264

RoHS

Date/Lot Code

Each
1+
€2.3001
10+
€1.8327
50+
€1.5621
400+
€1.1943
800+
€1.1439
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
25mm
10mm
-
1.4A
-40°C
105°C
-
8813248

RoHS

Each
1+
€3.813
10+
€2.5953
25+
€2.3739
50+
€2.1402
100+
€2.1156
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
25mm
10mm
-
2.3A
-40°C
85°C
-
8813191

RoHS

Each
1+
€3.5424
10+
€2.5584
25+
€2.460
50+
€2.3616
100+
€1.9557
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
25mm
10mm
-
2.43A
-40°C
85°C
-
9452800

RoHS

Date/Lot Code

Each
1+
€5.4366
5+
€3.8499
10+
€3.4194
25+
€3.0258
50+
€2.4969
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
25mm
10mm
-
3.1A
-40°C
85°C
-
9452915

RoHS

Date/Lot Code

Each
1+
€4.6002
10+
€2.9028
25+
€2.5584
50+
€2.1156
100+
€1.845
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
26mm
25mm
10mm
-
2A
-40°C
85°C
-
1903155

RoHS

Date/Lot Code

Each
1+
€5.7195
10+
€3.6039
50+
€2.6199
100+
€2.2878
200+
€2.0664
More Pricing...
Min: 1 / Mult: 1
82µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
25mm
10mm
-
600mA
-25°C
85°C
-
8813604

RoHS

Each
1+
€3.2595
10+
€2.3124
25+
€2.214
50+
€2.1156
100+
€1.9926
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
20mm
25mm
10mm
-
390mA
-25°C
105°C
-
1903267

RoHS

Date/Lot Code

Each
1+
€6.1131
10+
€3.8499
50+
€2.8167
100+
€2.460
200+
€2.2017
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
25mm
10mm
-
600mA
-25°C
105°C
-
9452788

RoHS

Date/Lot Code

Each
1+
€4.1943
10+
€2.5953
50+
€1.6851
100+
€1.5744
200+
€1.4637
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
25mm
10mm
-
2.2A
-40°C
85°C
-
2474574

RoHS

Date/Lot Code

Each
1+
€6.150
5+
€5.3259
10+
€4.4895
20+
€4.1082
40+
€3.7269
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
25mm
10mm
0.053ohm
1.63A
-40°C
105°C
-
2474578

RoHS

Date/Lot Code

Each
1+
€5.9286
5+
€5.0307
10+
€4.1328
20+
€3.7392
40+
€3.3579
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
25mm
10mm
0.088ohm
1.48A
-40°C
105°C
-
9452761

RoHS

Date/Lot Code

Each
1+
€3.8991
10+
€2.460
50+
€1.7835
100+
€1.5744
200+
€1.4022
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
25mm
10mm
-
2.8A
-40°C
85°C
-
2610782

RoHS

Each
1+
€4.1205
10+
€2.5461
50+
€1.6482
100+
€1.5498
200+
€1.4391
More Pricing...
Min: 1 / Mult: 1
150µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
22mm
25mm
10mm
-
890mA
-25°C
105°C
-
2750290
Each
1+
€7.2693
5+
€6.3345
10+
€5.3874
25+
€5.2275
50+
€4.3911
More Pricing...
Min: 1 / Mult: 1
47µF
600V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
25mm
25mm
10mm
0.6ohm
600mA
-40°C
85°C
-
2797780

RoHS

Each
1+
€5.0676
10+
€3.6285
50+
€3.4932
100+
€3.3456
200+
€3.2103
More Pricing...
Min: 1 / Mult: 1
47µF
500V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43501 Series
22mm
25mm
10mm
2.82ohm
510mA
-40°C
85°C
-
3289267

RoHS

Date/Lot Code

Each
1+
€9.5202
5+
€8.3148
10+
€7.0971
20+
€6.5928
40+
€6.0885
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
22mm
25mm
10mm
0.148ohm
1.78A
-40°C
85°C
-
3586370

RoHS

Each
1+
€5.3997
10+
€4.6494
50+
€4.2189
100+
€3.4809
200+
€3.3825
More Pricing...
Min: 1 / Mult: 1
120µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43647 Series
22mm
25mm
10mm
0.88ohm
760mA
-25°C
105°C
-
1-25 of 309 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account