ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

1,094 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2474601

RoHS

Each
1+
€13.5546
3+
€12.7428
5+
€11.9433
10+
€11.1315
20+
€9.3849
More Pricing...
Min: 1 / Mult: 1
2700µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
35mm
10mm
0.036ohm
2.37A
-40°C
105°C
-
2750268

RoHS

Each
1+
€10.4304
5+
€9.2742
10+
€8.118
20+
€7.872
40+
€7.5645
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
30mm
55mm
10mm
0.055ohm
2.13A
-40°C
105°C
-
2750287

RoHS

Each
1+
€8.6961
5+
€7.4661
10+
€6.2361
20+
€6.0516
40+
€5.5965
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
30mm
40mm
10mm
0.03ohm
3.99A
-40°C
85°C
-
3649184

RoHS

Each
1+
€9.5817
5+
€8.2041
10+
€6.8265
20+
€6.6174
40+
€5.7933
More Pricing...
Min: 1 / Mult: 1
1200µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
35mm
10mm
0.1ohm
2.31A
-40°C
105°C
-
3414865

RoHS

Date/Lot Code

Each
1+
€11.8449
5+
€10.1721
10+
€8.4993
20+
€8.241
40+
€8.0811
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
193 PUR-SI Series
30mm
30mm
10mm
0.39ohm
1.41A
-40°C
105°C
-
2750305

RoHS

Each
1+
€6.1746
5+
€5.7687
10+
€5.3628
20+
€5.2029
40+
€4.6002
More Pricing...
Min: 1 / Mult: 1
470µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
30mm
25mm
10mm
0.05ohm
1.76A
-40°C
105°C
-
2434881

RoHS

Each
1+
€9.3972
5+
€8.0934
10+
€6.7773
20+
€6.5682
40+
€5.7195
More Pricing...
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
30mm
10mm
0.34ohm
1.28A
-40°C
105°C
-
2434865

RoHS

Each
1+
€14.3049
5+
€12.2385
10+
€10.1598
20+
€9.8523
40+
€8.979
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
30mm
55mm
10mm
0.11ohm
2.71A
-40°C
105°C
-
3525331

RoHS

Each
1+
€12.9273
5+
€12.669
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43642 Series
30mm
50mm
10mm
0.18ohm
2.2A
-40°C
105°C
-
8813361

RoHS

Each
1+
€6.3468
5+
€5.4981
10+
€4.6371
25+
€4.2681
50+
€3.8991
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
30mm
30mm
10mm
-
1.66A
-25°C
85°C
-
1903232

RoHS

Date/Lot Code

Each
1+
€11.5497
5+
€9.0897
10+
€7.4784
25+
€6.5559
50+
€5.8917
More Pricing...
Min: 1 / Mult: 1
8200µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
30mm
51mm
10mm
-
4.2A
-40°C
105°C
-
1165293

RoHS

Date/Lot Code

Each
1+
€11.3529
5+
€10.0491
10+
€8.733
20+
€8.2902
40+
€7.8597
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
30mm
30mm
10mm
0.059ohm
3.61A
-40°C
105°C
-
1903112

RoHS

Each
1+
€8.3394
5+
€5.9163
10+
€5.2398
25+
€3.9729
50+
€3.4809
More Pricing...
Min: 1 / Mult: 1
12000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
45mm
10mm
-
4.4A
-40°C
85°C
-
1903231

RoHS

Each
1+
€10.3812
5+
€7.3677
10+
€6.519
25+
€5.3751
50+
€4.7109
More Pricing...
Min: 1 / Mult: 1
6800µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
30mm
41mm
10mm
-
3.7A
-40°C
105°C
-
9452893

RoHS

Date/Lot Code

Each
1+
€5.6703
5+
€4.0344
10+
€3.567
25+
€3.1734
50+
€2.6076
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
25mm
10mm
-
3A
-40°C
85°C
-
1165297

RoHS

Date/Lot Code

Each
1+
€13.6038
5+
€11.7834
10+
€9.963
20+
€9.5325
40+
€9.102
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
10000 hours @ 105°C
Polar
058 PLL-SI Series
30mm
40mm
10mm
0.07ohm
3.75A
-40°C
105°C
-
8813272

RoHS

Each
1+
€5.6703
5+
€4.8954
10+
€4.1082
25+
€3.7023
50+
€3.2964
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
30mm
30mm
10mm
-
3.54A
-40°C
85°C
-
9452869

RoHS

Date/Lot Code

Each
1+
€7.3185
5+
€5.1906
10+
€4.6125
25+
€3.3579
50+
€3.0012
More Pricing...
Min: 1 / Mult: 1
10000µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
30mm
10mm
-
3.5A
-40°C
85°C
-
1165569

RoHS

Date/Lot Code

Each
1+
€17.1093
5+
€13.2471
10+
€11.7342
20+
€11.1315
40+
€10.5288
More Pricing...
Min: 1 / Mult: 1
22000µF
16V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
40mm
10mm
0.033ohm
5.32A
-40°C
85°C
-
1165579

RoHS

Date/Lot Code

Each
1+
€13.9728
10+
€11.2299
50+
€10.2951
200+
€9.2988
400+
€9.1143
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
40mm
10mm
0.038ohm
5.12A
-40°C
85°C
-
1903233

RoHS

Date/Lot Code

Each
1+
€11.9679
5+
€9.3972
10+
€7.7367
25+
€6.7896
50+
€6.0885
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
30mm
51mm
10mm
-
4.8A
-40°C
105°C
-
1281832

RoHS

Each
1+
€6.1746
5+
€5.535
10+
€4.8831
20+
€4.6125
40+
€4.4772
More Pricing...
Min: 1 / Mult: 1
150µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
30mm
25mm
10mm
-
900mA
-25°C
105°C
-
2474589

RoHS

Date/Lot Code

Each
1+
€10.2459
3+
€9.0282
5+
€7.7982
10+
€6.5805
20+
€6.4821
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
30mm
10mm
0.038ohm
2.48A
-40°C
105°C
-
2950166

RoHS

Date/Lot Code

Each
1+
€12.0663
10+
€9.6555
50+
€8.2287
160+
€7.7613
640+
€5.9409
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.048ohm
8.34A
-40°C
85°C
-
2610789

RoHS

Each
1+
€8.4255
10+
€5.3013
50+
€3.8253
100+
€3.4317
200+
€3.2349
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
30mm
50mm
10mm
-
1.75A
-25°C
105°C
-
1-25 of 1094 items
of 44 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account