ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

13 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2476338

RoHS

Each
1+
€3.370
10+
€2.870
50+
€2.610
100+
€2.370
500+
€2.010
Min: 1 / Mult: 1
120µF
450V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
32mm
10mm
0.78ohm
1.9A
-40°C
105°C
2476329

RoHS

Date/Lot Code

Each
1+
€6.900
10+
€5.870
50+
€4.850
100+
€4.130
500+
€3.550
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
47mm
10mm
0.42ohm
3A
-40°C
105°C
9452915

RoHS

Date/Lot Code

Each
1+
€3.580
10+
€2.260
25+
€2.000
50+
€1.650
100+
€1.440
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
26mm
25mm
10mm
-
2A
-40°C
85°C
9452923

RoHS

Each
1+
€5.850
5+
€4.150
10+
€3.680
25+
€2.610
50+
€2.330
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
26mm
40mm
10mm
-
3.11A
-40°C
85°C
9453008

RoHS

Each
1+
€6.360
5+
€4.510
10+
€4.000
25+
€3.290
50+
€2.880
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
26mm
40mm
10mm
-
1.17A
-25°C
85°C
2476320

RoHS

Each
1+
€8.910
10+
€6.870
50+
€6.260
100+
€5.800
500+
€4.980
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
61mm
10mm
0.15ohm
1.91A
-40°C
105°C
9452966

RoHS

Date/Lot Code

Each
1+
€5.900
5+
€4.180
10+
€3.710
25+
€3.050
50+
€2.680
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
26mm
40mm
10mm
-
2.77A
-40°C
85°C
2476316

RoHS

Each
1+
€9.570
10+
€7.380
50+
€6.730
100+
€6.230
500+
€5.350
More Pricing...
Min: 1 / Mult: 1
470µF
250V
± 20%
Snap-In
3000 hours @ 85°C
Polar
PEH506 Series
26mm
42mm
10mm
0.25ohm
8A
-40°C
85°C
2476327

RoHS

Date/Lot Code

Each
1+
€6.490
10+
€5.520
50+
€4.560
100+
€4.230
500+
€3.630
More Pricing...
Min: 1 / Mult: 1
180µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
37mm
10mm
-
900mA
-40°C
105°C
2476340

RoHS

Date/Lot Code

Each
1+
€7.290
10+
€6.200
50+
€5.130
100+
€4.750
500+
€4.080
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
47mm
10mm
0.43ohm
3A
-40°C
105°C
2476328

RoHS

Date/Lot Code

Each
1+
€9.350
10+
€7.210
50+
€6.570
100+
€6.090
500+
€5.230
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
42mm
10mm
0.51ohm
2.7A
-40°C
105°C
2476319

RoHS

Date/Lot Code

Each
1000+
€3.560
Min: 1000 / Mult: 1000
470µF
200V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
37mm
10mm
0.3ohm
3.1A
-40°C
105°C
2476347

RoHS

Date/Lot Code

Each
1000+
€4.340
Min: 1000 / Mult: 1000
220µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
PEH534 Series
26mm
47mm
10mm
0.47ohm
6.5A
-40°C
105°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account