ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

37 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750316

RoHS

Date/Lot Code

Each
1+
€13.470
5+
€11.160
10+
€8.810
20+
€8.500
40+
€8.130
More Pricing...
Min: 1 / Mult: 1
1500µF
250V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
55mm
10mm
0.017ohm
4.64A
-40°C
105°C
4704990

RoHS

Date/Lot Code

Each
1+
€58.830
3+
€58.100
5+
€52.680
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105mm
22.2mm
0.017ohm
11A
-40°C
105°C
2709774

RoHS

Date/Lot Code

Each
1+
€19.450
10+
€14.870
50+
€12.860
100+
€12.200
250+
€11.960
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
36mm
82mm
12.8mm
0.017ohm
11.9A
-40°C
85°C
1572894

RoHS

Each
1+
€16.280
10+
€12.860
50+
€11.340
100+
€10.420
250+
€9.890
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.017ohm
10.4A
-40°C
85°C
776920

RoHS

Date/Lot Code

Each
1+
€17.510
10+
€13.780
50+
€13.360
100+
€11.170
250+
€10.600
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
62mm
12.7mm
0.017ohm
10A
-40°C
85°C
2835150

RoHS

Date/Lot Code

Each
1+
€16.320
10+
€12.490
50+
€11.020
100+
€10.120
250+
€9.600
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
62mm
12.8mm
0.017ohm
8.8A
-40°C
105°C
3521945

RoHS

Date/Lot Code

Each
1+
€36.980
5+
€33.470
24+
€29.950
72+
€29.320
120+
€28.680
Min: 1 / Mult: 1
24000µF
100V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
50mm
105mm
-
0.017ohm
18.4A
-40°C
105°C
471446

RoHS

Date/Lot Code

Each
1+
€17.330
10+
€13.780
50+
€12.160
100+
€11.170
250+
€10.600
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.017ohm
10A
-40°C
85°C
1572893

RoHS

Date/Lot Code

Each
1+
€19.380
10+
€14.740
50+
€12.750
100+
€12.430
250+
€12.270
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.7mm
0.017ohm
11.9A
-40°C
85°C
1679524

RoHS

Date/Lot Code

Each
96+
€49.510
Min: 96 / Mult: 96
15000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
106mm
22mm
0.017ohm
37.6A
-40°C
85°C
2950867

RoHS

Date/Lot Code

Each
1008+
€9.470
Min: 1008 / Mult: 1008
47000µF
40V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
80mm
10mm
0.017ohm
14.81A
-40°C
105°C
2951138

RoHS

Date/Lot Code

Each
1056+
€20.040
Min: 1056 / Mult: 1056
24000µF
100V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
50mm
105mm
-
0.017ohm
18.4A
-40°C
105°C
2951322

RoHS

Date/Lot Code

Each
1056+
€20.040
Min: 1056 / Mult: 1056
24000µF
100V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
50mm
105mm
-
0.017ohm
18.4A
-40°C
105°C
2951340

RoHS

Date/Lot Code

Each
1056+
€19.740
Min: 1056 / Mult: 1056
24000µF
100V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
50mm
105mm
-
0.017ohm
18.4A
-40°C
105°C
2950930

RoHS

Date/Lot Code

Each
1056+
€20.040
Min: 1056 / Mult: 1056
24000µF
100V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
50mm
105mm
-
0.017ohm
18.4A
-40°C
105°C
2951075

RoHS

Date/Lot Code

Each
1080+
€9.170
Min: 1080 / Mult: 1080
47000µF
40V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
80mm
10mm
0.017ohm
14.81A
-40°C
105°C
2951283

RoHS

Date/Lot Code

Each
1080+
€9.170
Min: 1080 / Mult: 1080
47000µF
40V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
80mm
-
0.017ohm
14.81A
-40°C
105°C
2950960

RoHS

Date/Lot Code

Each
1080+
€9.170
Min: 1080 / Mult: 1080
47000µF
40V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
80mm
-
0.017ohm
14.81A
-40°C
105°C
2951168

RoHS

Date/Lot Code

Each
1080+
€9.070
Min: 1080 / Mult: 1080
47000µF
40V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
80mm
-
0.017ohm
14.81A
-40°C
105°C
3525342

RoHS

Date/Lot Code

Each
1+
€117.910
2+
€112.680
3+
€109.560
5+
€108.020
10+
€103.480
More Pricing...
Min: 1 / Mult: 1
6800µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43704 Series
76.9mm
130.7mm
31.7mm
0.017ohm
22.4A
-40°C
85°C
3525350

RoHS

Date/Lot Code

Each
1+
€114.970
2+
€109.870
3+
€106.820
5+
€105.330
10+
€100.900
More Pricing...
Min: 1 / Mult: 1
6800µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43724 Series
76.9mm
130.7mm
31.7mm
0.017ohm
22.4A
-40°C
85°C
4062640

RoHS

Date/Lot Code

Each
1+
€134.250
10+
€125.640
20+
€117.020
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
76mm
105mm
31.8mm
0.017ohm
16.9A
-40°C
85°C
4689636

RoHS

Date/Lot Code

Each
32+
€98.710
Min: 32 / Mult: 32
3900µF
500V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
76.9mm
130.7mm
31.7mm
0.017ohm
22A
-40°C
85°C
4469253

RoHS

Date/Lot Code

Each
1+
€142.240
5+
€127.680
10+
€116.560
Min: 1 / Mult: 1
4700µF
500V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
76.9mm
168.7mm
31.7mm
0.017ohm
15.1A
-40°C
105°C
4689683

RoHS

Date/Lot Code

Each
24+
€169.290
Min: 24 / Mult: 24
5600µF
600V
± 20%
Screw
8000 hours @ 85°C
Polar
B43720 Series
76.9mm
220.7mm
31.7mm
0.017ohm
24A
-40°C
85°C
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account