ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

4,634 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1903249

RoHS

Each
1+
€12.8289
5+
€9.102
10+
€8.0688
20+
€6.1131
40+
€5.3505
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
35mm
52mm
10mm
-
4.53A
-40°C
105°C
-
2610786

RoHS

Each
1+
€4.8708
10+
€3.0627
50+
€2.2386
100+
€1.7958
200+
€1.6236
More Pricing...
Min: 1 / Mult: 1
270µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
40mm
10mm
-
1.29A
-25°C
105°C
-
1165669

RoHS

Each
1+
€8.1795
5+
€7.1463
10+
€6.3345
20+
€5.166
40+
€4.9077
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
35mm
10mm
0.7ohm
1.13A
-25°C
85°C
-
2474601

RoHS

Each
1+
€13.5546
3+
€12.7428
5+
€11.9433
10+
€11.1315
20+
€9.3849
More Pricing...
Min: 1 / Mult: 1
2700µF
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
35mm
10mm
0.036ohm
2.37A
-40°C
105°C
-
1166656

RoHS

Each
1+
€28.9542
3+
€27.5643
5+
€26.1867
10+
€24.7968
20+
€23.8251
More Pricing...
Min: 1 / Mult: 1
470µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
50mm
10mm
0.22ohm
1.72A
-25°C
105°C
-
2476313

RoHS

Date/Lot Code

Each
1+
€3.2595
10+
€2.6937
50+
€2.2632
200+
€1.9065
600+
€1.6113
Min: 1 / Mult: 1
6800µF
35V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
25mm
30mm
10mm
-
2.85A
-40°C
85°C
-
2476267

RoHS

Each
1+
€3.2841
10+
€2.7183
50+
€2.2878
400+
€1.7712
800+
€1.6236
More Pricing...
Min: 1 / Mult: 1
390µF
200V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
30mm
10mm
0.18ohm
1.3A
-25°C
105°C
-
3649190

RoHS

Date/Lot Code

Each
1+
€9.5202
5+
€8.1549
10+
€7.0602
Min: 1 / Mult: 1
270µF
500V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
40mm
10mm
0.3ohm
1.52A
-25°C
105°C
-
2847140

RoHS

Each
1+
€14.6247
3+
€14.3172
5+
€14.0097
10+
€13.7022
20+
€13.3947
More Pricing...
Min: 1 / Mult: 1
390µF
500V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
35mm
55mm
10mm
0.13ohm
2.42A
-40°C
105°C
-
2284019

RoHS

Each
1+
€5.6703
5+
€4.8462
10+
€4.0221
25+
€3.8991
50+
€3.2718
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
25.4mm
50mm
10mm
-
3.2A
-40°C
105°C
-
2284057

RoHS

Each
1+
€33.6528
5+
€28.8189
10+
€24.969
20+
€23.7144
40+
€21.894
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43505 Series
35mm
55mm
10mm
0.12ohm
2.64A
-25°C
105°C
-
2750268

RoHS

Each
1+
€10.4304
5+
€9.2742
10+
€8.118
20+
€7.872
40+
€7.5645
More Pricing...
Min: 1 / Mult: 1
470µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
30mm
55mm
10mm
0.055ohm
2.13A
-40°C
105°C
-
2750287

RoHS

Each
1+
€8.6961
5+
€7.4661
10+
€6.2361
20+
€6.0516
40+
€5.5965
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
30mm
40mm
10mm
0.03ohm
3.99A
-40°C
85°C
-
2750125

RoHS

Each
1+
€3.9852
5+
€3.4317
10+
€2.829
25+
€2.6322
50+
€2.3124
More Pricing...
Min: 1 / Mult: 1
10000µF
10V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
22mm
30mm
10mm
0.053ohm
1.8A
-40°C
105°C
-
2750289

RoHS

Each
1+
€17.2815
5+
€15.2028
10+
€13.1118
20+
€12.0663
40+
€11.1684
More Pricing...
Min: 1 / Mult: 1
180µF
600V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
40mm
10mm
0.16ohm
1.71A
-40°C
85°C
-
3649175

RoHS

Each
1+
€11.1438
5+
€9.8523
10+
€8.5608
25+
€7.872
50+
€6.9249
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
25mm
55mm
10mm
0.065ohm
3A
-40°C
105°C
-
3649184

RoHS

Each
1+
€9.5817
5+
€8.2041
10+
€6.8265
20+
€6.6174
40+
€5.7933
More Pricing...
Min: 1 / Mult: 1
1200µF
200V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
35mm
10mm
0.1ohm
2.31A
-40°C
105°C
-
3414865

RoHS

Date/Lot Code

Each
1+
€11.8449
5+
€10.1721
10+
€8.4993
20+
€8.241
40+
€8.0811
Min: 1 / Mult: 1
220µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
193 PUR-SI Series
30mm
30mm
10mm
0.39ohm
1.41A
-40°C
105°C
-
3523849

RoHS

Each
1+
€4.5387
5+
€3.9114
10+
€3.2226
25+
€2.9889
50+
€2.6322
More Pricing...
Min: 1 / Mult: 1
330µF
200V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
-
0.29ohm
1.12A
-40°C
105°C
-
2468293

RoHS

Each
1+
€2.4969
5+
€2.1402
10+
€1.7835
25+
€1.7343
50+
€1.4022
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
25mm
10mm
-
1.26A
-40°C
105°C
-
2750305

RoHS

Each
1+
€6.1746
5+
€5.7687
10+
€5.3628
20+
€5.2029
40+
€4.6002
More Pricing...
Min: 1 / Mult: 1
470µF
250V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
30mm
25mm
10mm
0.05ohm
1.76A
-40°C
105°C
-
2725165

RoHS

Each
1+
€5.0061
5+
€4.2558
10+
€3.5055
25+
€3.3948
50+
€3.1242
More Pricing...
Min: 1 / Mult: 1
68µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
25mm
10mm
1.29ohm
470mA
-40°C
105°C
-
2434881

RoHS

Each
1+
€9.3972
5+
€8.0934
10+
€6.7773
20+
€6.5682
40+
€5.7195
More Pricing...
Min: 1 / Mult: 1
270µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
30mm
10mm
0.34ohm
1.28A
-40°C
105°C
-
3523875

RoHS

Each
1+
€4.6248
5+
€3.9852
10+
€3.2841
25+
€3.0504
50+
€2.6814
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
22mm
35mm
10mm
1.1ohm
900mA
-40°C
85°C
-
2434865

RoHS

Each
1+
€14.3049
5+
€12.2385
10+
€10.1598
20+
€9.8523
40+
€8.979
More Pricing...
Min: 1 / Mult: 1
470µF
400V
-
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
30mm
55mm
10mm
0.11ohm
2.71A
-40°C
105°C
-
1-25 of 4634 items
of 186 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account