ex VAT

8200µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

66 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1832274

RoHS

Each
1+
€151.530
Min: 1 / Mult: 1
8200µF
450V
± 20%
Screw
5000 hours @ 95°C
Polar
500C Series
76.2mm
219.1mm
31.8mm
-
-
-40°C
95°C
1903232

RoHS

Date/Lot Code

Each
1+
€9.000
5+
€7.080
10+
€5.830
25+
€5.110
50+
€4.580
More Pricing...
Min: 1 / Mult: 1
8200µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
30mm
51mm
10mm
-
4.2A
-40°C
105°C
1903219

RoHS

Date/Lot Code

Each
1+
€7.280
5+
€5.170
10+
€4.580
25+
€3.770
50+
€3.310
More Pricing...
Min: 1 / Mult: 1
8200µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
50mm
10mm
-
3A
-40°C
105°C
1903110

RoHS

Each
1+
€6.600
5+
€4.690
10+
€4.150
25+
€3.420
50+
€3.000
More Pricing...
Min: 1 / Mult: 1
8200µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
46mm
10mm
-
4A
-40°C
85°C
2729154

RoHS

Date/Lot Code

Each
1+
€15.770
10+
€9.920
50+
€9.630
100+
€9.340
500+
€8.530
More Pricing...
Min: 1 / Mult: 1
8200µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
52mm
12.8mm
0.056ohm
11.1A
-40°C
85°C
1903136

RoHS

Date/Lot Code

Each
1+
€17.400
5+
€11.260
10+
€10.570
20+
€9.870
40+
€8.860
More Pricing...
Min: 1 / Mult: 1
8200µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
60mm
10mm
-
5.3A
-40°C
85°C
1903201

RoHS

Date/Lot Code

Each
1+
€6.320
10+
€3.980
25+
€3.280
50+
€2.860
100+
€2.580
More Pricing...
Min: 1 / Mult: 1
8200µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
41mm
10mm
-
2.9A
-40°C
105°C
1903098

RoHS

Each
1+
€4.690
10+
€2.960
25+
€2.620
50+
€2.150
100+
€1.880
More Pricing...
Min: 1 / Mult: 1
8200µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
41mm
10mm
-
3.45A
-40°C
85°C
2729200

RoHS

Date/Lot Code

Each
1+
€92.580
8+
€80.950
16+
€72.870
56+
€72.400
104+
€72.120
Min: 1 / Mult: 1
8200µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
131mm
31.8mm
0.028ohm
28.8A
-40°C
85°C
2284006

RoHS

Date/Lot Code

Each
1+
€9.980
5+
€8.060
10+
€6.140
20+
€6.020
Min: 1 / Mult: 1
8200µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.91A
-40°C
85°C
3525305

RoHS

Date/Lot Code

Each
1+
€4.090
5+
€3.720
10+
€3.340
20+
€3.240
40+
€3.180
More Pricing...
Min: 1 / Mult: 1
8200µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
35mm
10mm
-
5.53A
-40°C
85°C
2841761

RoHS

Each
1+
€12.510
Min: 1 / Mult: 1
8200µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
380LX Series
35mm
35mm
10mm
0.05ohm
6.9A
-40°C
85°C
4468808

RoHS

Date/Lot Code

Each
1+
€7.980
5+
€6.600
10+
€5.200
25+
€5.020
50+
€4.810
More Pricing...
Min: 1 / Mult: 1
8200µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.91A
-40°C
85°C
2750353

RoHS

Date/Lot Code

Each
1+
€137.930
5+
€124.230
10+
€113.150
Min: 1 / Mult: 1
8200µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
156.2mm
31.7mm
4300µohm
22.1A
-40°C
85°C
3521913

RoHS

Date/Lot Code

Each
1+
€9.890
10+
€6.970
50+
€6.430
100+
€5.880
500+
€5.240
More Pricing...
Min: 1 / Mult: 1
8200µF
63V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
35mm
-
0.053ohm
7.5A
-40°C
85°C
2474569

RoHS

Date/Lot Code

Each
1+
€5.060
5+
€4.420
10+
€3.920
20+
€3.700
40+
€3.470
More Pricing...
Min: 1 / Mult: 1
8200µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
25mm
10mm
0.04ohm
1.73A
-40°C
105°C
2821802

RoHS

Date/Lot Code

Each
100+
€8.320
Min: 100 / Mult: 100
8200µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS71 Series
36mm
52mm
12.8mm
0.056ohm
11.1A
-40°C
85°C
2951100

RoHS

Date/Lot Code

Each
1080+
€8.530
Min: 1080 / Mult: 1080
8200µF
100V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
60mm
10mm
0.043ohm
10.59A
-40°C
105°C
2950725

RoHS

Date/Lot Code

Each
1000+
€4.150
Min: 1000 / Mult: 1000
8200µF
63V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
-
0.053ohm
7.5A
-40°C
85°C
2950494

RoHS

Date/Lot Code

Each
1000+
€4.150
Min: 1000 / Mult: 1000
8200µF
63V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
10mm
0.053ohm
7.5A
-40°C
85°C
2950366

RoHS

Date/Lot Code

Each
1000+
€4.150
Min: 1000 / Mult: 1000
8200µF
63V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
-
0.053ohm
7.5A
-40°C
85°C
2950495

RoHS

Date/Lot Code

Each
1000+
€8.520
Min: 1000 / Mult: 1000
8200µF
100V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
50mm
10mm
0.042ohm
9.04A
-40°C
85°C
2950263

RoHS

Date/Lot Code

Each
1000+
€4.830
Min: 1000 / Mult: 1000
8200µF
63V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
10mm
0.053ohm
7.5A
-40°C
85°C
2729217

RoHS

Date/Lot Code

Each
100+
€12.880
Min: 100 / Mult: 100
8200µF
100V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS80 Series
36mm
105mm
12.8mm
0.038ohm
13.6A
-40°C
105°C
2950597

RoHS

Date/Lot Code

Each
1000+
€4.150
Min: 1000 / Mult: 1000
8200µF
63V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
-
0.053ohm
7.5A
-40°C
85°C
1-25 of 66 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account