ex VAT

3900µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

66 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2950858

RoHS

Date/Lot Code

Each
1+
€8.860
10+
€6.050
50+
€5.660
180+
€5.270
540+
€5.260
More Pricing...
Min: 1 / Mult: 1
3900µF
63V
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
40mm
10mm
0.096ohm
5.39A
-40°C
105°C
-
3649191

RoHS

Date/Lot Code

Each
1+
€60.420
3+
€57.400
5+
€56.250
10+
€55.100
20+
€53.960
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
118.2mm
28.5mm
0.032ohm
10.4A
-25°C
85°C
-
4144037

RoHS

Date/Lot Code

Each
1+
€84.810
5+
€76.280
12+
€67.740
60+
€63.060
108+
€60.680
Min: 1 / Mult: 1
3900µF
550V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
105mm
31.8mm
0.118ohm
19A
-40°C
85°C
-
4469207

RoHS

Date/Lot Code

Each
1+
€75.040
3+
€67.360
5+
€61.490
10+
€57.140
20+
€56.290
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
96.7mm
31.7mm
0.024ohm
13.8A
-40°C
85°C
-
4469184

RoHS

Date/Lot Code

Each
1+
€61.460
3+
€55.170
5+
€50.360
10+
€46.800
20+
€46.110
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
118.2mm
28.5mm
0.032ohm
10.4A
-40°C
85°C
-
4657186

RoHS

Date/Lot Code

Each
1+
€51.220
5+
€45.970
10+
€41.970
20+
€39.000
40+
€38.420
More Pricing...
Min: 1 / Mult: 1
3900µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
50mm
100mm
-
0.028ohm
10.9A
-40°C
85°C
-
4377268

RoHS

Date/Lot Code

Each
1+
€106.740
3+
€93.400
Min: 1 / Mult: 1
3900µF
550V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
105mm
31.8mm
0.118ohm
19A
-40°C
85°C
-
2951067

RoHS

Date/Lot Code

Each
1080+
€10.370
Min: 1080 / Mult: 1080
3900µF
200V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
80mm
10mm
0.062ohm
11.67A
-40°C
105°C
-
2951066

RoHS

Date/Lot Code

Each
1080+
€3.440
Min: 1080 / Mult: 1080
3900µF
63V
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
40mm
10mm
0.096ohm
5.39A
-40°C
105°C
-
2951065

RoHS

Date/Lot Code

Each
1080+
€3.040
Min: 1080 / Mult: 1080
3900µF
40V
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
30mm
10mm
0.134ohm
4.52A
-40°C
105°C
-
2950859

RoHS

Date/Lot Code

Each
1080+
€10.370
Min: 1080 / Mult: 1080
3900µF
200V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
80mm
10mm
0.062ohm
11.67A
-40°C
105°C
-
2951273

RoHS

Date/Lot Code

Each
1080+
€2.920
Min: 1080 / Mult: 1080
3900µF
40V
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
30mm
-
0.134ohm
4.52A
-40°C
105°C
-
2950455

RoHS

Date/Lot Code

Each
1280+
€4.870
Min: 1280 / Mult: 1280
3900µF
100V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
50mm
10mm
0.066ohm
8.01A
-40°C
85°C
-
2950857

RoHS

Date/Lot Code

Each
1080+
€3.040
Min: 1080 / Mult: 1080
3900µF
40V
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
30mm
10mm
0.134ohm
4.52A
-40°C
105°C
-
2951275

RoHS

Date/Lot Code

Each
1080+
€10.370
Min: 1080 / Mult: 1080
3900µF
200V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
80mm
-
0.062ohm
11.67A
-40°C
105°C
-
2950568

RoHS

Date/Lot Code

Each
1056+
€19.160
Min: 1056 / Mult: 1056
3900µF
350V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
50mm
105mm
-
0.041ohm
16.74A
-40°C
85°C
-
2950686

RoHS

Date/Lot Code

Each
1280+
€4.870
Min: 1280 / Mult: 1280
3900µF
100V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
50mm
-
0.066ohm
8.01A
-40°C
85°C
-
2950953

RoHS

Date/Lot Code

Each
1080+
€10.370
Min: 1080 / Mult: 1080
3900µF
200V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
80mm
-
0.062ohm
11.67A
-40°C
105°C
-
2950224

RoHS

Date/Lot Code

Each
1280+
€4.870
Min: 1280 / Mult: 1280
3900µF
100V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
50mm
10mm
0.066ohm
8.01A
-40°C
85°C
-
2951274

RoHS

Date/Lot Code

Each
1080+
€3.440
Min: 1080 / Mult: 1080
3900µF
63V
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
40mm
-
0.096ohm
5.39A
-40°C
105°C
-
2950772

RoHS

Date/Lot Code

Each
1056+
€19.160
Min: 1056 / Mult: 1056
3900µF
350V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
50mm
105mm
-
0.041ohm
16.74A
-40°C
85°C
-
2950337

RoHS

Date/Lot Code

Each
1056+
€19.160
Min: 1056 / Mult: 1056
3900µF
350V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
50mm
105mm
-
0.041ohm
16.74A
-40°C
85°C
-
2950750

RoHS

Date/Lot Code

Each
1056+
€19.160
Min: 1056 / Mult: 1056
3900µF
350V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
50mm
105mm
-
0.041ohm
16.74A
-40°C
85°C
-
2951161

RoHS

Date/Lot Code

Each
1080+
€10.370
Min: 1080 / Mult: 1080
3900µF
200V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
80mm
-
0.062ohm
11.67A
-40°C
105°C
-
2474581

RoHS

Date/Lot Code

Each
1+
€6.770
5+
€6.100
10+
€5.420
20+
€5.160
40+
€4.910
More Pricing...
Min: 1 / Mult: 1
3900µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
35mm
10mm
0.05ohm
1.97A
-40°C
105°C
-
1-25 of 66 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account