ex VAT

22000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

104 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9348298

RoHS

Each
1+
€18.870
36+
€14.570
72+
€13.390
108+
€11.680
252+
€11.450
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
40mm
55mm
10mm
0.039ohm
-
-40°C
85°C
1857201

RoHS

Each
1+
€44.090
3+
€37.100
5+
€35.200
10+
€33.290
20+
€29.850
Min: 1 / Mult: 1
22000µF
25V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
50mm
80mm
22.2mm
0.019ohm
13.5A
-40°C
85°C
2468302

RoHS

Date/Lot Code

Each
1+
€4.250
5+
€3.520
10+
€2.780
20+
€2.680
40+
€2.570
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
35mm
35mm
10mm
-
4.28A
-40°C
105°C
3878107

RoHS

Date/Lot Code

Each
1+
€29.490
3+
€26.610
5+
€23.730
10+
€20.850
20+
€20.430
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.016ohm
11A
-40°C
85°C
1572895

RoHS

Date/Lot Code

Each
1+
€30.680
5+
€27.550
24+
€24.420
72+
€21.290
120+
€20.860
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
14.4A
-40°C
85°C
8820945

RoHS

Each
1+
€80.320
10+
€62.640
20+
€61.390
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
65mm
105mm
28.5mm
0.011ohm
14.8A
-40°C
85°C
1165569

RoHS

Date/Lot Code

Each
1+
€13.910
5+
€10.770
10+
€9.540
20+
€9.050
40+
€8.560
More Pricing...
Min: 1 / Mult: 1
22000µF
16V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
40mm
10mm
0.033ohm
5.32A
-40°C
85°C
2821826

RoHS

Date/Lot Code

Each
1+
€18.890
36+
€11.760
72+
€11.180
108+
€11.010
252+
€10.850
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF20 Series
40mm
60mm
-
-
11.34A
-40°C
85°C
3289272

RoHS

Date/Lot Code

Each
1+
€53.230
3+
€47.950
5+
€42.680
10+
€37.400
20+
€36.650
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.019ohm
11.1A
-40°C
85°C
1903115

RoHS

Each
1+
€15.130
5+
€11.890
10+
€9.790
20+
€8.580
40+
€7.700
More Pricing...
Min: 1 / Mult: 1
22000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
52mm
10mm
-
5.8A
-40°C
85°C
1679483

RoHS

Date/Lot Code

Each
1+
€92.850
5+
€84.850
16+
€76.850
64+
€72.790
112+
€72.170
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
15000 hours @ 85°C
Polar
PEH200 Series
66.6mm
106mm
28.5mm
0.015ohm
38.7A
-40°C
85°C
8820716

RoHS

Date/Lot Code

Each
1+
€40.540
3+
€31.860
5+
€30.230
10+
€28.590
20+
€25.630
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.02ohm
9.4A
-40°C
85°C
1572894

RoHS

Each
1+
€16.280
10+
€12.860
50+
€11.340
100+
€10.420
250+
€9.890
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.017ohm
10.4A
-40°C
85°C
9348166

RoHS

Each
1+
€19.230
36+
€14.850
72+
€13.640
108+
€12.940
252+
€12.680
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
± 20%
Snap-In
26000 hours @ 85°C
Polar
ALP22 Series
40mm
55mm
20mm
0.039ohm
-
-40°C
85°C
1572901

RoHS

Date/Lot Code

Each
1+
€61.000
5+
€54.360
16+
€47.710
64+
€45.760
112+
€43.800
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.013ohm
19.1A
-40°C
85°C
2476304

RoHS

Date/Lot Code

Each
1+
€5.840
10+
€4.970
50+
€4.110
200+
€3.800
600+
€3.270
More Pricing...
Min: 1 / Mult: 1
22000µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
30mm
50mm
10mm
-
6A
-40°C
85°C
2835151

RoHS

Date/Lot Code

Each
1+
€33.920
5+
€29.840
24+
€25.750
72+
€22.450
120+
€22.000
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
7000 hours @ 105°C
Polar
ALS40 Series
51mm
105mm
22.2mm
0.011ohm
15.3A
-40°C
105°C
1165580

RoHS

Date/Lot Code

Each
1+
€16.190
3+
€14.940
5+
€13.680
10+
€12.430
20+
€12.180
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
35mm
50mm
10mm
0.04ohm
5.93A
-40°C
85°C
2474577

RoHS

Date/Lot Code

Each
1+
€11.150
3+
€9.620
5+
€8.100
10+
€6.570
20+
€6.440
More Pricing...
Min: 1 / Mult: 1
22000µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
40mm
10mm
0.013ohm
4.69A
-40°C
105°C
2476257

RoHS

Date/Lot Code

Each
1+
€3.660
10+
€3.020
50+
€2.550
200+
€2.150
600+
€1.970
More Pricing...
Min: 1 / Mult: 1
22000µF
16V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
30mm
35mm
10mm
-
3.3A
-40°C
105°C
2474571

RoHS

Date/Lot Code

Each
1+
€9.790
5+
€7.760
10+
€5.730
20+
€5.620
40+
€5.500
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
25mm
40mm
10mm
0.015ohm
3.22A
-40°C
105°C
2835150

RoHS

Date/Lot Code

Each
1+
€16.320
10+
€12.490
50+
€11.020
100+
€10.120
250+
€9.600
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
62mm
12.8mm
0.017ohm
8.8A
-40°C
105°C
2835142

RoHS

Date/Lot Code

Each
1+
€56.600
5+
€50.630
16+
€44.660
64+
€40.230
112+
€39.430
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.013ohm
19.1A
-40°C
85°C
2750118

RoHS

Date/Lot Code

Each
1+
€32.000
3+
€29.770
5+
€27.530
10+
€25.300
20+
€24.790
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
8000µohm
11A
-40°C
85°C
1679519

RoHS

Each
1+
€52.420
5+
€44.250
24+
€36.080
72+
€36.070
120+
€36.060
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
95.5mm
22mm
0.01ohm
42A
-40°C
85°C
1-25 of 104 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account