ex VAT

100µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

118 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1839321

RoHS

Each
1+
€5.040
5+
€3.910
10+
€2.770
20+
€2.630
40+
€2.550
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43501 Series
30mm
25mm
10mm
1.33ohm
900mA
-40°C
85°C
-
4257128

RoHS

Date/Lot Code

Each
1+
€4.610
5+
€4.490
10+
€4.360
20+
€4.240
40+
€4.160
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIG8 Series
22mm
36mm
10mm
-
1.03A
-25°C
85°C
-
2750281

RoHS

Each
1+
€6.260
5+
€4.980
10+
€3.690
25+
€3.510
50+
€3.360
More Pricing...
Min: 1 / Mult: 1
100µF
550V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
25mm
35mm
10mm
0.32ohm
940mA
-40°C
85°C
-
3649127

RoHS

Date/Lot Code

Each
1+
€8.590
5+
€6.790
10+
€4.980
20+
€4.830
40+
€4.710
More Pricing...
Min: 1 / Mult: 1
100µF
550V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
30mm
30mm
10mm
1.32ohm
1A
-25°C
85°C
-
1165675

RoHS

Each
1+
€9.380
5+
€8.190
10+
€7.260
20+
€6.430
40+
€5.770
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
35mm
10mm
0.84ohm
1A
-25°C
85°C
-
2102450

RoHS

Each
1+
€3.030
5+
€2.710
10+
€2.390
25+
€2.280
50+
€2.180
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
22mm
25mm
10mm
-
850mA
-25°C
105°C
-
2759866

RoHS

Each
1+
€15.170
10+
€11.710
72+
€9.880
144+
€8.330
504+
€7.800
More Pricing...
Min: 1 / Mult: 1
100µF
-
260V
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-
-
-
-20°C
60°C
-
2835119

RoHS

Date/Lot Code

Each
1+
€15.120
10+
€10.620
50+
€10.090
100+
€9.550
250+
€9.060
More Pricing...
Min: 1 / Mult: 1
100µF
500V
-
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
1.385ohm
2.9A
-40°C
85°C
-
1166652

RoHS

Date/Lot Code

Each
1+
€7.970
5+
€6.970
10+
€5.970
20+
€5.890
40+
€5.820
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
40mm
10mm
0.87ohm
740mA
-25°C
105°C
-
1165508

RoHS

Date/Lot Code

Each
1+
€12.150
5+
€9.410
10+
€8.330
20+
€7.910
40+
€7.480
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
25mm
35mm
10mm
2.6ohm
460mA
-40°C
85°C
-
1903269

RoHS

Date/Lot Code

Each
1+
€4.740
10+
€2.980
50+
€2.170
100+
€1.910
200+
€1.710
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
32mm
10mm
-
680mA
-25°C
105°C
-
1165596

RoHS

Each
1+
€8.880
5+
€7.110
10+
€5.330
20+
€4.900
40+
€4.740
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
25mm
30mm
10mm
1.4ohm
860mA
-40°C
85°C
-
2610792

RoHS

Each
1+
€3.070
10+
€1.900
50+
€1.230
100+
€1.150
200+
€1.070
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
35mm
10mm
3.318ohm
750mA
-25°C
105°C
-
2476325

RoHS

Each
1+
€5.510
10+
€4.680
50+
€3.870
100+
€3.300
500+
€2.830
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
23mm
32mm
10mm
1.1ohm
1.6A
-40°C
105°C
-
2835163

RoHS

Date/Lot Code

Each
1+
€3.010
10+
€1.660
50+
€1.530
400+
€1.390
800+
€1.270
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
22mm
30mm
10mm
0.582ohm
900mA
-25°C
85°C
-
3649149

RoHS

Date/Lot Code

Each
1+
€5.250
5+
€4.130
10+
€3.010
25+
€2.920
50+
€2.820
More Pricing...
Min: 1 / Mult: 1
100µF
500V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
25mm
35mm
10mm
0.69ohm
1.02A
-40°C
105°C
-
1165668

RoHS

Date/Lot Code

Each
1+
€8.100
5+
€7.070
10+
€6.270
20+
€5.560
40+
€5.020
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
30mm
10mm
0.93ohm
940mA
-25°C
85°C
-
8813396

RoHS

Each
1+
€3.610
10+
€2.130
25+
€2.100
50+
€2.070
100+
€2.040
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
25mm
10mm
-
970mA
-25°C
85°C
-
2610791

RoHS

Each
1+
€3.160
10+
€1.960
50+
€1.270
100+
€1.190
200+
€1.110
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
25mm
10mm
-
750mA
-25°C
105°C
-
9452990

RoHS

Date/Lot Code

Each
1+
€4.390
10+
€2.760
50+
€2.010
100+
€1.760
200+
€1.590
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
30mm
10mm
-
680mA
-25°C
85°C
-
2759872

RoHS

Date/Lot Code

Each
1+
€10.100
10+
€7.790
72+
€6.580
144+
€6.020
504+
€5.640
More Pricing...
Min: 1 / Mult: 1
100µF
-
220V
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-
-
-
-20°C
60°C
-
3295950

RoHS

Each
1+
€6.460
5+
€5.120
10+
€3.780
20+
€3.690
40+
€3.600
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI Series
22mm
30mm
10mm
1.246ohm
900mA
-40°C
85°C
-
2476293

RoHS

Each
1+
€3.640
10+
€3.100
50+
€2.810
200+
€2.370
600+
€2.170
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
25mm
30mm
10mm
0.628ohm
950mA
-25°C
85°C
-
2476228

RoHS

Date/Lot Code

Each
1+
€4.110
10+
€2.290
50+
€2.140
200+
€1.990
600+
€1.800
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
25mm
30mm
10mm
0.628ohm
600mA
-25°C
105°C
-
2466082

RoHS

Date/Lot Code

Each
1+
€4.650
5+
€4.280
10+
€3.910
20+
€3.540
40+
€3.170
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
22mm
31mm
10mm
-
600mA
-25°C
105°C
-
1-25 of 118 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account