ex VAT

10000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

223 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9348123

RoHS

Each
1+
€11.440
10+
€10.010
50+
€8.830
100+
€7.460
300+
€7.080
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALP22 Series
35mm
45mm
17.5mm
0.05ohm
-
-40°C
85°C
-
3289268

RoHS

Date/Lot Code

Each
1+
€10.450
5+
€8.090
10+
€7.340
20+
€6.590
40+
€5.920
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
30mm
30mm
10mm
0.044ohm
4.06A
-40°C
105°C
-
2750126

RoHS

Date/Lot Code

Each
1+
€5.300
5+
€4.390
10+
€3.470
25+
€3.340
50+
€3.200
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
25mm
40mm
10mm
0.03ohm
2.5A
-40°C
105°C
-
1857200

RoHS

Each
1+
€39.400
3+
€30.960
5+
€28.960
10+
€26.950
20+
€24.160
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
35mm
80mm
12.8mm
0.04ohm
7.7A
-40°C
85°C
-
2284051

RoHS

Date/Lot Code

Each
1+
€6.870
5+
€5.440
10+
€4.000
20+
€3.880
40+
€3.800
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
40mm
10mm
-
6.25A
-40°C
85°C
-
8820694

RoHS

Date/Lot Code

Each
1+
€33.050
3+
€29.320
5+
€25.970
10+
€22.140
20+
€19.850
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
60mm
12.8mm
0.031ohm
7.1A
-40°C
85°C
-
9347917

RoHS

Date/Lot Code

Each
1+
€17.470
25+
€12.050
50+
€11.570
100+
€11.080
250+
€10.770
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
40mm
35mm
22.5mm
0.08ohm
4.67A
-40°C
85°C
-
1166590

RoHS

Date/Lot Code

Each
1+
€32.100
3+
€28.480
5+
€25.230
10+
€23.940
20+
€22.640
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
70mm
10mm
0.025ohm
11.8A
-40°C
85°C
-
9452869

RoHS

Date/Lot Code

Each
1+
€5.820
5+
€4.120
10+
€3.660
25+
€2.670
50+
€2.390
More Pricing...
Min: 1 / Mult: 1
10000µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
30mm
10mm
-
3.5A
-40°C
85°C
-
9348255

RoHS

Date/Lot Code

Each
1+
€17.970
10+
€15.370
50+
€14.220
100+
€13.060
300+
€12.290
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
35mm
55mm
10mm
0.042ohm
-
-40°C
85°C
-
8820805

RoHS

Each
1+
€31.740
3+
€29.140
5+
€26.550
10+
€23.950
20+
€23.470
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.027ohm
8.1A
-40°C
85°C
-
1165573

RoHS

Date/Lot Code

Each
1+
€14.060
5+
€10.890
10+
€9.640
20+
€9.150
40+
€8.650
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.039ohm
4.4A
-40°C
85°C
-
4704990

RoHS

Date/Lot Code

Each
1+
€34.810
3+
€34.350
5+
€33.880
10+
€33.420
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105mm
22.2mm
0.017ohm
11A
-40°C
105°C
-
1857208

RoHS

Each
1+
€41.680
3+
€38.790
5+
€35.910
10+
€33.020
20+
€32.360
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
50mm
80mm
22.2mm
0.012ohm
14.5A
-40°C
85°C
-
1165503

RoHS

Date/Lot Code

Each
1+
€17.780
3+
€15.710
5+
€13.640
10+
€11.570
20+
€11.340
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
35mm
50mm
10mm
0.035ohm
6.42A
-40°C
85°C
-
1165579

RoHS

Date/Lot Code

Each
1+
€12.980
10+
€9.010
50+
€8.750
200+
€8.490
400+
€8.070
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
40mm
10mm
0.038ohm
5.12A
-40°C
85°C
-
1903220

RoHS

Date/Lot Code

Each
1+
€8.730
5+
€6.200
10+
€5.490
20+
€4.520
40+
€3.970
More Pricing...
Min: 1 / Mult: 1
10000µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
35mm
42mm
10mm
-
3.4A
-40°C
105°C
-
1903233

RoHS

Date/Lot Code

Each
1+
€8.790
5+
€6.910
10+
€5.690
25+
€4.990
50+
€4.480
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
30mm
51mm
10mm
-
4.8A
-40°C
105°C
-
2474591

RoHS

Date/Lot Code

Each
1+
€13.140
3+
€11.800
5+
€10.470
10+
€9.130
20+
€8.950
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
40mm
10mm
0.02ohm
3.9A
-40°C
105°C
-
2610649

RoHS

Each
1+
€5.140
10+
€3.230
50+
€2.360
100+
€2.070
200+
€1.860
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
35mm
51mm
10mm
-
4.5A
-40°C
105°C
-
2950146

RoHS

Date/Lot Code

Each
1+
€16.860
36+
€12.120
72+
€11.000
108+
€9.900
504+
€8.790
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
10mm
0.034ohm
10.35A
-40°C
85°C
-
2709774

RoHS

Date/Lot Code

Each
1+
€19.450
10+
€14.870
50+
€12.860
100+
€12.200
250+
€11.960
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
36mm
82mm
12.8mm
0.017ohm
11.9A
-40°C
85°C
-
2950783

RoHS

Each
1+
€9.770
10+
€5.840
50+
€5.560
160+
€5.280
640+
€4.810
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC80 Series
30mm
40mm
10mm
0.051ohm
9.23A
-40°C
105°C
-
2729208

RoHS

Date/Lot Code

Each
1+
€142.710
5+
€139.860
10+
€137.000
Min: 1 / Mult: 1
10000µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
220mm
31.8mm
0.03ohm
28.7A
-40°C
85°C
-
2835121

RoHS

Date/Lot Code

Each
1+
€15.680
10+
€12.050
50+
€10.630
100+
€9.840
250+
€9.560
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.023ohm
8.4A
-40°C
85°C
-
1-25 of 223 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account