ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

18 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2759867

RoHS

Each
1+
€8.7699
10+
€7.4661
72+
€5.7195
144+
€5.2644
504+
€4.5141
More Pricing...
Min: 1 / Mult: 1
80µF
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
90mm
-20°C
60°C
2759887

RoHS

Each
1+
€23.1978
10+
€15.9531
72+
€12.4476
144+
€11.3406
504+
€10.4181
More Pricing...
Min: 1 / Mult: 1
150µF
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-20°C
60°C
2759875

RoHS

Date/Lot Code

Each
1+
€7.2324
10+
€6.150
72+
€5.0922
144+
€4.7109
504+
€4.0467
More Pricing...
Min: 1 / Mult: 1
30µF
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
75mm
-20°C
60°C
2759877

RoHS

Each
1+
€16.5189
10+
€12.7551
72+
€10.7625
144+
€9.8646
504+
€9.2373
More Pricing...
Min: 1 / Mult: 1
180µF
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-20°C
60°C
2759870

RoHS

Date/Lot Code

Each
1+
€8.4255
10+
€7.1586
72+
€5.9163
144+
€5.4858
504+
€4.7109
More Pricing...
Min: 1 / Mult: 1
50µF
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
75mm
-20°C
60°C
2759879

RoHS

Date/Lot Code

Each
1+
€16.1991
10+
€12.4968
72+
€10.5534
144+
€9.6678
504+
€9.0528
More Pricing...
Min: 1 / Mult: 1
400µF
120VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-20°C
60°C
2759874

RoHS

Each
1+
€10.0983
10+
€8.5854
72+
€6.5805
144+
€6.1131
504+
€5.6457
More Pricing...
Min: 1 / Mult: 1
70µF
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
90mm
-20°C
60°C
2759866

RoHS

Each
1+
€19.1388
10+
€14.7723
72+
€12.4722
144+
€11.4144
504+
€10.701
More Pricing...
Min: 1 / Mult: 1
100µF
260VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-20°C
60°C
2759881

RoHS

Date/Lot Code

Each
1+
€12.5214
10+
€9.6555
72+
€8.1549
144+
€7.4661
504+
€6.9987
More Pricing...
Min: 1 / Mult: 1
50µF
260VAC
0%, +25%
Snap-In
500 hours @ 70°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
75mm
-20°C
70°C
2759869

RoHS

Date/Lot Code

Each
1+
€17.3676
10+
€13.407
72+
€11.316
144+
€10.3689
504+
€9.717
More Pricing...
Min: 1 / Mult: 1
125µF
260VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-20°C
60°C
2759878

RoHS

Each
1+
€11.7588
10+
€9.0651
72+
€7.6506
144+
€7.011
504+
€6.5682
More Pricing...
Min: 1 / Mult: 1
40µF
260VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
90mm
-20°C
60°C
2759886

RoHS

Date/Lot Code

Each
1+
€17.0724
10+
€13.1733
72+
€11.1192
144+
€9.3726
504+
€8.7822
More Pricing...
Min: 1 / Mult: 1
200µF
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-20°C
60°C
2759872

RoHS

Each
1+
€12.423
10+
€9.5817
72+
€8.0934
144+
€7.4046
504+
€6.9372
More Pricing...
Min: 1 / Mult: 1
100µF
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-20°C
60°C
2759868

RoHS

Date/Lot Code

Each
1+
€17.3799
10+
€13.407
72+
€11.316
144+
€10.3689
504+
€9.717
More Pricing...
Min: 1 / Mult: 1
80µF
260VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-20°C
60°C
2759871

RoHS

Date/Lot Code

Each
1+
€8.9052
10+
€7.5645
72+
€5.7933
144+
€5.3874
504+
€4.9692
More Pricing...
Min: 1 / Mult: 1
60µF
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
75mm
-20°C
60°C
4144038

RoHS

Each
1+
€14.7477
10+
€11.3898
72+
€9.6063
144+
€8.8068
504+
€8.2533
More Pricing...
Min: 1 / Mult: 1
60µF
260VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-20°C
60°C
2759876

RoHS

Date/Lot Code

Each
1+
€22.2753
10+
€18.7698
50+
€15.8424
100+
€14.5017
250+
€13.5915
More Pricing...
Min: 1 / Mult: 1
125µF
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-20°C
60°C
2759880

RoHS

Date/Lot Code

Each
288+
€4.2435
Min: 288 / Mult: 288
40µF
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
75mm
-20°C
60°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account