ex VAT

SMD Aluminium Electrolytic Capacitors:

112 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2408683

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
€0.174
Min: 900 / Mult: 900
Radial Can - SMD
100µF
50V
0.34ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
7.7mm
350mA
-55°C
105°C
AEC-Q200
4126935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.440
50+
€0.274
100+
€0.241
250+
€0.215
500+
€0.207
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
6.3V
0.34ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
1868426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.525
50+
€0.326
100+
€0.287
250+
€0.257
500+
€0.252
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
0.34ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
7.7mm
350mA
-55°C
105°C
AEC-Q200
1868426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.287
250+
€0.257
500+
€0.252
Min: 100 / Mult: 10
Radial Can - SMD
100µF
50V
0.34ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
7.7mm
350mA
-55°C
105°C
AEC-Q200
2112764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.449
50+
€0.275
100+
€0.252
250+
€0.234
500+
€0.212
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
0.34ohm
2000 hours @ 105°C
Polar
Alchip MZA Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
3335468

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.186
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
35V
0.34ohm
2000 hours @ 105°C
Polar
EEV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
1834263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.590
10+
€1.390
25+
€1.320
50+
€1.250
100+
€1.180
Min: 1 / Mult: 1
Radial Can - SMD
100µF
63V
0.34ohm
2000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
10mm
-
-
14mm
240mA
-55°C
105°C
-
2507715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.460
50+
€0.284
100+
€0.261
250+
€0.230
500+
€0.205
Min: 1 / Mult: 1
Radial Can - SMD
470µF
6.3V
0.34ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2507728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.526
50+
€0.325
100+
€0.298
250+
€0.263
500+
€0.235
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
25V
0.34ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2835159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.282
100+
€0.251
500+
€0.211
Min: 10 / Mult: 10
Radial Can - SMD
100µF
35V
0.34ohm
2000 hours @ 105°C
Polar
EEV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
1850113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.412
50+
€0.254
100+
€0.234
250+
€0.206
500+
€0.184
Min: 1 / Mult: 1
Radial Can - SMD
68µF
35V
0.34ohm
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2507735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.476
50+
€0.295
100+
€0.270
250+
€0.238
500+
€0.213
Min: 1 / Mult: 1
Radial Can - SMD
120µF
35V
0.34ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
3126804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.410
50+
€0.706
100+
€0.640
250+
€0.585
500+
€0.530
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
0.34ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
8mm
350mA
-55°C
105°C
AEC-Q200
2254457

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
€0.176
Min: 900 / Mult: 900
Radial Can - SMD
68µF
35V
0.34ohm
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2507724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.467
50+
€0.289
100+
€0.265
250+
€0.234
500+
€0.209
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
270µF
16V
0.34ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2835159RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.251
500+
€0.211
Min: 100 / Mult: 10
Radial Can - SMD
100µF
35V
0.34ohm
2000 hours @ 105°C
Polar
EEV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
2805758

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
€0.204
Min: 900 / Mult: 900
Radial Can - SMD
470µF
6.3V
0.34ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
3386218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.938
10+
€0.462
50+
€0.436
100+
€0.410
200+
€0.376
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
50V
0.34ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
8mm
-
-
10.2mm
350mA
-55°C
105°C
AEC-Q200
3386201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.500
50+
€0.290
100+
€0.259
250+
€0.250
500+
€0.194
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
0.34ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2507729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.508
50+
€0.314
100+
€0.288
250+
€0.254
500+
€0.227
Min: 1 / Mult: 1
Radial Can - SMD
180µF
25V
0.34ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2507728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.298
250+
€0.263
500+
€0.235
900+
€0.204
Min: 100 / Mult: 1
Radial Can - SMD
150µF
25V
0.34ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2507735RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.270
250+
€0.238
500+
€0.213
Min: 100 / Mult: 1
Radial Can - SMD
120µF
35V
0.34ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
3386283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.180
50+
€0.595
100+
€0.537
250+
€0.478
500+
€0.419
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
0.34ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
6.3mm
-
-
8mm
280mA
-55°C
105°C
AEC-Q200
2507715RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.261
250+
€0.230
500+
€0.205
Min: 100 / Mult: 1
Radial Can - SMD
470µF
6.3V
0.34ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
3386133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.554
50+
€0.333
100+
€0.303
250+
€0.277
500+
€0.233
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
6.3V
0.34ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
1-25 of 112 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account