ex VAT

820µF SMD Aluminium Electrolytic Capacitors:

33 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
1
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1868412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.775
50+
€0.627
250+
€0.561
500+
€0.469
1500+
€0.449
Min: 5 / Mult: 5
Radial Can - SMD
820µF
25V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2472043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.110
5+
€4.430
10+
€3.740
20+
€3.440
40+
€3.130
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
820µF
63V
-
6000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
16mm
21mm
1.3A
-55°C
125°C
AEC-Q200
3386153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.792
10+
€0.508
50+
€0.492
100+
€0.362
200+
€0.356
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
820µF
10V
0.16ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
2408667

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.436
Min: 3000 / Mult: 3000
Radial Can - SMD
820µF
25V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2535808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.010
10+
€1.680
25+
€1.530
50+
€1.410
100+
€1.330
More Pricing...
Min: 1 / Mult: 1
Radial Can
820µF
50V
0.12ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
18mm
16.5mm
1.3A
-40°C
105°C
-
1868412RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.627
250+
€0.561
500+
€0.469
1500+
€0.449
Min: 100 / Mult: 5
Radial Can - SMD
820µF
25V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2535808RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.330
250+
€1.250
Min: 100 / Mult: 1
Radial Can
820µF
50V
0.12ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
18mm
16.5mm
1.3A
-40°C
105°C
-
2472043RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.830
Min: 100 / Mult: 1
Radial Can - SMD
820µF
63V
-
6000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
16mm
21mm
1.3A
-55°C
125°C
AEC-Q200
3386153RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.362
200+
€0.356
500+
€0.310
Min: 100 / Mult: 1
Radial Can - SMD
820µF
10V
0.16ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
3386190RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.460
200+
€0.415
500+
€0.369
Min: 100 / Mult: 1
Radial Can - SMD
820µF
25V
0.08ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
3386190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.030
10+
€0.509
50+
€0.485
100+
€0.460
200+
€0.415
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
820µF
25V
0.08ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
4630098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.400
5+
€1.380
10+
€0.692
25+
€0.670
50+
€0.649
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
820µF
35V
0.07ohm
5000 hours @ 125°C
Polar
AIchip MHS Series
± 20%
Solder
12.5mm
16mm
1.16A
-40°C
125°C
AEC-Q200
4630079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.836
10+
€0.490
50+
€0.468
100+
€0.445
200+
€0.403
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
820µF
25V
0.06ohm
2000 hours @ 105°C
Polar
AIchip MZS Series
± 20%
Solder
10mm
10mm
1.19A
-55°C
105°C
AEC-Q200
3127022

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.825
Min: 500 / Mult: 500
Radial Can - SMD
820µF
25V
0.06ohm
5000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.5mm
1.19A
-55°C
105°C
AEC-Q200
3126797

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.725
Min: 3000 / Mult: 3000
Radial Can - SMD
820µF
25V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.5mm
1.19A
-55°C
105°C
AEC-Q200
1539519

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.392
Min: 1000 / Mult: 1000
Radial Can - SMD
820µF
16V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
2766967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.982
10+
€0.518
50+
€0.483
100+
€0.448
200+
€0.406
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
820µF
16V
0.08ohm
500 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
2783863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.540
5+
€4.840
10+
€4.290
20+
€4.050
40+
€3.800
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
820µF
63V
-
6000 hours @ 125°C
Polar
246 CTI-V Series
± 20%
Solder
16mm
21mm
1.3A
-55°C
125°C
AEC-Q200
2507721RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€0.248
Min: 1000 / Mult: 1000
Radial Can - SMD
820µF
10V
0.16ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
2507721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
€0.248
Min: 1000 / Mult: 1000
Radial Can - SMD
820µF
10V
0.16ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
1539519RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.392
Min: 1000 / Mult: 1000
Radial Can - SMD
820µF
16V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
2766967RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.448
200+
€0.406
500+
€0.363
Min: 100 / Mult: 1
Radial Can - SMD
820µF
16V
0.08ohm
500 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
2612066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.270
10+
€0.758
50+
€0.753
100+
€0.673
200+
€0.660
Min: 1 / Mult: 1
Radial Can - SMD
820µF
25V
0.06ohm
5000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2612066RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.673
200+
€0.660
Min: 100 / Mult: 1
Radial Can - SMD
820µF
25V
0.06ohm
5000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2783863RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.410
Min: 100 / Mult: 1
Radial Can - SMD
820µF
63V
-
6000 hours @ 125°C
Polar
246 CTI-V Series
± 20%
Solder
16mm
21mm
1.3A
-55°C
125°C
AEC-Q200
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account