ex VAT

SMD Aluminium Electrolytic Capacitors:

7,511 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2629567

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
125+
€1.140
Min: 125 / Mult: 125
Radial Can - SMD
1000µF
50V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
16.5mm
1.61A
-55°C
105°C
AEC-Q200
3299841

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.178
Min: 500 / Mult: 500
Radial Can - SMD
470µF
6.3V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
10.2mm
380mA
-40°C
85°C
AEC-Q200
3254344

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.345
Min: 500 / Mult: 500
Radial Can - SMD
47µF
50V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
10mm
-
-
10.2mm
100mA
-40°C
105°C
AEC-Q200
3254221RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.352
200+
€0.316
500+
€0.280
Min: 100 / Mult: 10
Radial Can - SMD
680µF
10V
0.16ohm
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
3345835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.372
50+
€0.230
100+
€0.211
250+
€0.171
500+
€0.153
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
68µF
16V
0.36ohm
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
3295937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.830
5+
€3.040
10+
€2.240
25+
€2.210
50+
€2.180
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
400V
-
1500 hours @ 105°C
Polar
192 CTX Series
± 20%
Solder
18mm
-
-
16mm
120mA
-40°C
125°C
AEC-Q200
3345894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.422
50+
€0.261
100+
€0.240
250+
€0.194
500+
€0.174
Min: 1 / Mult: 1
Radial Can - SMD
150µF
10V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
6.3mm
-
-
5.8mm
64mA
-40°C
105°C
AEC-Q200
2068639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.319
50+
€0.291
100+
€0.262
Min: 10 / Mult: 10
Radial Can - SMD
1000µF
6.3V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
10mm
10.3mm
10.3mm
10.2mm
700mA
-40°C
85°C
-
1714688RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.355
200+
€0.353
500+
€0.250
Min: 100 / Mult: 1
Radial Can - SMD
330µF
6.3V
-
3000 hours @ 105°C
Polar
HC Series
± 20%
Solder
8mm
-
-
10.2mm
230mA
-40°C
105°C
AEC-Q200
1539460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.312
50+
€0.227
250+
€0.186
500+
€0.153
1000+
€0.141
Min: 5 / Mult: 5
Radial Can - SMD
33µF
10V
0.85ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
4mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
2805741

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.0975
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2629600

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
200+
€0.620
Min: 200 / Mult: 200
Radial Can - SMD
68µF
100V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
-
-
13.5mm
500mA
-55°C
105°C
AEC-Q200
3288165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.670
5+
€3.110
10+
€2.550
25+
€2.350
50+
€2.300
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
400V
-
5000 hours @ 105°C
Polar
152 CME Series
± 20%
Solder
18mm
-
-
17.5mm
140mA
-40°C
105°C
AEC-Q200
3386145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.426
50+
€0.224
100+
€0.199
250+
€0.178
500+
€0.156
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
68µF
10V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
5mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
3254293

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.103
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
10V
-
0
Polar
HA Series
± 20%
Solder
5mm
-
-
5.4mm
43mA
-40°C
105°C
AEC-Q200
3345871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.779
10+
€0.527
50+
€0.484
100+
€0.393
200+
€0.351
Min: 1 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
8mm
-
-
10.2mm
150mA
-40°C
105°C
AEC-Q200
3386124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.216
50+
€0.146
250+
€0.118
500+
€0.106
1000+
€0.0969
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
33µF
6.3V
1.35ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
4mm
-
-
5.8mm
90mA
-55°C
105°C
AEC-Q200
3254221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.757
10+
€0.401
50+
€0.377
100+
€0.352
200+
€0.316
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
680µF
10V
0.16ohm
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
3345821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.282
50+
€0.149
100+
€0.142
250+
€0.121
500+
€0.109
Min: 1 / Mult: 1
Radial Can - SMD
4.7µF
50V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
5mm
-
-
5.4mm
23mA
-40°C
85°C
AEC-Q200
2326090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.159
50+
€0.107
250+
€0.0986
500+
€0.078
1000+
€0.0715
Min: 5 / Mult: 5
Radial Can - SMD
33µF
6.3V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
4mm
-
-
5.4mm
22mA
-40°C
85°C
AEC-Q200
2326163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.504
10+
€0.262
50+
€0.248
100+
€0.233
200+
€0.228
Min: 1 / Mult: 1
Radial Can - SMD
22µF
63V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
10.2mm
40mA
-40°C
85°C
AEC-Q200
2068639RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.262
Min: 100 / Mult: 10
Radial Can - SMD
1000µF
6.3V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
10mm
10.3mm
10.3mm
10.2mm
700mA
-40°C
85°C
-
2535750RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.397
200+
€0.359
500+
€0.320
Min: 100 / Mult: 1
Radial Can - SMD
470µF
6.3V
0.15ohm
8000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
8mm
-
-
10.5mm
600mA
-40°C
105°C
-
2610852

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.115
2500+
€0.0909
5000+
€0.0891
Min: 500 / Mult: 500
Radial Can - SMD
33µF
35V
-
3000 hours @ 105°C
Polar
KZ, V-Chip Series
± 20%
Solder
8mm
-
-
10.5mm
-
-55°C
105°C
-
2535750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.876
10+
€0.441
50+
€0.419
100+
€0.397
200+
€0.359
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
6.3V
0.15ohm
8000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
8mm
-
-
10.5mm
600mA
-40°C
105°C
-
26-50 of 7511 items
of 301 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account