ex VAT

Leaded Aluminium Electrolytic Capacitors:

37 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1831311

RoHS

Date/Lot Code

Each
1+
€2.091
50+
€1.0541
100+
€0.9582
250+
€0.925
500+
€0.8905
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
BXC Series
-
760mA
-25°C
105°C
-
1281812

RoHS

Each
5+
€0.294
50+
€0.1734
250+
€0.1513
500+
€0.1168
1000+
€0.1053
More Pricing...
Min: 5 / Mult: 5
100µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
ZLG Series
-
760mA
-40°C
105°C
-
2068985

RoHS

Each
10+
€0.3223
100+
€0.2374
500+
€0.1919
1000+
€0.1759
2400+
€0.1624
More Pricing...
Min: 10 / Mult: 10
1000µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
19mm
ESK Series
-
760mA
-40°C
85°C
-
1165565

RoHS

Date/Lot Code

Each
1+
€5.8671
10+
€4.1205
50+
€3.5793
100+
€3.321
200+
€3.1734
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
10mm
30mm
-
120 ATC Series
0.349ohm
760mA
-40°C
125°C
AEC-Q200
9451129

RoHS

Each
1+
€0.4736
10+
€0.3063
50+
€0.2374
100+
€0.1906
200+
€0.1685
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
MCGPR Series
0.2818ohm
760mA
-40°C
85°C
-
1712587

RoHS

Each
5+
€0.3112
50+
€0.2103
250+
€0.171
500+
€0.1464
1000+
€0.1439
More Pricing...
Min: 5 / Mult: 5
56µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
ZLG Series
-
760mA
-40°C
105°C
-
1973456

RoHS

Date/Lot Code

Each
1+
€1.7466
5+
€1.2915
10+
€0.909
25+
€0.8733
50+
€0.8364
More Pricing...
Min: 1 / Mult: 1
2200µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
HD Series
-
760mA
-55°C
105°C
AEC-Q200
2533762

RoHS

Date/Lot Code

Each
1+
€0.8401
10+
€0.8056
50+
€0.6863
100+
€0.599
200+
€0.5314
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
WCAP-AT1H Series
-
760mA
-40°C
105°C
-
2346594

RoHS

Each
1+
€0.818
50+
€0.3838
100+
€0.3419
250+
€0.3149
500+
€0.2878
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
PX Series
-
760mA
-55°C
105°C
-
3132019

RoHS

Date/Lot Code

Each
1+
€1.0467
10+
€0.9692
25+
€0.9004
50+
€0.8302
100+
€0.7232
More Pricing...
Min: 1 / Mult: 1
820µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-ATG5 Series
-
760mA
-40°C
105°C
-
2797774

RoHS

Each
1+
€0.5018
10+
€0.3124
50+
€0.2743
100+
€0.2435
200+
€0.2263
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
B41821 Series
0.42ohm
760mA
-40°C
85°C
-
1818651

RoHS

Each (Cut from Ammo Pack)
1500+
€0.6667
Min: 1500 / Mult: 1500
220µF
35V
20%
PC Pin
5000 hours @ 105C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
UPW Series
0.17ohm
760mA
-55°C
105°C
0
3464410

RoHS

Date/Lot Code

Each
1+
€0.6199
10+
€0.2731
25+
€0.262
50+
€0.2522
100+
€0.2411
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
UPW Series
-
760mA
-55°C
105°C
-
1144688

RoHS

Date/Lot Code

Each
5+
€0.4822
Min: 5 / Mult: 5
330µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
ZL Series
-
760mA
-40°C
105°C
-
4138495

RoHS

Date/Lot Code

Each
5+
€0.738
50+
€0.5498
250+
€0.433
500+
€0.3985
1000+
€0.3579
More Pricing...
Min: 5 / Mult: 5
2200µF
10V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
142 RHS Series
-
760mA
-40°C
105°C
-
4625977

RoHS

Date/Lot Code

Each
1+
€2.337
10+
€1.3038
50+
€1.2546
100+
€1.1845
200+
€1.0972
More Pricing...
Min: 1 / Mult: 1
220µF
120V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
7.5mm
16mm
-
20mm
REF Series
-
760mA
-40°C
105°C
-
4629941

RoHS

Date/Lot Code

Each
1+
€3.7884
10+
€2.7429
50+
€2.2017
100+
€1.9557
200+
€1.6851
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
-
7.5mm
14.5mm
-
40mm
KXJ Series
-
760mA
-40°C
105°C
AEC-Q200
4629816

RoHS

Date/Lot Code

Each
1+
€3.3948
10+
€2.5461
50+
€1.9926
100+
€1.7466
200+
€1.5129
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
-
7.5mm
16mm
-
35.5mm
KXJ Series
-
760mA
-40°C
105°C
AEC-Q200
3464224

RoHS

Date/Lot Code

Each
1000+
€0.3296
2500+
€0.2632
Min: 1000 / Mult: 1000
470µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
UVR Series
-
760mA
-40°C
85°C
-
1848535

RoHS

Date/Lot Code

Each
1+
€0.9631
50+
€0.5363
100+
€0.4354
250+
€0.3973
1000+
€0.3579
More Pricing...
Min: 1 / Mult: 1
2200µF
10V
± 20%
Radial Leaded
0
Polar
Radial Leaded
5mm
10mm
-
20mm
NHG-A Series
-
760mA
-55°C
105°C
AEC-Q200
1281809

RoHS

Date/Lot Code

Each
5+
€0.2349
50+
€0.1599
250+
€0.1464
500+
€0.1291
1000+
€0.1153
More Pricing...
Min: 5 / Mult: 5
120µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
ZLG Series
-
760mA
-40°C
105°C
-
1673491

RoHS

Date/Lot Code

Each
1+
€1.9803
5+
€1.9188
10+
€1.1427
20+
€1.0676
40+
€1.000
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
EE Series
-
760mA
-25°C
105°C
-
3346348

RoHS

Date/Lot Code

Each
2000+
€0.3616
Min: 2000 / Mult: 2000
2200µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
NHG-A Series
-
760mA
-55°C
105°C
AEC-Q200
3018000

RoHS

Date/Lot Code

Each
7000+
€0.166
Min: 7000 / Mult: 7000
1000µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ESK Series
-
760mA
-40°C
85°C
-
3346636

RoHS

Date/Lot Code

Each
500+
€1.1734
Min: 500 / Mult: 500
3300µF
6.3V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
7.5mm
16mm
-
25mm
SU Series
-
760mA
-40°C
85°C
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account