ex VAT

Leaded Aluminium Electrolytic Capacitors:

11 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9694625

RoHS

Each
1+
€0.896
5+
€0.777
10+
€0.504
25+
€0.477
50+
€0.451
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
0
Polar
Radial Leaded
5mm
10mm
20mm
NHG-A Series
-
265mA
-55°C
105°C
AEC-Q200
2465932

RoHS

Date/Lot Code

Each
1+
€0.181
50+
€0.124
100+
€0.108
250+
€0.0953
500+
€0.0839
More Pricing...
Min: 1 / Mult: 1
27µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
WCAP-ATLI Series
-
265mA
-55°C
105°C
-
8812411

RoHS

Each
10+
€0.153
100+
€0.0906
500+
€0.0854
1000+
€0.0801
2000+
€0.0777
More Pricing...
Min: 10 / Mult: 10
100µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
UPM Series
-
265mA
-55°C
105°C
-
4138515

RoHS

Date/Lot Code

Each
5+
€0.669
50+
€0.499
250+
€0.392
500+
€0.361
1000+
€0.324
More Pricing...
Min: 5 / Mult: 5
100µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
142 RHS Series
-
265mA
-40°C
105°C
-
2068912

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
6000+
€0.517
Min: 6000 / Mult: 6000
47µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
ESH Series
-
265mA
-25°C
85°C
-
3346462

RoHS

Date/Lot Code

Each
1+
€0.783
10+
€0.503
50+
€0.487
100+
€0.429
200+
€0.383
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
NHG-A Series
-
265mA
-55°C
105°C
AEC-Q200
2797776

RoHS

Date/Lot Code

Each
1+
€0.273
50+
€0.220
100+
€0.181
250+
€0.161
500+
€0.138
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
B41851 Series
2ohm
265mA
-40°C
105°C
-
4631057

RoHS

Date/Lot Code

Each
5+
€0.399
50+
€0.330
250+
€0.278
500+
€0.266
1000+
€0.253
More Pricing...
Min: 5 / Mult: 5
39µF
220V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
10mm
20mm
KXJ Series
-
265mA
-40°C
105°C
AEC-Q200
1823740

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
€0.387
Min: 1 / Mult: 1
100µF
16V
20%
PC Pin
2000 hours @ 105C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
0
-
265mA
-55°C
105°C
-
1281840

RoHS

Date/Lot Code

Each
1+
€0.335
Min: 1 / Mult: 1
33µF
63V
-
-
-
-
-
2.5mm
6.3mm
11mm
ZL Series
-
265mA
-40°C
105°C
-
3464456

RoHS

Date/Lot Code

Each
800+
€0.244
Min: 800 / Mult: 800
100µF
100V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
UVZ Series
-
265mA
-55°C
105°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account