ex VAT

Leaded Aluminium Electrolytic Capacitors:

13 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3525317

RoHS

Date/Lot Code

Each
1+
€0.9532
10+
€0.6125
25+
€0.5277
50+
€0.4883
100+
€0.4551
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
B41856 Series
-
2.3A
-40°C
105°C
-
9692657

RoHS

Each
1+
€2.7921
3+
€2.6691
5+
€2.5461
10+
€2.4231
20+
€2.2755
More Pricing...
Min: 1 / Mult: 1
680µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
40mm
FC Series
-
2.3A
-55°C
105°C
AEC-Q200
2102451

RoHS

Date/Lot Code

Each
1+
€1.3038
50+
€0.6986
100+
€0.631
250+
€0.5719
500+
€0.5129
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
ZLJ Series
-
2.3A
-40°C
105°C
-
2069063

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2100+
€2.6445
Min: 2100 / Mult: 2100
2200µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
10mm
22mm
40mm
ESK Series
-
2.3A
-40°C
85°C
-
2118151

RoHS

Date/Lot Code

Each
300+
€1.9311
Min: 300 / Mult: 300
2200µF
16V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
25mm
TA Series
-
2.3A
-40°C
125°C
-
2118143

RoHS

Date/Lot Code

Each
300+
€1.9311
Min: 300 / Mult: 300
3300µF
10V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
25mm
TA Series
-
2.3A
-40°C
125°C
-
3347464

RoHS

Date/Lot Code

Each
250+
€1.9065
Min: 250 / Mult: 250
3300µF
10V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
25mm
TA Series
-
2.3A
-40°C
125°C
AEC-Q200
3347474

RoHS

Date/Lot Code

Each
250+
€1.9065
Min: 250 / Mult: 250
2200µF
16V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
25mm
TA Series
-
2.3A
-40°C
125°C
AEC-Q200
4630925

RoHS

Date/Lot Code

Each
1+
€2.2263
10+
€1.6851
50+
€1.4391
100+
€1.2546
200+
€1.1254
More Pricing...
Min: 1 / Mult: 1
910µF
63V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
16mm
25mm
GXF Series
0.047ohm
2.3A
-40°C
125°C
AEC-Q200
4688708

RoHS

Date/Lot Code

Each
132+
€12.3861
Min: 132 / Mult: 132
470µF
450V
± 20%
Solder
3000 hours @ 105°C
Polar
-
-
40mm
45mm
B43526 Series
0.21ohm
2.3A
-40°C
105°C
-
4629884

RoHS

Date/Lot Code

Each
1+
€1.1451
50+
€0.6322
100+
€0.5695
250+
€0.5375
500+
€0.4637
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
12.5mm
30mm
KY Series
-
2.3A
-40°C
105°C
-
4688428

RoHS

Date/Lot Code

Each
4800+
€3.1734
Min: 4800 / Mult: 4800
360µF
63V
-10%, +30%
Soldering Star
5000 hours @ 125°C
Polar
-
-
12mm
30mm
B41792 Series
0.243ohm
2.3A
-55°C
125°C
AEC-Q200
4630934

RoHS

Date/Lot Code

Each
1+
€2.3493
10+
€1.5498
50+
€1.2152
100+
€1.1033
200+
€1.0209
More Pricing...
Min: 1 / Mult: 1
560µF
80V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
16mm
25mm
GXF Series
0.047ohm
2.3A
-40°C
125°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account