FC Series Leaded Aluminium Electrolytic Capacitors:
604 Products FoundFC Series Aluminum Electrolytic Capacitors
The Panasonic FC Series Radial Lead Type Aluminum Electrolytic Capacitors offer endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Capacitor features a temperature range of -55°C to +105°C
- Endurance: 105oC 1000h To 5000h
- Voltage Range : 6.3 V to 100 V
- Capacitance Range: 2.2 μF to 15000 μF
- Operating Temperature Range: -55°C to +105°C
- Low impedance
- AEC-Q200 compliant
- RoHS compliant
- Applications: Automotive, Motor Drivers, Power Supplies
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €0.545 5+ €0.482 10+ €0.252 25+ €0.232 50+ €0.214 More Pricing... | Min: 1 / Mult: 1 | 820µF | 6.3V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | FC Series | 755mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €1.160 5+ €0.928 10+ €0.696 20+ €0.599 40+ €0.553 More Pricing... | Min: 1 / Mult: 1 | 2700µF | 16V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 30mm | FC Series | 2.31A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €2.410 10+ €1.890 25+ €1.660 50+ €1.490 100+ €1.030 More Pricing... | Min: 1 / Mult: 1 | 680µF | 63V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 20mm | FC Series | 2.29A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €2.120 10+ €1.430 25+ €1.320 50+ €1.210 100+ €1.060 More Pricing... | Min: 1 / Mult: 1 | 1200µF | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | FC Series | 2.61A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €1.600 3+ €1.370 5+ €1.140 10+ €0.905 20+ €0.837 More Pricing... | Min: 1 / Mult: 1 | 3300µF | 6.3V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 15mm | FC Series | 2A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €0.998 5+ €0.847 10+ €0.695 20+ €0.597 40+ €0.559 More Pricing... | Min: 1 / Mult: 1 | 1200µF | 16V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 15mm | FC Series | 1.69A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €1.640 10+ €1.140 25+ €1.100 50+ €1.050 100+ €0.816 More Pricing... | Min: 1 / Mult: 1 | 150µF | 100V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 15mm | FC Series | 917mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €1.820 10+ €1.260 25+ €1.150 50+ €1.050 100+ €0.938 More Pricing... | Min: 1 / Mult: 1 | 820µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 15mm | FC Series | 2A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €0.692 10+ €0.475 50+ €0.461 100+ €0.343 200+ €0.312 More Pricing... | Min: 1 / Mult: 1 | 820µF | 16V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | FC Series | 1.22A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €1.670 5+ €1.330 10+ €0.984 20+ €0.882 40+ €0.857 More Pricing... | Min: 1 / Mult: 1 | 820µF | 63V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 40mm | FC Series | 2.56A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €0.249 5+ €0.187 10+ €0.125 25+ €0.118 50+ €0.110 More Pricing... | Min: 1 / Mult: 1 | 100µF | 16V | ± 20% | Radial Leaded | 0 | Polar | Radial Leaded | 2.5mm | 6.3mm | 11.2mm | FC Series | 290mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €0.881 5+ €0.780 10+ €0.465 25+ €0.435 50+ €0.402 More Pricing... | Min: 1 / Mult: 1 | 220µF | 63V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | FC Series | 1.05A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €0.835 5+ €0.663 10+ €0.409 25+ €0.365 50+ €0.320 More Pricing... | Min: 1 / Mult: 1 | 470µF | 35V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | FC Series | 1.22A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €2.580 3+ €2.270 5+ €1.960 10+ €1.650 20+ €1.520 More Pricing... | Min: 1 / Mult: 1 | 3300µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 35.5mm | FC Series | 3.68A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €1.830 3+ €1.600 5+ €1.370 10+ €1.140 20+ €1.050 More Pricing... | Min: 1 / Mult: 1 | 220µF | 100V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | FC Series | 1.17A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €0.383 5+ €0.313 10+ €0.243 25+ €0.235 50+ €0.227 More Pricing... | Min: 1 / Mult: 1 | 100µF | 50V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | FC Series | 615mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €0.261 5+ €0.204 10+ €0.122 25+ €0.108 50+ €0.0949 More Pricing... | Min: 1 / Mult: 1 | 10µF | 50V | ± 20% | Radial Leaded | 0 | Polar | Radial Leaded | 2mm | 5mm | 11mm | FC Series | 125mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €0.275 5+ €0.231 10+ €0.189 25+ €0.170 50+ €0.154 More Pricing... | Min: 1 / Mult: 1 | 47µF | 50V | ± 20% | Radial Leaded | 0 | Polar | Radial Leaded | 2.5mm | 6.3mm | 11.2mm | FC Series | 260mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €0.302 5+ €0.253 10+ €0.193 25+ €0.186 50+ €0.150 More Pricing... | Min: 1 / Mult: 1 | 47µF | 35V | ± 20% | Radial Leaded | 0 | Polar | Radial Leaded | 2.5mm | 6.3mm | 11.2mm | FC Series | 290mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €1.510 5+ €1.220 10+ €0.923 20+ €0.862 40+ €0.797 More Pricing... | Min: 1 / Mult: 1 | 1000µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 20mm | FC Series | 2.205A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €0.240 5+ €0.213 10+ €0.120 25+ €0.107 50+ €0.0935 More Pricing... | Min: 1 / Mult: 1 | 4.7µF | 50V | ± 20% | Radial Leaded | 0 | Polar | Radial Leaded | 2mm | 5mm | 11mm | FC Series | 95mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €0.536 5+ €0.450 10+ €0.325 25+ €0.293 50+ €0.261 More Pricing... | Min: 1 / Mult: 1 | 100µF | 63V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | FC Series | 535mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €1.870 3+ €1.630 5+ €1.380 10+ €1.140 20+ €1.050 More Pricing... | Min: 1 / Mult: 1 | 2200µF | 25V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 20mm | FC Series | 2.49A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €0.497 5+ €0.394 10+ €0.259 25+ €0.241 50+ €0.222 More Pricing... | Min: 1 / Mult: 1 | 120µF | 50V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | FC Series | 615mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ €0.249 5+ €0.241 10+ €0.121 25+ €0.111 50+ €0.101 More Pricing... | Min: 1 / Mult: 1 | 100µF | 25V | ± 20% | Radial Leaded | 0 | Polar | Radial Leaded | 2.5mm | 6.3mm | 11.2mm | FC Series | 290mA | -55°C | 105°C | AEC-Q200 | |||||