0
0 Items€0.00
ex VAT
ex VAT

Leaded Aluminium Electrolytic Capacitors:

14 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1673442

RoHS

Date/Lot Code

Each
1+
€0.744
5+
€0.588
10+
€0.431
25+
€0.396
50+
€0.361
More Pricing...
Min: 1 / Mult: 1
47µF
160V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
EE Series
-
1.065A
-25°C
105°C
-
9696202

RoHS

Each
1+
€0.810
5+
€0.642
10+
€0.449
25+
€0.425
50+
€0.401
More Pricing...
Min: 1 / Mult: 1
47µF
160V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ED Series
-
750mA
-25°C
105°C
-
1165632

RoHS

Each
1+
€4.220
5+
€3.650
10+
€3.070
25+
€2.820
50+
€2.570
More Pricing...
Min: 1 / Mult: 1
47µF
160V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
042 ASH Series
3.2ohm
350mA
-40°C
85°C
-
2346626

RoHS

Date/Lot Code

Each
1+
€0.384
50+
€0.263
100+
€0.238
250+
€0.220
500+
€0.212
More Pricing...
Min: 1 / Mult: 1
47µF
160V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
PX Series
-
150mA
-40°C
105°C
-
1848567

RoHS

Date/Lot Code

Each
1+
€0.725
10+
€0.476
50+
€0.448
100+
€0.411
200+
€0.387
More Pricing...
Min: 1 / Mult: 1
47µF
160V
± 20%
Radial Leaded
0
Polar
Radial Leaded
5mm
12.5mm
-
20mm
NHG-A Series
-
220mA
-25°C
105°C
AEC-Q200
3346944

RoHS

Each
1+
€0.777
10+
€0.449
50+
€0.430
100+
€0.410
200+
€0.380
More Pricing...
Min: 1 / Mult: 1
47µF
160V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ED Series
-
750mA
-25°C
105°C
-
4061480

RoHS

Date/Lot Code

Each
1+
€1.410
10+
€1.340
25+
€1.270
50+
€1.200
100+
€1.080
More Pricing...
Min: 1 / Mult: 1
47µF
160V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-AT1H Series
-
680mA
-25°C
105°C
-
2069073

RoHS

Date/Lot Code

Each
12000+
€0.165
Min: 12000 / Mult: 12000
47µF
160V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
-
20mm
ESK Series
-
180mA
-25°C
85°C
-
2068855

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3200+
€0.173
Min: 3200 / Mult: 3200
47µF
160V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
20mm
ESH Series
-
250mA
-25°C
105°C
-
1907150

RoHS

Each
1000+
€0.438
Min: 1000 / Mult: 1000
47µF
160V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
M-A Series
-
320mA
-25°C
85°C
-
3346513

RoHS

Date/Lot Code

Each
1000+
€0.438
Min: 1000 / Mult: 1000
47µF
160V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
M-A Series
-
320mA
-25°C
85°C
-
3346501

RoHS

Date/Lot Code

Each
1000+
€0.435
Min: 1000 / Mult: 1000
47µF
160V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
NHG-A Series
-
220mA
-25°C
105°C
AEC-Q200
3346996

RoHS

Date/Lot Code

Each
2000+
€0.311
Min: 2000 / Mult: 2000
47µF
160V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
EE Series
-
1.065A
-25°C
105°C
-
4698644

RoHS

Date/Lot Code

Each
1+
€0.890
5+
€0.714
10+
€0.689
20+
€0.663
40+
€0.601
More Pricing...
Min: 1 / Mult: 1
47µF
160V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
12.5mm
-
20mm
EB-A Series
-
600mA
-25°C
105°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account